Touch Screen Controllers

Touch screen controllers are data converters which convert user actions on a screen to signals that can be read by a device. These controllers plug into sensors that communicate touch actions electronically, enabling the use of a touch screen device as an input mechanism in place of a mouse or keypad.


What are touch screen controllers used for?

Touch screen controllers are used in ATMs and point of sale equipment as well as in smart technology devices such as tablets, mobile phones, laptops and Kindles. Touch screen controllers are also standard in the manufacturing and engineering industries where display screens act as control panels for machinery and specialised equipment.


Types of touch screen controllers

Touch screen controllers come in two types: capacitive and resistive.


Capacitive touch screen controllers are compatible with screen panels coated with indium tin dioxide. The film coating conducts a constant electrical current across a sensor to pick up on any change in electrical charge when the screen is touched.


Resistive touch screen controllers produce an electrically resistive layer. The changes in resistance on this layer are identified as touch events, which are picked up by the controller for processing of data. 


...
Read more Read less

Filters

Viewing 41 - 60 of 90 products
Results per page
Description Price Conversion Rate Resolution Interface Type Sensing Technology Sensing Wire Type Mounting Type Package Type Pin Count Typical Operating Supply Voltage Dimensions Length Width Height Maximum Operating Temperature
RS Stock No. 462-4313
Mfr. Part No.TSC2200IPW
HK$58.20
Each
units
- - - - - Surface Mount TSSOP 28 - 9.7 x 4.4 x 1.15mm 9.7mm 4.4mm 1.15mm +85 °C
RS Stock No. 185-1355
Mfr. Part No.BU21078FV-E2
BrandROHM
HK$14.928
Each (In a Pack of 5)
units
- 8 bit - Capacitive 2-Wire Surface Mount SSOP-B 28 3 → 5.5 V 10.35 x 5.6 x 1.15mm 10.35mm 5.6mm 1.15mm +85 °C
RS Stock No. 459-516
Mfr. Part No.TSC2046EIPW
HK$15.14
Each
units
- - - - - Surface Mount TSSOP 16 - 5 x 4.4 x 1.15mm 5mm 4.4mm 1.15mm +85 °C
RS Stock No. 171-4087
Mfr. Part No.BU21025GUL-E2
BrandROHM
HK$5.382
Each (On a Reel of 3000)
units
43.48ksps 12 bit Serial-I2C Resistive 4-Wire Surface Mount VCSP50L2 12 3 V 2 x 1.5 x 0.45mm 2mm 1.5mm 0.45mm +85 °C
RS Stock No. 165-4088
Mfr. Part No.MTCH105-I/ST
BrandMicrochip
HK$6.85
Each (In a Tube of 96)
units
- - Simple I/O Capacitive - Surface Mount TSSOP 14 2.05 → 3.6 V 5.1 x 4.5 x 1.05mm 5.1mm 4.5mm 1.05mm +85 °C
RS Stock No. 171-4178
Mfr. Part No.BU21025GUL-E2
BrandROHM
HK$8.004
Each (In a Pack of 5)
units
43.48ksps 12 bit Serial-I2C Resistive 4-Wire Surface Mount VCSP50L2 12 3 V 2 x 1.5 x 0.45mm 2mm 1.5mm 0.45mm +85 °C
New
RS Stock No. 193-8496
Mfr. Part No.CY8CMBR3102-SX1IT
HK$6.541
Each (On a Reel of 2500)
units
- - I2C Capacitive 2-Wire Surface Mount SOIC 8 1.8 V 4.97 x 3.98 x 1.47mm 4.97mm 3.98mm 1.47mm +85 °C
RS Stock No. 660-7571
Mfr. Part No.ADS7846E
HK$37.41
Each
units
125ksps 12 bit - - - Surface Mount SSOP 16 - 5 x 4 x 1.5mm 5mm 4mm 1.5mm +85 °C
RS Stock No. 923-3741
Mfr. Part No.ADS7846E
HK$31.739
Each (In a Tube of 75)
units
125ksps 12 bit - - - Surface Mount SSOP 16 - 5 x 4 x 1.5mm 5mm 4mm 1.5mm +85 °C
RS Stock No. 171-4180
Mfr. Part No.BU21027MUV-E2
BrandROHM
HK$15.692
Each (In a Pack of 5)
units
- 12 bit Serial-I2C Resistive 4-Wire Surface Mount VQFN020V4040 20 3 V 4 x 4 x 0.98mm 4mm 4mm 0.98mm +85 °C
New
RS Stock No. 193-8497
Mfr. Part No.CY8CMBR3102-SX1IT
HK$15.184
Each (In a Pack of 5)
units
- - I2C Capacitive 2-Wire Surface Mount SOIC 8 1.8 V 4.97 x 3.98 x 1.47mm 4.97mm 3.98mm 1.47mm +85 °C
RS Stock No. 159-7524
Mfr. Part No.MTCH6303-I/RG
BrandMicrochip
HK$28.464
Each (In a Tube of 40)
units
- 10 bit Serial-I2C Capacitive - Surface Mount QFN 64 2.3 → 3.6 V 9 x 9 x 0.9mm 9mm 9mm 0.9mm +85 °C
RS Stock No. 171-4183
Mfr. Part No.BU21028FV-ME2
BrandROHM
HK$16.445
Each (In a Pack of 2)
units
- 12 bit Serial-I2C Resistive 4-Wire Surface Mount SSOP 20 3 V 6.5 x 4.4 x 1.15mm 6.5mm 4.4mm 1.15mm +85 °C
RS Stock No. 661-3536
Mfr. Part No.TSC2003IPW
HK$32.12
Each
units
- - - - - Surface Mount TSSOP 16 - 5 x 4.4 x 1.15mm 5mm 4.4mm 1.15mm +85 °C
RS Stock No. 922-2981
Mfr. Part No.ADS7846N
HK$33.082
Each (In a Tube of 90)
units
125ksps 12 bit - - - Surface Mount TSSOP 16 - 5 x 4.4 x 1.15mm 5mm 4.4mm 1.15mm +85 °C
RS Stock No. 177-0487
Mfr. Part No.MTCH105-I/ML
BrandMicrochip
HK$6.397
Each (In a Tube of 91)
units
- - - Capacitive - Surface Mount QFN 16 3.6 V 4 x 4 x 0.95mm 4mm 4mm 0.95mm +85 °C
RS Stock No. 127-6604
Mfr. Part No.AT42QT2120-XU
BrandMicrochip
HK$12.36
Each (In a Pack of 5)
units
- - Serial-I2C Spread-Spectrum Charge-Transfer - Surface Mount TSSOP 20 1.8 → 5.5 V 6.5 x 4.5 x 1.05mm 6.5mm 4.5mm 1.05mm +85 °C
RS Stock No. 178-4886
Mfr. Part No.AR1011-I/SO
BrandMicrochip
HK$13.928
Each (In a Tube of 38)
units
140sps 10 bit UART Resistive 4-Wire, 5-Wire, 8-Wire Surface Mount SOIC 20 2.5 → 5.25 V 12.8 x 7.5 x 2.35mm 12.8mm 7.5mm 2.35mm +85 °C
RS Stock No. 177-0883
Mfr. Part No.MTCH105-I/ML
BrandMicrochip
HK$8.123
Each (In a Pack of 10)
units
- - - Capacitive - Surface Mount QFN 16 3.6 (Maximum) V 4 x 4 x 0.95mm 4mm 4mm 0.95mm +85 °C
RS Stock No. 185-1344
Mfr. Part No.BU21024FV-ME2
BrandROHM
HK$33.35
Each (In a Pack of 2)
units
- 10 bit - Resistive - Surface Mount SSOP-B 28 3 V 10.35 x 5.6 x 1.15mm 10.35mm 5.6mm 1.15mm +85 °C