Touch Screen Controllers

Touch screen controllers are data converters which convert user actions on a screen to signals that can be read by a device. These controllers plug into sensors that communicate touch actions electronically, enabling the use of a touch screen device as an input mechanism in place of a mouse or keypad.


What are touch screen controllers used for?

Touch screen controllers are used in ATMs and point of sale equipment as well as in smart technology devices such as tablets, mobile phones, laptops and Kindles. Touch screen controllers are also standard in the manufacturing and engineering industries where display screens act as control panels for machinery and specialised equipment.


Types of touch screen controllers

Touch screen controllers come in two types: capacitive and resistive.


Capacitive touch screen controllers are compatible with screen panels coated with indium tin dioxide. The film coating conducts a constant electrical current across a sensor to pick up on any change in electrical charge when the screen is touched.


Resistive touch screen controllers produce an electrically resistive layer. The changes in resistance on this layer are identified as touch events, which are picked up by the controller for processing of data. 


...
Read more Read less

Filters

Viewing 21 - 40 of 90 products
Results per page
Description Price Conversion Rate Resolution Interface Type Sensing Technology Sensing Wire Type Mounting Type Package Type Pin Count Typical Operating Supply Voltage Dimensions Length Width Height Maximum Operating Temperature
RS Stock No. 177-1439
Mfr. Part No.AR1021-I/SO
BrandMicrochip
HK$13.99
Each (In a Tube of 38)
units
- 10 bit I2C, SPI Resistive 4-Wire, 5-Wire, 8-Wire Surface Mount SOIC 20 - 12.8 x 7.5 x 2.35mm 12.8mm 7.5mm 2.35mm +85 °C
RS Stock No. 125-4203
Mfr. Part No.CY8CTMG120-56LTXI
HK$34.82
Each
units
- - Serial-I2C Capacitive 2-Wire Surface Mount QFN 56 3 → 5.25 V 8.1 x 8.1 x 0.95mm 8.1mm 8.1mm 0.95mm +85 °C
RS Stock No. 127-6599
Mfr. Part No.AT42QT1060-MMU
BrandMicrochip
HK$18.74
Each (In a Pack of 2)
units
- 8 bit Serial-I2C Spread-Spectrum Charge-Transfer - Surface Mount QFN 28 1.8 → 5.5 V 4.05 x 4.05 x 0.95mm 4.05mm 4.05mm 0.95mm +85 °C
RS Stock No. 661-3548
Mfr. Part No.TSC2046IPW
HK$18.49
Each (In a Pack of 5)
units
- - - - - Surface Mount TSSOP 16 - 5 x 4.4 x 1.15mm 5mm 4.4mm 1.15mm +85 °C
RS Stock No. 768-0767
Mfr. Part No.AR1011-I/SS
BrandMicrochip
HK$13.745
Each (In a Pack of 2)
units
140sps 10 bit UART Resistive 4-Wire, 5-Wire, 8-Wire Surface Mount SSOP 20 2.5 → 5 V 7.5 x 5.6 x 1.85mm 7.5mm 5.6mm 1.85mm +85 °C
RS Stock No. 920-1066
Mfr. Part No.CY8C20237-24LKXI
HK$21.14
Each (In a Tray of 490)
units
23.43ksps 8 bit Serial-I2C Capacitive 2-Wire Surface Mount QFN 16 1.71 → 5.5 V 3 x 3 x 0.55mm 3mm 3mm 0.55mm +85 °C
New
RS Stock No. 194-9159
Mfr. Part No.CY8CMBR3002-SX1I
HK$9.002
Each (In a Tube of 97)
units
- - - Capacitive 2-Wire Surface Mount SOIC 8 1.71 → 5.5 V 4.97 x 3.98 x 1.47mm 4.97mm 3.98mm 1.47mm +85 °C
RS Stock No. 823-7730
Mfr. Part No.AR1011-I/SO
BrandMicrochip
HK$15.142
Each (In a Pack of 5)
units
140sps 10 bit UART Resistive 4-Wire, 5-Wire, 8-Wire Surface Mount SOIC 20 2.5 → 5.25 V 12.8 x 7.5 x 2.35mm 12.8mm 7.5mm 2.35mm +85 °C
RS Stock No. 145-9032
Mfr. Part No.MTCH6102-I/SS
BrandMicrochip
HK$10.704
Each (In a Tube of 47)
units
- - - - - Surface Mount SSOP 28 - 10.5 x 5.6 x 1.85mm 10.5mm 5.6mm 1.85mm +85 °C
RS Stock No. 905-3176
Mfr. Part No.MTCH108-I/SS
BrandMicrochip
HK$7.997
Each (In a Pack of 10)
units
- - Simple I/O Capacitive - Surface Mount SSOP 20 2.05 → 3.6 V 7.5 x 5.6 x 1.85mm 7.5mm 5.6mm 1.85mm +85 °C
RS Stock No. 171-4086
Mfr. Part No.BU21023MUV-E2
BrandROHM
HK$21.117
Each (On a Reel of 2500)
units
- 10 bit - Resistive 4-Wire Surface Mount VQFN028V5050 28 3 V 5 x 5 x 0.98mm 5mm 5mm 0.98mm +85 °C
RS Stock No. 133-1747
Mfr. Part No.QT60240-ISG
BrandMicrochip
HK$21.87
Each (In a Pack of 2)
units
- 10 bit I2C, Serial-SPI Spread-Spectrum Charge-Transfer Hard-Wire Surface Mount MLF 32 1.8 → 5.25 V 5 x 5 x 0.95mm 5mm 5mm 0.95mm +85 °C
RS Stock No. 185-1351
Mfr. Part No.BU21029GUL-E2
BrandROHM
HK$17.978
Each (In a Pack of 5)
units
- 12 bit - Resistive 2-Wire Surface Mount VCSP50L2 50 3 V 2 x 2 x 0.55mm 2mm 2mm 0.55mm +85 °C
RS Stock No. 185-1341
Mfr. Part No.BU21021GUL-E2
BrandROHM
HK$31.19
Each (In a Pack of 2)
units
- 12 bit - Resistive - Surface Mount VCSP50L2 50 3 V 2.7 x 2.65 x 0.55mm 2.7mm 2.65mm 0.55mm +85 °C
RS Stock No. 127-6600
Mfr. Part No.AT42QT1070-SSUR
BrandMicrochip
HK$8.16
Each (In a Pack of 5)
units
- - Serial-I2C Spread-Spectrum Charge-Transfer - Surface Mount SOIC 14 1.8 → 5.5 V 8.748 x 3.998 x 1.499mm 8.748mm 3.998mm 1.499mm +85 °C
RS Stock No. 665-8737
Mfr. Part No.ADS7846N
HK$38.66
Each
units
125ksps 12 bit - - - Surface Mount TSSOP 16 - 5 x 4.4 x 1.15mm 5mm 4.4mm 1.15mm +85 °C
RS Stock No. 803-2250
Mfr. Part No.MTCH6301-I/PT
BrandMicrochip
HK$22.854
Each (In a Pack of 5)
units
- 12 bit Serial-I2C Capacitive - Surface Mount TQFP 44 2.3 → 3.6 V 10 x 10 x 1.05mm 10mm 10mm 1.05mm +85 °C
RS Stock No. 178-5644
Mfr. Part No.BU21029MUV-E2
BrandROHM
HK$20.749
Each (On a Reel of 2500)
units
- 12 bit - Resistive 4-Wire Surface Mount VQFN 20 3 V 4 x 4 x 0.98mm 4mm 4mm 0.98mm +85 °C
RS Stock No. 171-0926
Mfr. Part No.CY8C20110-LDX2I
HK$9.239
Each (In a Tray of 490)
units
- - Serial-I2C Capacitive 2-Wire Surface Mount QFN 16 2.4 → 5.25 V 3 x 3 x 0.55mm 3mm 3mm 0.55mm +85 °C
RS Stock No. 125-4143
Mfr. Part No.CY8C20111-SX1I
HK$13.036
Each (In a Pack of 10)
units
- - Serial-I2C Capacitive 2-Wire Surface Mount SOIC 8 2.4 → 5.25 V 4.97 x 3.98 x 1.48mm 4.97mm 3.98mm 1.48mm +85 °C
Related Products
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...