Touch Screen Controllers

Touch screen controllers are data converters which convert user actions on a screen to signals that can be read by a device. These controllers plug into sensors that communicate touch actions electronically, enabling the use of a touch screen device as an input mechanism in place of a mouse or keypad.


What are touch screen controllers used for?

Touch screen controllers are used in ATMs and point of sale equipment as well as in smart technology devices such as tablets, mobile phones, laptops and Kindles. Touch screen controllers are also standard in the manufacturing and engineering industries where display screens act as control panels for machinery and specialised equipment.


Types of touch screen controllers

Touch screen controllers come in two types: capacitive and resistive.


Capacitive touch screen controllers are compatible with screen panels coated with indium tin dioxide. The film coating conducts a constant electrical current across a sensor to pick up on any change in electrical charge when the screen is touched.


Resistive touch screen controllers produce an electrically resistive layer. The changes in resistance on this layer are identified as touch events, which are picked up by the controller for processing of data. 


...
Read more Read less

Filters

Viewing 1 - 11 of 11 products
Results per page
Description Price Conversion Rate Resolution Interface Type Sensing Technology Sensing Wire Type Mounting Type Package Type Pin Count Typical Operating Supply Voltage Dimensions Length Width Height Maximum Operating Temperature
RS Stock No. 665-8737
Mfr. Part No.ADS7846N
HK$38.66
Each
units
125ksps 12 bit - - - Surface Mount TSSOP 16 - 5 x 4.4 x 1.15mm 5mm 4.4mm 1.15mm +85 °C
RS Stock No. 661-3548
Mfr. Part No.TSC2046IPW
HK$18.49
Each (In a Pack of 5)
units
- - - - - Surface Mount TSSOP 16 - 5 x 4.4 x 1.15mm 5mm 4.4mm 1.15mm +85 °C
RS Stock No. 923-6766
Mfr. Part No.ADS7845E
HK$62.168
Each (In a Tube of 75)
units
- - - - - Surface Mount SSOP 16 - 5 x 4 x 1.5mm 5mm 4mm 1.5mm +85 °C
RS Stock No. 922-2981
Mfr. Part No.ADS7846N
HK$33.082
Each (In a Tube of 90)
units
125ksps 12 bit - - - Surface Mount TSSOP 16 - 5 x 4.4 x 1.15mm 5mm 4.4mm 1.15mm +85 °C
RS Stock No. 923-3741
Mfr. Part No.ADS7846E
HK$31.739
Each (In a Tube of 75)
units
125ksps 12 bit - - - Surface Mount SSOP 16 - 5 x 4 x 1.5mm 5mm 4mm 1.5mm +85 °C
RS Stock No. 462-4313
Mfr. Part No.TSC2200IPW
HK$58.20
Each
units
- - - - - Surface Mount TSSOP 28 - 9.7 x 4.4 x 1.15mm 9.7mm 4.4mm 1.15mm +85 °C
RS Stock No. 660-7571
Mfr. Part No.ADS7846E
HK$37.41
Each
units
125ksps 12 bit - - - Surface Mount SSOP 16 - 5 x 4 x 1.5mm 5mm 4mm 1.5mm +85 °C
RS Stock No. 459-516
Mfr. Part No.TSC2046EIPW
HK$15.14
Each
units
- - - - - Surface Mount TSSOP 16 - 5 x 4.4 x 1.15mm 5mm 4.4mm 1.15mm +85 °C
RS Stock No. 145-6685
Mfr. Part No.TSC2046EIPW
HK$11.48
Each (In a Tube of 90)
units
- - - - - Surface Mount TSSOP 16 - 5 x 4.4 x 1.15mm 5mm 4.4mm 1.15mm +85 °C
RS Stock No. 709-2501
Mfr. Part No.ADS7845E
HK$83.74
Each
units
- - - - - Surface Mount SSOP 16 - 5 x 4 x 1.5mm 5mm 4mm 1.5mm +85 °C
RS Stock No. 661-3536
Mfr. Part No.TSC2003IPW
HK$32.12
Each
units
- - - - - Surface Mount TSSOP 16 - 5 x 4.4 x 1.15mm 5mm 4.4mm 1.15mm +85 °C