What is a Digital potentiometer? Digital Potentiometers are a three terminal device, two fixed end terminals and one wiper terminal which is used to vary the resistance. A Digital potentiometer also known as digipot, is similar to a standard analogue potentiometer, which is a variable resistor except the digital potentiometer has an integrated chip (IC) that accepts a signal input rather than the physical movement of a shaft or slide for adjustment. Potentiometers physically change the resistance value whereas digital potentiometers modify the resistance value via digital inputs rather than a rotary wheel or a slider. Where might I use one? Digital potentiometers would be beneficial where environmental factors would impact a mechanical potentiometer in areas where there is vibration, dust, moisture or grease as digital potentiometers are encapsulated they offer better protection, they are also less vunerable to vibration Digital potentiometers are used to calibrate system tolerances or control system parameters.
What are the advantages over a mechanical potentiometer? Digital potentiometers can be operated in a closed control loop and dont need physical access to be adjusted. . They offer better stability and reliability and as digital will offer additional functionality, some even have on - chip memory Applications System calibration Process control Sensor calibration Smart actuator Voltage margining Programmable power supplies Volume control
Description:
From RS Pro a high quality and durable
power cable assembly or power cord for connecting an appliance to a mains power supply. This power cord is fully equipped with a UK BS1363 3 pin mains plug on one end ...
Description:
RS Pro power cord in black colour, has
C13 x2 connector A on one end and UK Plug connector B on the other end. It is current rated for 10 A, 3/5/10/13 A and voltage rated for 250 V. This ...
Description:
From APC, this 10 A C13 to C14
jumper cable has fully moulded connectors with integral strain relief. With a 2.5m long cable, power cable assembly is ideal as an extension for C13/C14 connectors, and is commonly used in office ...
Description:
Brought to you under the trusted RS Brand,
this Schucko plug to C13 connector power cord has a coiled lead for convenience in storage and connection. This Schuko power cord is able to be used in many European countries, and ...