Audio ADCs

An audio ADC is a type of analogue to digital converter that converts analogue sounds into digital signals using a mathematical function called quantisation. This conversion occurs periodically instead of continually to minimise noise generation. ADCs sample the input signals at specific points in time which reduces the allowable bandwidth of the input signal for increased efficiency.


What are audio ADCs used for?

ADCs are useful in dynamic range and dynamic specification applications. This is important in applications like vibration, seismic and geographical analysis. Other applications include microphones in radio, TV, electronic consumer and homeware devices. ADCs are also an important feature in telecommunication equipment, which requires analogue to digital conversion in order to produce good quality sound.


Types of audio ADCs

There are many types of audio ADCs. Choosing the right audio ADC depends on the number of channels your device has and the amount of analogue inputs and outputs required. You should also consider the required bit rates and the level of control/audio interface in engineering applications when choosing an Audio ADC.


...
Read more Read less

Filters

Viewing 1 - 20 of 26 products
Results per page
Description Price Architecture Number of ADCs Resolution Sampling Rate Input Signal Type Mounting Type Package Type Pin Count Integral Nonlinearity Error Digital Interface Type Power Supply Type Typical Single Supply Voltage Typical Dual Supply Voltage Dimensions
RS Stock No. 162-8730
Mfr. Part No.TLV320ADC3101IRGET
HK$21.39
Each (On a Reel of 250)
units
Delta Sigma 2 24 bit 96kHz Differential, Single Ended Surface Mount QFN 24 - Serial (I2C) Single 1.8 V, 3.3 V - 4.15 x 4.15 x 0.95mm
RS Stock No. 162-5847
Mfr. Part No.PCM4202DBT
HK$58.10
Each (On a Reel of 250)
units
Delta Sigma 2 24 bit 216ksps Differential, Single Ended Surface Mount SSOP 28 - Serial - 5 V - 10.2 x 5.3 x 1.95mm
RS Stock No. 162-4261
Mfr. Part No.PCM1802DB
HK$33.97
Each (In a Tube of 65)
units
Delta Sigma 2 24 bit 96ksps Single Ended Surface Mount SSOP 20 - Serial - 5 V - 7.2 x 5.3 x 1.95mm
RS Stock No. 145-7315
Mfr. Part No.PCM4202DB
HK$71.45
Each (In a Tube of 50)
units
Delta Sigma 2 24 bit 216ksps Differential, Single Ended Surface Mount SSOP 28 - Serial - 5 V - 10.2 x 5.3 x 1.95mm
RS Stock No. 162-5845
Mfr. Part No.PCM1870RHFT
HK$35.60
Each (On a Reel of 250)
units
Delta Sigma 2 16 bit 50ksps Differential, Single Ended Surface Mount QFN 24 - Serial - 3.3 V - 5 x 4 x 0.9mm
RS Stock No. 662-0158
Mfr. Part No.PCM1808PW
HK$16.748
Each (In a Pack of 5)
units
Delta Sigma 2 24 bit 96ksps Single Ended Surface Mount TSSOP 14 - Serial - 5 V - 5 x 4.4 x 1.15mm
RS Stock No. 162-4262
Mfr. Part No.PCM1804DB
HK$50.74
Each (In a Tube of 47)
units
Delta Sigma 2 24 bit 192ksps Differential Surface Mount SSOP 28 - Serial - 5 V - 10.2 x 5.3 x 1.95mm
RS Stock No. 825-3653
Mfr. Part No.TLV320ADC3101IRGET
HK$30.98
Each (In a Pack of 2)
units
Delta Sigma 2 24 bit 96kHz Differential, Single Ended Surface Mount QFN 24 - Serial (I2C) Single 1.8 V, 3.3 V - 4.15 x 4.15 x 0.95mm
RS Stock No. 145-6665
Mfr. Part No.PCM1860DBT
HK$30.12
Each (In a Tube of 60)
units
- 2 24 bit 192kHz Differential Surface Mount TSSOP 30 - Serial (4 Wire), Serial (I2C), Serial (SPI) Single 3.3 V - 7.9 x 4.5 x 1.05mm
RS Stock No. 921-5068
Mfr. Part No.ADS1278IPAPT
HK$318.659
Each (On a Reel of 250)
units
Delta Sigma 8 24 bit 144ksps Differential, Single Ended Surface Mount HTQFP 64 ±0.0012%FSR Serial (SPI) - 5 V - 10 x 10 x 1mm
RS Stock No. 661-9997
Mfr. Part No.PCM4202DBT
HK$81.80
Each
units
Delta Sigma 2 24 bit 216ksps Differential, Single Ended Surface Mount SSOP 28 - Serial - 5 V - 10.2 x 5.3 x 1.95mm
RS Stock No. 461-9147
Mfr. Part No.PCM1804DB
HK$56.48
Each
units
Delta Sigma 2 24 bit 192ksps Differential Surface Mount SSOP 28 - Serial - 5 V - 10.2 x 5.3 x 1.95mm
RS Stock No. 461-9131
Mfr. Part No.PCM1802DB
HK$37.82
Each
units
Delta Sigma 2 24 bit 96ksps Single Ended Surface Mount SSOP 20 - Serial - 5 V - 7.2 x 5.3 x 1.95mm
RS Stock No. 661-9988
Mfr. Part No.PCM1870RHFT
HK$51.60
Each
units
Delta Sigma 2 16 bit 50ksps Differential, Single Ended Surface Mount QFN 24 - Serial - 3.3 V - 5 x 4 x 0.9mm
RS Stock No. 145-7463
Mfr. Part No.PCM1862DBT
HK$34.23
Each (In a Tube of 60)
units
- 2 24 bit 192kHz Differential Surface Mount TSSOP 30 - Serial (I2C) Single 3.3 V - 7.9 x 4.5 x 1.05mm
RS Stock No. 145-1212
Mfr. Part No.PCM1808PW
HK$14.276
Each (In a Tube of 90)
units
Delta Sigma 2 24 bit 96ksps Single Ended Surface Mount TSSOP 14 - Serial - 5 V - 5 x 4.4 x 1.15mm
RS Stock No. 162-7845
Mfr. Part No.TLV320ADC3001IYZHT
HK$22.93
Each (On a Reel of 250)
units
Delta Sigma 2 24 bit 96ksps Differential, Single Ended Surface Mount WSCP 16 - Serial Single 1.8 (Digital) V, 3.3 (Analogue) V - 2.271 x 2.19 x 0.275mm
RS Stock No. 709-8751
Mfr. Part No.ADS1278IPAPT
HK$363.61
Each
units
Delta Sigma 8 24 bit 144ksps Differential, Single Ended Surface Mount HTQFP 64 ±0.0012%FSR Serial (SPI) - 5 V - 10 x 10 x 1mm
RS Stock No. 812-4040
Mfr. Part No.TLV320ADC3001IYZHT
HK$34.288
Each (On a Tape of 5)
units
Delta Sigma 2 24 bit 96ksps Differential, Single Ended Surface Mount WSCP 16 - Serial Single 1.8 (Digital) V, 3.3 (Analogue) V - 2.271 x 2.19 x 0.275mm
RS Stock No. 162-5217
Mfr. Part No.PCM1803ADB
HK$34.74
Each (In a Tube of 65)
units
Delta Sigma 2 24 bit 96ksps Single Ended Surface Mount SSOP 20 - Serial - 5 V - 7.2 x 5.3 x 1.95mm