Analogue Front End ICs

Filters

Viewing 1 - 20 of 66 products
Results per page
Description Price Application Number of ADCs Resolution Sampling Rate Interface Type Number of Channels per Chip Mounting Type Package Type Pin Count Power Supply Type Dimensions Height Length Maximum Operating Supply Voltage
RS Stock No. 162-9689
Mfr. Part No.AFE4403YZPT
HK$44.949
Each (On a Reel of 250)
units
Industrial Photometry, Medical Pulse Oximeter, Optical HRM 1 22 bit - SPI 1 Surface Mount DSBGA 36 Single 3.07 x 3.07 x 0.31mm 0.31mm 3.07mm 3.6 V
RS Stock No. 908-4202
Mfr. Part No.AFE4403YZPT
HK$68.88
Each
units
Industrial Photometry, Medical Pulse Oximeter, Optical HRM 1 22 bit - SPI 1 Surface Mount DSBGA 36 Single 3.07 x 3.07 x 0.31mm 0.31mm 3.07mm 3.6 V
RS Stock No. 824-6437
Mfr. Part No.MCP3911A0-E/ML
BrandMicrochip
HK$16.86
Each (In a Pack of 5)
units
Audio Voice Recognition, Automotive, Energy Metering and Power Measurement, Portable Instrumentation, Power Monitoring 2 24 bit 125ksps SPI 2 Surface Mount QFN 20 Single 4 x 4 x 0.95mm 0.95mm 4mm 3.6 V
RS Stock No. 165-2017
Mfr. Part No.MCP3911A0-E/ML
BrandMicrochip
HK$14.21
Each (In a Tube of 91)
units
Audio Voice Recognition, Automotive, Energy Metering and Power Measurement, Portable Instrumentation, Power Monitoring 2 24 bit 125ksps SPI 2 Surface Mount QFN 20 Single 4 x 4 x 0.95mm 0.95mm 4mm 3.6 V
RS Stock No. 697-7013
Mfr. Part No.AD73360ARZ
HK$109.79
Each
units
Analogue Input, Motor Control, Power Metering, Simultaneous Sampling 6 16 bit 64ksps Serial-6 Wire 6 Surface Mount SOIC W 28 Single 18.1 x 7.6 x 2.35mm 2.35mm 18.1mm 5.5 V
RS Stock No. 412-737
Mfr. Part No.AD9826KRSZ
HK$104.22
Each
units
Digital Copier, Flatbed Document Scanner, Infrared Imaging, Machine Vision, Multifunction Peripheral 1 16 bit 30000ksps SPI 3 Surface Mount SSOP 28 Single 10.2 x 5.3 x 1.75mm 1.75mm 10.2mm 5.25 V
RS Stock No. 145-7578
Mfr. Part No.AD73360ARZ
HK$93.61
Each (In a Tube of 27)
units
Analogue Input, Motor Control, Power Metering, Simultaneous Sampling 6 16 bit 64ksps Serial-6 Wire 6 Surface Mount SOIC W 28 Single 18.1 x 7.6 x 2.35mm 2.35mm 18.1mm 5.5 V
RS Stock No. 145-9351
Mfr. Part No.MCP3901A0-I/SS
BrandMicrochip
HK$14.20
Each (In a Tube of 67)
units
Automotive Radar, Data Acquisition, SONAR 2 16 bit 64ksps SPI 2 Surface Mount SSOP 20 Single 7.2 x 5.3 x 1.75mm 1.75mm 7.2mm 5.5 V
RS Stock No. 681-1109
Mfr. Part No.MCP3901A0-I/SS
BrandMicrochip
HK$17.03
Each (In a Pack of 2)
units
Automotive Radar, Data Acquisition, SONAR 2 16 bit 64ksps SPI 2 Surface Mount SSOP 20 Single 7.2 x 5.3 x 1.75mm 1.75mm 7.2mm 5.5 V
RS Stock No. 814-3054
Mfr. Part No.MCP3910A1-E/SS
BrandMicrochip
HK$17.29
Each (In a Pack of 3)
units
Audio Voice Recognition, Automotive, Energy Metering and Power Measurement, Isolated Sensor Applications, Medical and Power Monitoring, Portable Instrumentation, Single-Phase and Polyphase Energy Meters 2 24 bit 125ksps SPI 2 Surface Mount SSOP 20 Single 7.5 x 5.6 x 1.85mm 1.85mm 7.5mm 3.6 V
RS Stock No. 165-2045
Mfr. Part No.MCP3910A1-E/SS
BrandMicrochip
HK$14.75
Each (In a Tube of 67)
units
Audio Voice Recognition, Automotive, Energy Metering and Power Measurement, Isolated Sensor Applications, Medical and Power Monitoring, Portable Instrumentation, Single-Phase and Polyphase Energy Meters 2 24 bit 125ksps SPI 2 Surface Mount SSOP 20 Single 7.5 x 5.6 x 1.85mm 1.85mm 7.5mm 3.6 V
RS Stock No. 912-7268
Mfr. Part No.AD9826KRSZ
HK$88.91
Each (In a Tube of 47)
units
Digital Copier, Flatbed Document Scanner, Infrared Imaging, Machine Vision, Multifunction Peripheral 1 16 bit 30000ksps SPI 3 Surface Mount SSOP 28 Single 10.2 x 5.3 x 1.75mm 1.75mm 10.2mm 5.25 V
RS Stock No. 159-7513
Mfr. Part No.MCP3912A1-E/SS
BrandMicrochip
HK$23.02
Each (In a Tube of 47)
units
Audio/Voice Recognition, Automotive, Energy Metering and Power Measurement, Medical and Power Monitoring, Portable Instrumentation 4 24 bit 125ksps SPI 4 Surface Mount SSOP 28 Single 10.5 x 5.6 x 1.85mm 1.85mm 10.5mm 3.6 V
RS Stock No. 177-3688
Mfr. Part No.ATM90E36A-AU-Y
BrandMicrochip
HK$27.325
Each (In a Pack of 2)
units
- 1 16 bit - SPI 7 Surface Mount TQFP 48 - 7 x 7 x 1.05mm 1.05mm 7mm 3.6 V
RS Stock No. 893-0429
Mfr. Part No.ADA4350ARUZ
HK$117.83
Each
units
General Purpose 1 - - SPI 1 Surface Mount TSSOP 28 Dual 9.8 x 4.5 x 1.05mm 1.05mm 9.8mm 5.5 V
RS Stock No. 811-5804
Mfr. Part No.LMP91000SDE/NOPB
HK$36.31
Each
units
Amperometric, Chemical Identification, Chemical Sensing, Electrochemical Blood Glucose Meter 1 - - Serial-I2C 1 Surface Mount WSON 14 Single 4 x 4 x 0.8mm 0.8mm 4mm 5.25 V
RS Stock No. 121-9342
Mfr. Part No.LMP91000SDE/NOPB
HK$27.151
Each (On a Reel of 250)
units
Amperometric, Chemical Identification, Chemical Sensing, Electrochemical Blood Glucose Meter 1 - - Serial-I2C 1 Surface Mount WSON 14 Single 4 x 4 x 0.8mm 0.8mm 4mm 5.25 V
RS Stock No. 168-4897
Mfr. Part No.AD8233ACBZ-R7
HK$27.405
Each (On a Reel of 3000)
units
Biopotential Signal Acquisition, Fitness & Activity Heart Rate Monitors, Gaming Peripherals, Portable ECG, Wearable & Remote Health Monitors 1 14 bit - - - Surface Mount WLCSP 20 Single 2.08 x 1.74 x 0.33mm 0.33mm 2.08mm 3.5 V
RS Stock No. 774-7680
Mfr. Part No.TC500COE
BrandMicrochip
HK$28.32
Each (In a Bag of 3)
units
Analogue Signal Processor, Measurement, Sensor Interface 1 16 bit - Simple I/O 1 Surface Mount SOIC 16 Dual 10.3 x 7.5 x 2.35mm 2.35mm 10.3mm 7.5 V
RS Stock No. 799-0222
Mfr. Part No.MCP3914A1-E/MV
BrandMicrochip
HK$44.50
Each
units
Audio Voice Recognition, Automotive, Energy Metering and Power Measurement, Medical and Power Monitoring, Polyphase Energy Meter, Portable Instrumentation 1 24 bit 125ksps SPI 8 Surface Mount UQFN 40 Single 5 x 5 x 0.5mm 0.5mm - 3.6 V
Related Products
RS PRO offers this great tube connector that ...
Description:
RS PRO offers this great tube connector that fits 25 mm strut profile. It provides structural strength to the joints and connections. No screws are required as these are simply pushed together into the correct square tubing. These are great ...
Internal swivel tee can be used with straight ...
Description:
Internal swivel tee can be used with straight tube to give variable angles on hand rails, barriers, staircases or used in conjunction with other fittings to give various offset configurations.
Industrial stairs and working platforms can be built ...
Description:
Industrial stairs and working platforms can be built by the addition of further internal tension components and a beam profiles. Standard size for attaching components to profilesSlot stone can be inserted into the groove at any point along the profile, ...
The RK LightClamps plastic connection system guarantees flexibility ...
Description:
The RK LightClamps plastic connection system guarantees flexibility thanks to the design of its reducing bushes (sold separately). This design enables the clamping of the most various tube sections. The change to other diameters or sections requires only the change ...