RF ICs

RF IC's or Radio Frequency Integrated Circuits are specific semiconductor components commonly used in wireless devices and mobile phones. Here at RS Components, we offer a number of different RF IC technology types such as receivers, transmitters, transceivers and switch circuits.

RF IC Types

  • RF Receivers - Receivers are components that are designed to receive radio frequency signals from other devices.
  • RF Transmitters - Transmitters are used in wireless devices to transmit the radio frequency signals between two devices.
  • RF Transceivers - Transceivers are components similar to receivers in the way they are designed to receive radio frequency signals but they can also transmit these signals too just like transmitters.
  • RF Switch Circuits - A switch circuit is a component that routes high-frequency signals through transmission paths, they also support the integration of multiple radios that use a signal antenna.

RF IC Applications

RF ICs can be used in a range of different wireless devices and different applications here are just a few:

  • Communications,
  • Remote Controls,
  • Car Alarm Systems,
  • Automation,
  • Security and CCTV,
  • Keyless Entry Systems.

...
Read more Read less

Filters

Viewing 1 - 13 of 13 products
Results per page
Description Price Technology Modulation Technique Package Type Pin Count Dimensions Mounting Type Length Width Height Maximum Operating Band 1 Frequency Maximum Operating Band 2 Frequency Primary Keyword Maximum Operating Band 3 Frequency Maximum Operating Supply Voltage
RS Stock No. 162-8119
Mfr. Part No.CC2500RGP
HK$23.993
Each (In a Tube of 92)
units
- FSK, GFSK, MSK, OOK QFN 20 4.15 x 4.15 x 0.95mm Surface Mount 4.15mm 4.15mm 0.95mm 2.48GHz - - - 3.6 V
RS Stock No. 796-8442
Mfr. Part No.TRF7970ARHBT
HK$50.40
Each
units
- ASK, OOK VQFN 32 5.15 x 5.15 x 0.95mm Surface Mount 5.15mm 5.15mm 0.95mm 13.56MHz - - - 5.5 V
RS Stock No. 162-8121
Mfr. Part No.CC2541F128RHAT
HK$28.119
Each (On a Reel of 250)
units
- GFSK, MSK VQFN 40 6.15 x 6.15 x 0.95mm Surface Mount 6.15mm 6.15mm 0.95mm 2.4GHz - - - 3.6 V
RS Stock No. 798-4488
Mfr. Part No.CC1120RHBT
HK$42.68
Each
units
Low IF/ISM Transceiver MSK, OOK, 2FSK, 2GFSK, 4FSK, 4GFSK VQFN 32 5.15 x 5.15 x 0.95mm Surface Mount 5.15mm 5.15mm 0.95mm 192MHz 320MHz - 480 MHz, 960MHz 3.6 V
RS Stock No. 921-2971
Mfr. Part No.CC1101RGP
HK$35.312
Each (In a Tube of 92)
units
Low IF/ISM Transceiver ASK, FSK, GFSK, MSK, OOK QFN 20 4.15 x 4.15 x 0.95mm Surface Mount 4.15mm 4.15mm 0.95mm 464MHz 387MHz - 928MHz 3.6 V
RS Stock No. 162-4647
Mfr. Part No.CC1100-RTY1
HK$53.55
Each (In a Tube of 92)
units
Low IF/ISM Transceiver FSK, MSK, QPSK QLP EP 20 4 x 4 x 0.85mm Surface Mount 4mm 4mm 0.85mm 928MHz 464MHz - 348MHz 3.6 V
RS Stock No. 626-4020
Mfr. Part No.CC1100-RTY1
HK$62.09
Each
units
Low IF/ISM Transceiver FSK, MSK, QPSK QLP EP 20 4 x 4 x 0.85mm Surface Mount 4mm 4mm 0.85mm 928MHz 464MHz - 348MHz 3.6 V
RS Stock No. 162-8519
Mfr. Part No.CC1200RHBT
HK$27.326
Each (On a Reel of 250)
units
Low IF/ISM Transceiver FSK, GFSK, MSK, OOK VQFN 32 5.15 x 5.15 x 0.95mm Surface Mount 5.15mm 5.15mm 0.95mm 950MHz 475MHz - 190MHz 3.6 V
RS Stock No. 921-2782
Mfr. Part No.CC1120RHBT
HK$34.23
Each (On a Reel of 250)
units
Low IF/ISM Transceiver MSK, OOK, 2FSK, 2GFSK, 4FSK, 4GFSK VQFN 32 5.15 x 5.15 x 0.95mm Surface Mount 5.15mm 5.15mm 0.95mm 192MHz 320MHz - 480 MHz, 960MHz 3.6 V
RS Stock No. 827-4631
Mfr. Part No.CC1200RHBT
HK$41.68
Each
units
Low IF/ISM Transceiver FSK, GFSK, MSK, OOK VQFN 32 5.15 x 5.15 x 0.95mm Surface Mount 5.15mm 5.15mm 0.95mm 950MHz 475MHz - 190MHz 3.6 V
RS Stock No. 820-3068
Mfr. Part No.CC1101RGP
HK$44.025
Each (In a Pack of 2)
units
Low IF/ISM Transceiver ASK, FSK, GFSK, MSK, OOK QFN 20 4.15 x 4.15 x 0.95mm Surface Mount 4.15mm 4.15mm 0.95mm 464MHz 387MHz - 928MHz 3.6 V
RS Stock No. 922-2414
Mfr. Part No.TRF7970ARHBT
HK$31.291
Each (On a Reel of 250)
units
- ASK, OOK VQFN 32 5.15 x 5.15 x 0.95mm Surface Mount 5.15mm 5.15mm 0.95mm 13.56MHz - - - 5.5 V
RS Stock No. 820-3106
Mfr. Part No.CC2500RGP
HK$26.595
Each (In a Pack of 2)
units
- FSK, GFSK, MSK, OOK QFN 20 4.15 x 4.15 x 0.95mm Surface Mount 4.15mm 4.15mm 0.95mm 2.48GHz - - - 3.6 V