PLL Clock Buffers

Filters

Viewing 61 - 80 of 158 products
Results per page
Description Price Number of Elements per Chip Maximum Supply Current Maximum Input Frequency Mounting Type Package Type Pin Count Dimensions Length Width Height Maximum Operating Supply Voltage Maximum Operating Temperature Maximum Output Frequency Minimum Operating Supply Voltage
RS Stock No. 802-2051
Mfr. Part No.NB6N14SMNG
HK$67.30
Each
units
4 100 mA 2GHz Surface Mount QFN 16 3 x 3 x 0.95mm 3mm 3mm 0.95mm 3.8 V +85 °C - -
RS Stock No. 177-9647
Mfr. Part No.PL133-37TC
HK$4.225
Each (In a Bag of 20)
units
3 1.2 mA 150MHz Surface Mount SOT-23 6 3 x 1.7 x 1.2mm 3mm 1.7mm 1.2mm 4.6 V +70 °C - -0.5 V
RS Stock No. 168-4936
Mfr. Part No.CDC3RL02BYFPR
HK$10.375
Each (On a Reel of 3000)
units
2 -50 (Clamp) mA 52MHz Surface Mount DSBGA 8 1.59 x 0.79 x 0.31mm 1.59mm 0.79mm 0.31mm 5.5 V +85 °C - 2.3 V
New
RS Stock No. 194-9028
Mfr. Part No.CY2309SXC-1H
HK$64.465
Each (In a Pack of 2)
units
1 32 mA 133MHz Surface Mount TSSOP 16 5.1 x 4.5 x 0.95mm 5.1mm 4.5mm 0.95mm 3.6 V +70 °C 133.3MHz 3 V
New
RS Stock No. 194-8981
Mfr. Part No.CY22150FZXI
HK$86.101
Each (In a Tube of 96)
units
1 45 (Typ.) mA 133MHz Surface Mount TSSOP 16 5.1 x 4.5 x 0.95mm 5.1mm 4.5mm 0.95mm 3.46 V +85 °C 166.6MHz 3.13 V
New
RS Stock No. 194-9009
Mfr. Part No.CY2305CSXI-1H
HK$54.71
Each (In a Tube of 97)
units
1 35 mA 133MHz Surface Mount SOIC 8 4.97 x 3.98 x 1.47mm 4.97mm 3.98mm 1.47mm 3.6 V +85 °C 133.33MHz 3 V
New
RS Stock No. 194-9001
Mfr. Part No.CY2304SXC-1
HK$55.608
Each (In a Tube of 97)
units
1 45 mA 133MHz Surface Mount SOIC 8 4.97 x 3.98 x 1.47mm 4.97mm 3.98mm 1.47mm 3.6 V +70 °C 133.3MHz 3 V
RS Stock No. 162-8984
Mfr. Part No.NB7L572MNG
HK$101.14
Each (In a Tube of 74)
units
2 110 mA 8GHz Surface Mount QFN 32 5 x 5 x 0.95mm 5mm 5mm 0.95mm 3.6 V +85 °C - 2.375 V
New
RS Stock No. 194-8993
Mfr. Part No.CY2292FXC
HK$59.531
Each (In a Tube of 48)
units
3 65 (Typ.) mA 30MHz Surface Mount SOIC 16 9.98 x 3.98 x 1.47mm 9.98mm 3.98mm 1.47mm 3.6 V +70 °C 66.6MHz 3 V
New
RS Stock No. 194-9012
Mfr. Part No.CY2305SXC-1
HK$35.805
Each (In a Pack of 2)
units
1 32 mA 133MHz Surface Mount SOIC 8 4.97 x 3.98 x 1.47mm 4.97mm 3.98mm 1.47mm 3.6 V +70 °C 133.33MHz 3 V
RS Stock No. 121-6388
Mfr. Part No.MC100LVEL11DTG
HK$28.035
Each (In a Tube of 100)
units
4 30 mA 1GHz Surface Mount TSSOP 8 3.1 x 3.1 x 0.9mm 3.1mm 3.1mm 0.9mm +3.8 V +85 °C - -3 V
New
RS Stock No. 194-8984
Mfr. Part No.CY22381FXC
HK$138.42
Each
units
3 70 (Typ.) mA 166MHz Surface Mount SOIC 8 4.97 x 3.98 x 1.47mm 4.97mm 3.98mm 1.47mm 3.46 V +70 °C 200MHz 3.13 V
New
RS Stock No. 194-8983
Mfr. Part No.CY22381FXC
HK$105.946
Each (In a Tube of 97)
units
3 70 (Typ.) mA 166MHz Surface Mount SOIC 8 4.97 x 3.98 x 1.47mm 4.97mm 3.98mm 1.47mm 3.46 V +70 °C 200MHz 3.13 V
New
RS Stock No. 194-9013
Mfr. Part No.CY2308SXI-1
HK$63.12
Each (In a Tube of 48)
units
1 45 mA 133.3MHz Surface Mount SOIC 16 9.98 x 3.98 x 1.47mm 9.98mm 3.98mm 1.47mm 3.6 V +85 °C 100MHz 3 V
RS Stock No. 133-0150
Mfr. Part No.CDC3RL02BYFPR
HK$15.32
Each (In a Pack of 5)
units
2 -50 (Clamp) mA 52MHz Surface Mount DSBGA 8 1.59 x 0.79 x 0.31mm 1.59mm 0.79mm 0.31mm 5.5 V +85 °C - 2.3 V
New
RS Stock No. 194-9014
Mfr. Part No.CY2308SXI-1
HK$76.53
Each
units
1 45 mA 133.3MHz Surface Mount SOIC 16 9.98 x 3.98 x 1.47mm 9.98mm 3.98mm 1.47mm 3.6 V +85 °C 100MHz 3 V
RS Stock No. 802-2039
Mfr. Part No.NB6L14SMNG
HK$42.315
Each (In a Pack of 2)
units
4 100 mA 2GHz Surface Mount QFN 16 3 x 3 x 0.95mm 3mm 3mm 0.95mm 3.8 V +85 °C - -
RS Stock No. 177-9796
Mfr. Part No.PL123-02NGI
BrandMicrochip
HK$21.968
Each (In a Pack of 5)
units
3 0.8 mA 200MHz Surface Mount DFN 6 1.35 x 2.05 x 0.55mm 1.35mm 2.05mm 0.55mm 4.6 V +85 °C - -0.5 V
New
RS Stock No. 194-9008
Mfr. Part No.CY2305CSXI-1
HK$62.29
Each (In a Pack of 2)
units
1 35 mA 133MHz Surface Mount SOIC 8 4.97 x 3.98 x 1.47mm 4.97mm 3.98mm 1.47mm 3.6 V +85 °C 133.33MHz 3 V
New
RS Stock No. 194-9035
Mfr. Part No.CY23EP05SXC-1
HK$79.375
Each (In a Tube of 97)
units
1 30 mA, 45 mA 220MHz Surface Mount SOIC 8 4.97 x 3.98 x 1.47mm 4.97mm 3.98mm 1.47mm 3.6 V +70 °C 220MHz 3 V
Related Products
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...