PLL Clock Buffers

Filters

Viewing 21 - 40 of 157 products
Results per page
Description Price Number of Elements per Chip Maximum Supply Current Maximum Input Frequency Mounting Type Package Type Pin Count Dimensions Length Width Height Maximum Operating Supply Voltage Maximum Operating Temperature Maximum Output Frequency Minimum Operating Supply Voltage
New
RS Stock No. 194-8997
Mfr. Part No.CY2302SXI-1
HK$50.114
Each (In a Tube of 97)
units
1 50 mA 133MHz Surface Mount SOIC 8 4.97 x 3.98 x 1.47mm 4.97mm 3.98mm 1.47mm 5 V +85 °C 133MHz -
RS Stock No. 173-2716
Mfr. Part No.SI53341-B-GM
HK$9.16
Each (In a Tray of 490)
units
4 140 mA 200MHz Surface Mount QFN 16 3 x 3 x 0.85mm 3mm 3mm 0.85mm 3.63 V +85 °C 200MHz 2.97 V
New
RS Stock No. 194-8984
Mfr. Part No.CY22381FXC
HK$138.42
Each
units
3 70 (Typ.) mA 166MHz Surface Mount SOIC 8 4.97 x 3.98 x 1.47mm 4.97mm 3.98mm 1.47mm 3.46 V +70 °C 200MHz 3.13 V
New
RS Stock No. 194-9024
Mfr. Part No.CY2309NZSXI-1H
HK$124.47
Each
units
1 35 mA 133MHz Surface Mount TSSOP 16 5.1 x 4.5 x 0.95mm 5.1mm 4.5mm 0.95mm 3.6 V +85 °C 133.3MHz 3 V
RS Stock No. 162-9379
Mfr. Part No.MC100LVEL11DG
HK$33.036
Each (In a Tube of 98)
units
4 30 mA 1GHz Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm +3.8 V +85 °C - ±3 V
RS Stock No. 162-8977
Mfr. Part No.NB6L16DTG
HK$74.104
Each (In a Tube of 100)
units
1 18 mA 6GHz Surface Mount TSSOP 8 3.1 x 3.1 x 0.95mm 3.1mm 3.1mm 0.95mm 3.465 V +85 °C - 2.375 V
RS Stock No. 162-8133
Mfr. Part No.CDCLVC1108PW
HK$37.985
Each (In a Tube of 90)
units
6 10 mA 180 MHz, 250 MHz Surface Mount TSSOP 16 5.1 x 4.5 x 1.05mm 5.1mm 4.5mm 1.05mm 2.7 V, 3.6 V +85 °C 180 MHz, 250 MHz 2.3 V, 3 V
New
RS Stock No. 194-9037
Mfr. Part No.CY23EP05SXC-1H
HK$99.667
Each (In a Tube of 97)
units
1 30 mA, 45 mA 220MHz Surface Mount SOIC 8 4.97 x 3.98 x 1.47mm 4.97mm 3.98mm 1.47mm 3.6 V +70 °C 220MHz 3 V
RS Stock No. 787-6772
Mfr. Part No.MC100LVEL11DTG
HK$38.91
Each
units
4 30 mA 1GHz Surface Mount TSSOP 8 3.1 x 3.1 x 0.9mm 3.1mm 3.1mm 0.9mm +3.8 V +85 °C - -3 V
RS Stock No. 802-2067
Mfr. Part No.NB7L572MNG
HK$114.46
Each
units
2 110 mA 8GHz Surface Mount QFN 32 5 x 5 x 0.95mm 5mm 5mm 0.95mm 3.6 V +85 °C - 2.375 V
New
RS Stock No. 194-8998
Mfr. Part No.CY2302SXI-1
HK$63.665
Each (In a Pack of 2)
units
1 50 mA 133MHz Surface Mount SOIC 8 4.97 x 3.98 x 1.47mm 4.97mm 3.98mm 1.47mm 5 V +85 °C 133MHz -
New
RS Stock No. 194-9001
Mfr. Part No.CY2304SXC-1
HK$55.608
Each (In a Tube of 97)
units
1 45 mA 133MHz Surface Mount SOIC 8 4.97 x 3.98 x 1.47mm 4.97mm 3.98mm 1.47mm 3.6 V +70 °C 133.3MHz 3 V
New
RS Stock No. 194-8986
Mfr. Part No.CY22392FXC
HK$138.42
Each
units
3 100 (Typ.) mA 166MHz Surface Mount TSSOP 16 5.1 x 4.5 x 0.95mm 5.1mm 4.5mm 0.95mm 3.46 V +70 °C 166MHz 3.13 V
RS Stock No. 817-5957
Mfr. Part No.CDCLVC1112PW
HK$55.33
Each
units
6 10 mA 180 MHz, 250 MHz Surface Mount TSSOP 24 7.9 x 4.5 x 1.05mm 7.9mm 4.5mm 1.05mm 2.7 V, 3.6 V +85 °C 180 MHz, 250 MHz 2.3 V, 3 V
RS Stock No. 162-9374
Mfr. Part No.MC100EP11DG
HK$51.656
Each (In a Tube of 98)
units
4 -40 mA 3GHz Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm +5.5 V +85 °C - -3 V
RS Stock No. 807-1713
Mfr. Part No.ADCLK944BCPZ-WP
HK$59.64
Each
units
4 165 mA - Surface Mount LFCSP 16 3.1 x 3.1 x 0.75mm 3.1mm 3.1mm 0.75mm 3.63 V +85 °C - 2.375 V
New
RS Stock No. 194-8983
Mfr. Part No.CY22381FXC
HK$105.946
Each (In a Tube of 97)
units
3 70 (Typ.) mA 166MHz Surface Mount SOIC 8 4.97 x 3.98 x 1.47mm 4.97mm 3.98mm 1.47mm 3.46 V +70 °C 200MHz 3.13 V
RS Stock No. 759-1562
Mfr. Part No.ADF4112BCPZ
HK$49.91
Each
units
5 6.5 mA 3GHz Surface Mount LFCSP 20 4 x 4 x 1mm 4mm 4mm 1mm 5.5 V +85 °C - 2.7 V
New
RS Stock No. 194-9006
Mfr. Part No.CY2304SXI-2
HK$96.67
Each
units
1 45 mA 133MHz Surface Mount SOIC 8 4.97 x 3.98 x 1.47mm 4.97mm 3.98mm 1.47mm 3.6 V +85 °C 133.3MHz 3 V
New
RS Stock No. 194-9030
Mfr. Part No.CY2309SXI-1
HK$188.53
Each
units
1 35 mA 133MHz Surface Mount TSSOP 16 5.1 x 4.5 x 0.95mm 5.1mm 4.5mm 0.95mm 3.6 V +85 °C 133.3MHz 3 V
Related Products
This range of cost effective low voltage dc. ...
Description:
This range of cost effective low voltage dc. motor controllers are suitable for use with permanent magnet dc. motors up to 12A. The boxed version is protected to IP22.,Comprehensive instruction sheet supplied. Adjustable maximum and minimum speedsIR compensationAdjustable overloadFused input ...
A variable speed regulator unit is for use ...
Description:
A variable speed regulator unit is for use with electric motors, miniature drill equipment etc. Its very small size which allows it to be easily installed, especially where space limitation is an important factor. Adjustment is by a miniature slotted ...
Cost-effective dc motor speed controllers suitable for use ...
Description:
Cost-effective dc motor speed controllers suitable for use with shunt and permanent dc motors, such as the Parvalux range. The built-in EMC and Harmonic Filters can enable a complete drive to conform with the statutory EMC and Harmonics directives. High ...
Microprocessor powered controller for permanent magnet, shunt wound, ...
Description:
Microprocessor powered controller for permanent magnet, shunt wound, flat style and general purpose dc. motors. Operates from a battery or rectified smooth dc. supply12 or 24V dc. supply voltage15 or 30A current rated versionForward and reverse direction controlProtected against short ...