Bus Repeaters

Filters

Viewing 1 - 8 of 8 products
Results per page
Description Price Logic Family Logic Function Bus Compatibility Bi-Directional Level Translation Absolute Propagation Delay Time Package Type Dimensions Length Width Height Maximum Operating Supply Voltage Minimum Operating Supply Voltage Maximum Operating Temperature
RS Stock No. 814-3988
Mfr. Part No.TCA9509DGKR
HK$7.085
Each (On a Tape of 10)
units
TCA9509 Bus Repeater I2C Yes Yes 132.8ns VSSOP 3.1 x 3.1 x 0.95mm 3.1mm 3.1mm 0.95mm 5.5 V 2.7 V +85 °C
RS Stock No. 825-3221
Mfr. Part No.PCA9515BDGKR
HK$12.732
Each (In a Pack of 5)
units
PCA9515B Bus Repeater I2C, SMBus Yes - 100ns VSSOP 3.1 x 3.1 x 0.95mm 3.1mm 3.1mm 0.95mm 3.6 V 2.3 V +85 °C
RS Stock No. 162-8355
Mfr. Part No.TCA9509DGKR
HK$3.265
Each (On a Reel of 2500)
units
TCA9509 Bus Repeater I2C Yes Yes 132.8ns VSSOP 3.1 x 3.1 x 0.95mm 3.1mm 3.1mm 0.95mm 5.5 V 2.7 V +85 °C
RS Stock No. 709-9215
Mfr. Part No.PCA9517DGKR
HK$22.76
Each
units
- - - - - - MSOP 3 x 3 x 0.97mm 3mm 3mm 0.97mm - - +85 °C
RS Stock No. 162-8679
Mfr. Part No.PCA9515APW
HK$12.599
Each (In a Tube of 150)
units
PCA9515A Bus Repeater I2C, SMBus Yes - 100ns TSSOP 4.5 x 3.1 x 1.05mm 4.5mm 3.1mm 1.05mm 3.6 V 2.3 V +85 °C
RS Stock No. 162-6379
Mfr. Part No.PCA9517DGKR
HK$23.404
Each (On a Reel of 2500)
units
- - - - - - MSOP 3 x 3 x 0.97mm 3mm 3mm 0.97mm - - +85 °C
RS Stock No. 162-8680
Mfr. Part No.PCA9515BDGKR
HK$12.58
Each (On a Reel of 2500)
units
PCA9515B Bus Repeater I2C, SMBus Yes - 100ns VSSOP 3.1 x 3.1 x 0.95mm 3.1mm 3.1mm 0.95mm 3.6 V 2.3 V +85 °C
RS Stock No. 825-3227
Mfr. Part No.PCA9515APW
HK$16.844
Each (In a Pack of 5)
units
PCA9515A Bus Repeater I2C, SMBus Yes - 100ns TSSOP 4.5 x 3.1 x 1.05mm 4.5mm 3.1mm 1.05mm 3.6 V 2.3 V +85 °C