Real Time Clocks

What is a Real Time Clock?

A Real Time Clock (RTC) is a computer clock which is usually in the form of an integrated circuit. They have been designed to keep track of time, in real time - hence the product name. A Real Time Clock is usually an integral part of the computer motherboard. More often than not, an RTC will also include a calendar and an alarm

How do Real Time Clocks work?

The memory on the clocks system stores system descriptions and set up values such as "Current Time Value". The information that is held in the RTC is read with a microprocessor, commonly over a serial interface which facilitates the performance of the software functions that are time dependant.

Designed to run on ultra-low power consumption, RTCs often run on a lithium battery source but can also run on normal power. This power source allows them to continue running and generating real time when a system is down. The newer models of RTC use super-capacitors as a source of power that can be recharged and soldered to the board. Some Real Time Clocks feature synchronisation to an external signal, such as a compensated power line frequency. It allows the device to provide an accurate result without having an on-board temperature compensation scheme.

RTC Time Values

  • Year
  • Month
  • Date
  • Hours
  • Minutes
  • Seconds

...
Read more Read less

Filters

Viewing 1 - 20 of 25 products
Results per page
Description Price Functions Date Format Time Format User RAM Bus Type Mounting Type Package Type Pin Count Dimensions Length Width Height Maximum Operating Supply Voltage Maximum Operating Temperature
RS Stock No. 729-3243
Mfr. Part No.RV-2123-C2-TA-010
HK$80.44
Each
units
Calendar DW:DM:M:Y HH:MM:SS - Serial-SPI Surface Mount SON 10 5 x 3.2 x 1.2mm 5mm 3.2mm 1.2mm 5.5 V +85 °C
RS Stock No. 171-1647
Mfr. Part No.RV-2123-C2-TA-010
HK$59.937
Each (On a Tape of 100)
units
Calendar DW:DM:M:Y HH:MM:SS - Serial-SPI Surface Mount SON 10 5 x 3.2 x 1.2mm 5mm 3.2mm 1.2mm 5.5 V +85 °C
RS Stock No. 813-5781
Mfr. Part No.RV-3049-C3-TB-QA-Opt.A
HK$68.87
Each
units
Alarm, Battery Backup, Calendar, Clock D:W:M:Y HH:MM:SS 8B Serial-4 Wire, Serial-SPI Surface Mount SON 10 3.7 x 2.5 x 0.9mm 3.7mm 2.5mm 0.9mm 5.5 V +85 °C
RS Stock No. 171-1640
Mfr. Part No.RV-3049-C2-TB-008
HK$103.931
Each (On a Tape of 100)
units
Battery Backup, Calendar, NV RAM DW:DM:M:Y HH:MM:SS 8B Serial-SPI Surface Mount SON 10 5 x 3.2 x 1.2mm 5mm 3.2mm 1.2mm 5.5 V +125 °C
RS Stock No. 171-1643
Mfr. Part No.RV-8564-C2-TA-010
HK$43.047
Each (On a Tape of 100)
units
Calendar DW:DM:M:Y HH:MM:SS - Serial-I2C Surface Mount SON 10 5 x 3.2 x 1.2mm 5mm 3.2mm 1.2mm 5.5 V +85 °C
RS Stock No. 729-3375
Mfr. Part No.RV-8564-C2-TA-020
HK$34.13
Each
units
Calendar DW:DM:M:Y HH:MM:SS - Serial-I2C Surface Mount SON 10 5 x 3.2 x 1.2mm 5mm 3.2mm 1.2mm 5.5 V +85 °C
RS Stock No. 813-5775
Mfr. Part No.RV-3029-C3-TB-QA-Opt.B
HK$55.24
Each
units
Alarm, Battery Backup, Calendar, Clock D:W:M:Y HH:MM:SS 8B Serial-2 Wire, Serial-I2C Surface Mount SON 10 3.7 x 2.5 x 0.9mm 3.7mm 2.5mm 0.9mm 5.5 V +85 °C
RS Stock No. 729-3224
Mfr. Part No.RV-3029-C2-TB-030
HK$66.86
Each
units
Battery Backup, Calendar, NV RAM DW:DM:M:Y HH:MM:SS 8B Serial-I2C Surface Mount SON 10 5 x 3.2 x 1.2mm 5mm 3.2mm 1.2mm 5.5 V +85 °C
RS Stock No. 690-2851
Mfr. Part No.RV-2123-C2-STD-020
HK$69.30
Each
units
Alarm, Calendar, Timer DW:DM:M:Y HH:MM:SS - Serial-SPI Surface Mount SON 10 5 x 3.2 x 1.2mm 5mm 3.2mm 1.2mm 5.5 V +85 °C
RS Stock No. 171-1654
Mfr. Part No.RV-3029-C3-TB-QA-OPT.B
HK$49.88
Each (On a Tape of 100)
units
Alarm, Battery Backup, Calendar, Clock D:W:M:Y HH:MM:SS 8B Serial-2 Wire, Serial-I2C Surface Mount SON 10 3.7 x 2.5 x 0.9mm 3.7mm 2.5mm 0.9mm 5.5 V +85 °C
RS Stock No. 690-2848
Mfr. Part No.RV-3049-C2-STD-025
HK$56.70
Each
units
Alarm, Calendar, Timer DW:DM:M:Y HH:MM:SS 8B Serial-SPI Surface Mount SON 10 5 x 3.2 x 1.2mm 5mm 3.2mm 1.2mm 5.5 V +85 °C
RS Stock No. 171-1637
Mfr. Part No.RV-2123-C2-STD-020
HK$51.613
Each (On a Tape of 100)
units
Alarm, Calendar, Timer DW:DM:M:Y HH:MM:SS - Serial-SPI Surface Mount SON 10 5 x 3.2 x 1.2mm 5mm 3.2mm 1.2mm 5.5 V +85 °C
RS Stock No. 729-3237
Mfr. Part No.RV-4162-C7-TA-020
HK$46.94
Each
units
Calendar DW:DM:M:Y HH:MM:SS - Serial-I2C Surface Mount SMD 8 3.2 x 1.5 x 0.8mm 3.2mm 1.5mm 0.8mm 4.4 V +85 °C
RS Stock No. 171-1641
Mfr. Part No.RV-3029-C2-TB-030
HK$42.303
Each (On a Tape of 100)
units
Battery Backup, Calendar, NV RAM DW:DM:M:Y HH:MM:SS 8B Serial-I2C Surface Mount SON 10 5 x 3.2 x 1.2mm 5mm 3.2mm 1.2mm 5.5 V +85 °C
RS Stock No. 171-1636
Mfr. Part No.RV-3049-C2-STD-025
HK$43.792
Each (On a Tape of 100)
units
Alarm, Calendar, Timer DW:DM:M:Y HH:MM:SS 8B Serial-SPI Surface Mount SON 10 5 x 3.2 x 1.2mm 5mm 3.2mm 1.2mm 5.5 V +85 °C
RS Stock No. 729-3221
Mfr. Part No.RV-3049-C2-TB-008
HK$133.84
Each
units
Battery Backup, Calendar, NV RAM DW:DM:M:Y HH:MM:SS 8B Serial-SPI Surface Mount SON 10 5 x 3.2 x 1.2mm 5mm 3.2mm 1.2mm 5.5 V +125 °C
RS Stock No. 729-3234
Mfr. Part No.RV-8564-C3-TA-020
HK$52.41
Each
units
Alarm, Interrupt, Timer - - - Serial-I2C Surface Mount SON 10 - 3.7mm 3.7mm 2.5mm 5.5 V +85 °C
RS Stock No. 171-1656
Mfr. Part No.RV-3049-C3-TB-QA-OPT.A
HK$62.181
Each (On a Tape of 100)
units
Alarm, Battery Backup, Calendar, Clock D:W:M:Y HH:MM:SS 8B Serial-4 Wire, Serial-SPI Surface Mount SON 10 3.7 x 2.5 x 0.9mm 3.7mm 2.5mm 0.9mm 5.5 V +85 °C
RS Stock No. 729-3230
Mfr. Part No.RV-8564-C2-TA-010
HK$53.49
Each
units
Calendar DW:DM:M:Y HH:MM:SS - Serial-I2C Surface Mount SON 10 5 x 3.2 x 1.2mm 5mm 3.2mm 1.2mm 5.5 V +85 °C
RS Stock No. 171-1645
Mfr. Part No.RV-8564-C3-TA-020
HK$32.919
Each (On a Tape of 100)
units
Alarm, Interrupt, Timer - - - Serial-I2C Surface Mount SON 10 - 3.7mm 3.7mm 2.5mm 5.5 V +85 °C