Clock Buffers

Clock buffers are semiconductor devices that fan out clock signals and isolates the source from the load. Clock buffers are known to have multiple controllable outputs as well as separate power supplies for outputs or for input/output allowing it to work as a level shifter.

What are clock buffers?

Clock buffers are devices clock buffers create multiple copies of input clocks for individual distribution across a PCB. They are comprised of single-ended output buffers and differential outputs. Single-ended output clock buffers are LVCMOS (Low voltage complementary metal-oxide-semiconductor) while differential output buffers may be LVPECL (Low Voltage Positive Emitter Coupled Logic), HSTL (High-speed transceiver logic) or LVDS (Low Voltage Differential Signaling).

Clock buffers don't alter the frequency properties of the input signal, which in turn minimalises the additive noise which is added to the input whilst in the buffering stage.

Types of clock buffers

Clock buffers are offered in an array of variations such as variations on the maximum operating input frequency that can range from 30 Mhz to 8 Ghz, variety on the maximum supply current it can support and the number of pins installed in the IC.

Some clock buffers feature ultra-low jitter and low skew clock distribution.

Applications of clock buffers

Clock buffers are widely used in applications such as;

  • High-speed instrumentation and line receivers
  • Converter clocking
  • Automated test equipment (ATE)
  • Wireless and wired communications
  • Medical and industrial imaging

...
Read more Read less

Filters

Viewing 1 - 9 of 9 products
Results per page
Description Price Number of Elements per Chip Maximum Supply Current Maximum Input Frequency Mounting Type Package Type Pin Count Dimensions Length Width Height Maximum Operating Supply Voltage Maximum Operating Temperature Maximum Output Frequency Minimum Operating Supply Voltage
RS Stock No. 162-8130
Mfr. Part No.CDCLVC1104PW
HK$24.432
Each (In a Tube of 150)
units
6 10 mA 180 MHz, 250 MHz Surface Mount TSSOP 8 4.5 x 3.1 x 1.05mm 4.5mm 3.1mm 1.05mm 2.7 V, 3.6 V +85 °C 180 MHz, 250 MHz 2.3 V, 3 V
RS Stock No. 817-5941
Mfr. Part No.CDCLVC1104PW
HK$36.298
Each (In a Pack of 5)
units
6 10 mA 180 MHz, 250 MHz Surface Mount TSSOP 8 4.5 x 3.1 x 1.05mm 4.5mm 3.1mm 1.05mm 2.7 V, 3.6 V +85 °C 180 MHz, 250 MHz 2.3 V, 3 V
RS Stock No. 162-6305
Mfr. Part No.LMV112SD/NOPB
HK$6.19
Each (On a Reel of 1000)
units
2 2.1 mA 40MHz Surface Mount WSON 8 3 x 3 x 0.8mm 3mm 3mm 0.8mm 5 V +85 °C - 2.4 V
RS Stock No. 162-8134
Mfr. Part No.CDCLVC1112PW
HK$49.625
Each (In a Tube of 60)
units
6 10 mA 180 MHz, 250 MHz Surface Mount TSSOP 24 7.9 x 4.5 x 1.05mm 7.9mm 4.5mm 1.05mm 2.7 V, 3.6 V +85 °C 180 MHz, 250 MHz 2.3 V, 3 V
RS Stock No. 145-6448
Mfr. Part No.CDCLVC1102PW
HK$17.273
Each (In a Tube of 150)
units
6 10 mA 180 MHz, 250 MHz Surface Mount TSSOP 8 4.5 x 3.1 x 1.05mm 4.5mm 3.1mm 1.05mm 2.7 V, 3.6 V +85 °C 180 MHz, 250 MHz 2.3 V, 3 V
RS Stock No. 162-8133
Mfr. Part No.CDCLVC1108PW
HK$37.216
Each (In a Tube of 90)
units
6 10 mA 180 MHz, 250 MHz Surface Mount TSSOP 16 5.1 x 4.5 x 1.05mm 5.1mm 4.5mm 1.05mm 2.7 V, 3.6 V +85 °C 180 MHz, 250 MHz 2.3 V, 3 V
RS Stock No. 817-5953
Mfr. Part No.CDCLVC1108PW
HK$39.89
Each
units
6 10 mA 180 MHz, 250 MHz Surface Mount TSSOP 16 5.1 x 4.5 x 1.05mm 5.1mm 4.5mm 1.05mm 2.7 V, 3.6 V +85 °C 180 MHz, 250 MHz 2.3 V, 3 V
RS Stock No. 817-5947
Mfr. Part No.CDCLVC1102PW
HK$25.74
Each (In a Pack of 5)
units
6 10 mA 180 MHz, 250 MHz Surface Mount TSSOP 8 4.5 x 3.1 x 1.05mm 4.5mm 3.1mm 1.05mm 2.7 V, 3.6 V +85 °C 180 MHz, 250 MHz 2.3 V, 3 V
RS Stock No. 817-5957
Mfr. Part No.CDCLVC1112PW
HK$57.69
Each
units
6 10 mA 180 MHz, 250 MHz Surface Mount TSSOP 24 7.9 x 4.5 x 1.05mm 7.9mm 4.5mm 1.05mm 2.7 V, 3.6 V +85 °C 180 MHz, 250 MHz 2.3 V, 3 V