Video Amplifiers ICs

Video amplifiers ICs are integrated circuits designed to process video signals. Amplifiers often referred to as amps, are semiconductor devices found in electronics circuits. They are designed to increase the power of electronic signals. Amplifiers essentially take the input signal and increase either the output voltage, current or power.


The difference between an input and output from the amplifier is referred to as the gain. It is the ratio of the output divided by the input, for voltage, current or power.


Video amplifiers often come in industry standard packages, for example, SOIC, SOT-23 and PDIP.


Where would you use a video amplifier?


Video amplifiers are used anywhere where the video signal level needs to be increased. For example, if you connected a camera to a screen or TV, the video output signal from the camera would need to be increased by an amplifier to meet the requirements of the TV.


Example applications include:


  • Video line drivers

  • ADC/DAC buffers

  • Automotive displays

  • RGB amplifiers

  • Coax cable drivers

What is a video operational amplifier?


Operational amplifiers, also known as op-amps, are amplifier devices which offer a very high gain. This means that they offer a high ratio of conversion from the input signal to the output. Video op amps are ideal for applications which require this dramatic step up, for example, in high-quality imaging.


What is the "slew rate"?


Slew rate in video amplifiers indicates how well an amplifier can handle higher frequency levels. It is measured by the change in voltage within a period of time and the value is given in V/μs.

...
Read more Read less

Filters

Viewing 1 - 17 of 17 products
Results per page
Description Price IC Type Power Supply Type Typical Single Supply Voltage Typical Dual Supply Voltage Number of Channels per Chip Typical Slew Rate Output Type Typical Gain Bandwidth Product Mounting Type Package Type Pin Count Dimensions Height Length
RS Stock No. 647-586
Mfr. Part No.OPA633KP
HK$143.40
Each
units
High Speed Buffer - 16 V - - - - - Through Hole PDIP 8 9.81 x 6.35 x 4.57mm 4.57mm 9.81mm
RS Stock No. 121-8450
Mfr. Part No.OPA633KP
HK$134.50
Each (In a Tube of 50)
units
High Speed Buffer - 16 V - - - - - Through Hole PDIP 8 9.81 x 6.35 x 4.57mm 4.57mm 9.81mm
RS Stock No. 162-5364
Mfr. Part No.BUF602ID
HK$20.96
Each (In a Tube of 75)
units
Video Buffer Amplifier - ±6.3, 12.6 V - - - - - Surface Mount SOIC 8 4.9 x 3.91 x 1.58mm 1.58mm 4.9mm
New
RS Stock No. 922-3252
Mfr. Part No.THS4303RGTT
HK$39.065
Each (On a Reel of 250)
units
- - - - - - - - - - - - - -
RS Stock No. 709-2933
Mfr. Part No.THS7316D
HK$9.25
Each (In a Pack of 5)
units
Video Buffer Amplifier - 5.5 V - - - - - Surface Mount SOIC 8 4.9 x 3.91 x 1.58mm 1.58mm 4.9mm
RS Stock No. 661-2494
Mfr. Part No.OPA3692ID
HK$66.90
Each
units
Video Amplifier IC Dual, Single 9 V 3 V, 5V 3 830V/µs - - Surface Mount SOIC 16 9.9 x 3.91 x 1.58mm 1.58mm 9.9mm
RS Stock No. 162-7539
Mfr. Part No.THS7316D
HK$7.828
Each (In a Tube of 75)
units
Video Buffer Amplifier - 5.5 V - - - - - Surface Mount SOIC 8 4.9 x 3.91 x 1.58mm 1.58mm 4.9mm
RS Stock No. 102-5571
Mfr. Part No.LMH6559MF/NOPB
HK$13.04
Each (On a Reel of 1000)
units
High Speed Buffer - 10 V - - - - - Surface Mount SOT-23 5 2.92 x 1.6 x 1.02mm 1.02mm 2.92mm
RS Stock No. 601-7751
Mfr. Part No.LMH6559MA/NOPB
HK$28.036
Each (In a Pack of 5)
units
Video Buffer Amplifier - 10 V - - - - - Surface Mount SOIC 8 4.9 x 3.9 x 1.45mm 1.45mm 4.9mm
RS Stock No. 121-8940
Mfr. Part No.LMH6559MA/NOPB
HK$22.032
Each (In a Tube of 95)
units
Video Buffer Amplifier - 10 V - - - - - Surface Mount SOIC 8 4.9 x 3.9 x 1.45mm 1.45mm 4.9mm
RS Stock No. 661-2441
Mfr. Part No.BUF602ID
HK$27.31
Each
units
Video Buffer Amplifier - 6.3, 12.6 V - - - - - Surface Mount SOIC 8 4.9 x 3.91 x 1.58mm 1.58mm 4.9mm
RS Stock No. 537-9553
Mfr. Part No.LMH6559MF/NOPB
HK$28.036
Each (In a Pack of 5)
units
High Speed Buffer - 10 V - - - - - Surface Mount SOT-23 5 2.92 x 1.6 x 1.02mm 1.02mm 2.92mm
RS Stock No. 922-3249
Mfr. Part No.OPA3692IDBQT
HK$44.24
Each (On a Reel of 250)
units
- - - - - - - - - - - - - -
RS Stock No. 121-8826
Mfr. Part No.LMH6715MA/NOPB
HK$25.997
Each (In a Tube of 95)
units
Video Amplifier IC Dual - - 2 1300V/µs - 480MHz Surface Mount SOIC 8 4.9 x 3.9 x 1.45mm 1.45mm 4.9mm
RS Stock No. 145-7070
Mfr. Part No.OPA3692ID
HK$57.639
Each (In a Tube of 40)
units
Video Amplifier IC Dual, Single 9 V 3 V, 5V 3 830V/µs - - Surface Mount SOIC 16 9.9 x 3.91 x 1.58mm 1.58mm 9.9mm
RS Stock No. 661-2435
Mfr. Part No.THS4303RGTT
HK$65.32
Each
units
Video Amplifier IC Dual, Single 5 V - 1 - - 18MHz Surface Mount QFN 16 3 x 3 x 0.9mm 0.9mm 3mm
RS Stock No. 534-4484
Mfr. Part No.LMH6715MA/NOPB
HK$32.89
Each
units
Video Amplifier IC Dual - - 2 1300V/µs - 480MHz Surface Mount SOIC 8 4.9 x 3.9 x 1.45mm 1.45mm 4.9mm