Video Amplifier ICs

Video amplifiers ICs are integrated circuits designed to process video signals. Amplifiers often referred to as amps, are semiconductor devices found in electronics circuits. They are designed to increase the power of electronic signals. Amplifiers essentially take the input signal and increase either the output voltage, current or power.


The difference between an input and output from the amplifier is referred to as the gain. It is the ratio of the output divided by the input, for voltage, current or power.


Video amplifiers often come in industry standard packages, for example, SOIC, SOT-23 and PDIP.


Where would you use a video amplifier?


Video amplifiers are used anywhere where the video signal level needs to be increased. For example, if you connected a camera to a screen or TV, the video output signal from the camera would need to be increased by an amplifier to meet the requirements of the TV.


Example applications include:


  • Video line drivers

  • ADC/DAC buffers

  • Automotive displays

  • RGB amplifiers

  • Coax cable drivers

What is a video operational amplifier?


Operational amplifiers, also known as op-amps, are amplifier devices which offer a very high gain. This means that they offer a high ratio of conversion from the input signal to the output. Video op amps are ideal for applications which require this dramatic step up, for example, in high-quality imaging.


What is the "slew rate"?


Slew rate in video amplifiers indicates how well an amplifier can handle higher frequency levels. It is measured by the change in voltage within a period of time and the value is given in V/μs.

...
Read more Read less

Filters

Viewing 1 - 20 of 65 products
Results per page
Description Price Power Supply Type Typical Single Supply Voltage Typical Dual Supply Voltage Number of Channels per Chip Typical Slew Rate Output Type Typical Gain Bandwidth Product Mounting Type Package Type Pin Count Dimensions Height Length Maximum Operating Temperature
RS Stock No. 523-7881
Mfr. Part No.AD828ANZ
HK$82.59
Each
units
Dual, Single 9 V, 12 V, 15 V, 18 V, 24 V, 28 V ±12 V, ±15 V, ±3 V, ±5 V, ±9 V 2 250V/µs - 45MHz Through Hole PDIP 8 9.27 x 7.24 x 3.43mm 3.43mm 9.27mm +85 °C
RS Stock No. 157-8562
Mfr. Part No.AD828ANZ
HK$68.835
Each (In a Tube of 50)
units
Dual, Single 9 V, 12 V, 15 V, 18 V, 24 V, 28 V ±12 V, ±15 V, ±3 V, ±5 V, ±9 V 2 250V/µs - 45MHz Through Hole PDIP 8 9.27 x 7.24 x 3.43mm 3.43mm 9.27mm +85 °C
RS Stock No. 523-0240
Mfr. Part No.AD812ARZ
HK$62.22
Each
units
Dual, Single 3 V, 5 V, 9 V, 12 V, 15 V, 18 V, 24 V, 28 V ±12 V, ±15 V, ±3 V, ±5 V, ±9 V 2 125V/µs - - Surface Mount SOIC 8 5 x 4 x 1.5mm 1.5mm 5mm +85 °C
RS Stock No. 912-7397
Mfr. Part No.AD812ARZ
HK$51.912
Each (In a Tube of 98)
units
Dual, Single 3 V, 5 V, 9 V, 12 V, 15 V, 18 V, 24 V, 28 V ±12 V, ±15 V, ±3 V, ±5 V, ±9 V 2 125V/µs - - Surface Mount SOIC 8 5 x 4 x 1.5mm 1.5mm 5mm +85 °C
RS Stock No. 157-8502
Mfr. Part No.AD8001ANZ
HK$84.63
Each (In a Tube of 50)
units
Dual, Single 9 V ±5V 1 1200V/µs - - Through Hole PDIP 8 9.27 x 7.24 x 3.43mm 3.43mm 9.27mm +85 °C
RS Stock No. 159-8122
Mfr. Part No.AD8336ACPZ-WP
HK$85.933
Each (In a Tray of 64)
units
Single ±12 V, ±3 V, ±5 V - 2 550V/µs Single Ended 150MHz Surface Mount LFCSP 16 4 x 4 x 0.8mm 0.8mm 4mm +85 °C
RS Stock No. 145-6992
Mfr. Part No.LT1227CS8#PBF
HK$38.731
Each (In a Tube of 100)
units
Dual - ±2 → ±15V 1 1100V/µs Swing 140MHz Surface Mount SOIC 8 5.004 x 3.988 x 1.498mm 1.498mm 5mm +70 °C
RS Stock No. 912-7479
Mfr. Part No.AD8041ARZ
HK$37.193
Each (In a Tube of 98)
units
Dual, Single 5 V, 9 V ±3 V, ±5 V 1 160V/µs Rail to Rail - Surface Mount SOIC 8 5 x 4 x 1.5mm 1.5mm 5mm +85 °C
RS Stock No. 912-7448
Mfr. Part No.AD829JRZ
HK$57.814
Each (In a Tube of 98)
units
Dual - ±12 V, ±15 V, ±5 V, ±9 V 1 150V/µs - 600MHz Surface Mount SOIC 8 5 x 4 x 1.5mm 1.5mm 5mm +70 °C
RS Stock No. 157-8521
Mfr. Part No.AD830ANZ
HK$80.731
Each (In a Tube of 50)
units
Dual - ±12 V, ±15 V, ±5 V, ±9 V 1 - - 85MHz Through Hole PDIP 8 9.27 x 7.24 x 3.43mm 3.43mm 9.27mm +85 °C
RS Stock No. 412-428
Mfr. Part No.AD829ARZ
HK$58.87
Each
units
Dual - ±12 V, ±15 V, ±5 V, ±9 V 1 150V/µs - 600MHz Surface Mount SOIC 8 5 x 4 x 1.5mm 1.5mm 5mm +125 °C
RS Stock No. 807-1621
Mfr. Part No.ADA4432-1BRJZ-R2
HK$14.986
Each (In a Pack of 5)
units
Single 2.6 → 3.6 V - 2 - Swing 10.5MHz Surface Mount SOT-23 6 3 x 1.7 x 1.3mm 1.3mm 3mm +125 °C
RS Stock No. 917-3567
Mfr. Part No.LT6205CS5#TRMPBF
HK$12.424
Each (On a Reel of 500)
units
Dual, Single 3 V, 5 V, 9 V, 12 V ±3 V, ±5 V 1 450V/µs Rail to Rail 100MHz Surface Mount TSOT-23 5 2.9 x 1.75 x 0.9mm 0.9mm 2.9mm +70 °C
RS Stock No. 506-1145
Mfr. Part No.LT6207CGN#PBF
HK$31.96
Each
units
Dual, Single 3 V, 5 V, 9 V, 12 V ±3 V, ±5 V 4 450V/µs Rail to Rail 100MHz Surface Mount SSOP 16 4.98 x 3.99 x 1.5mm 1.5mm 4.98mm +70 °C
RS Stock No. 159-8111
Mfr. Part No.AD8013ARZ-14
HK$76.33
Each (In a Tube of 56)
units
Single 5 → 13 V - 3 1000V/µs Rail to Rail 140MHz Surface Mount SOIC 14 8.75 x 4 x 1.5mm 1.5mm 8.75mm +85 °C
RS Stock No. 160-1770
Mfr. Part No.ADA4433-1BCPZ-R2
HK$15.57
Each (On a Reel of 250)
units
Single 2.6 → 3.6 V - 2 - Swing 10.5MHz Surface Mount LFCSP WD 8 3.1 x 3.1 x 0.8mm 0.8mm 3.1mm +125 °C
RS Stock No. 709-7058
Mfr. Part No.AD810ANZ
HK$71.48
Each
units
Dual - ±12 V, ±15 V, ±3 V, ±5 V, ±9 V 1 350V/µs - - Through Hole PDIP 8 9.27 x 7.24 x 3.43mm 3.43mm 9.27mm +85 °C
RS Stock No. 145-6917
Mfr. Part No.LT1227CN8#PBF
HK$28.765
Each (In a Tube of 50)
units
Dual - ±12 V, ±3 V, ±5 V, ±9 V 1 1100V/µs - - Through Hole PDIP 8 10.16 x 6.48 x 3.3mm 3.3mm 10.16mm +70 °C
RS Stock No. 159-7654
Mfr. Part No.AD8072JNZ
HK$41.509
Each (In a Tube of 50)
units
Dual, Single 5 → 12 V ±2.5 → ±6V 2 350V/µs Rail to Rail 100MHz Through Hole PDIP 8 10.16 x 7.11 x 4.95mm 4.95mm 10.16mm +70 °C
RS Stock No. 522-8512
Mfr. Part No.AD829JNZ
HK$100.21
Each
units
Dual - ±12 V, ±15 V, ±5 V, ±9 V 1 230V/µs - - Through Hole PDIP 8 9.27 x 7.24 x 3.43mm 3.43mm 9.27mm +70 °C