RF Amplifiers ICs

RF amplifier ICs, or radio frequency amplifiers are a type of amplifier. Amplifiers are electronic devices which increase the power of a signal. RF amplifiers are devices that increase a low-power signal into a high-frequency signal in radio frequency communications. RF power amplifiers usually drive the transmitter antenna. They are integrated circuits which are used in electronic circuits, alongside other components.

RF amplifiers can tune into a desired range of input frequencies. They can also provide gain, buffering and drive for fragile signals. There are several different types of RF amplifiers characterised by their frequency range, supply current, supply voltage, gain and output power. The frequency range, also known as bandwidth, is given in MHz, and refers to the capacity of the communication channel. The wider the frequency range, the better the amplifier is for general purpose applications. Frequency range is different to the operating frequency, which is often given in GHz. Power gain, given in dB, is the ratio of the output power to the input power.

Amplifiers are categorised by their class. This gives an overview of the Amplifier characteristics and performance. They are classed using letter symbols, such as Class-A, Class-B, Class-C, Class-D or Class-AB.

RF amplifier components come in standard semiconductor packages. These package types include LFCSP, SOT-89 and MSOP.

Types of RF Amplifier IC

  • RF amplifier power gain - if signal is too low to be useful elsewhere in the circuit, it can be increased by this amplifier. The amplifier boosts the signal level with minimum noise or distortion and can even be used with extremely low-level signals, such as those from an antenna.
  • RF power amplifier - this type of electronic power amplifier converts a low-power radio-frequency signal into a higher power signal.

Where are they used?

RF amplifiers have a variety of wireless applications, including communications testing and medical diagnostics as well as voice and data communications. Other applications include 4G and 5G stations, wireless repeaters and radios.


...
Read more Read less

Filters

Viewing 1 - 20 of 72 products
Results per page
Description Price Amplifier Type Typical 3dB Bandwidth Typical Power Gain Typical Output Power Typical Noise Figure Number of Channels per Chip Maximum Operating Frequency Mounting Type Package Type Pin Count Dimensions Height Length Automotive Standard
RS Stock No. 160-2693
Mfr. Part No.HMC441LC3B
HK$469.293
Each (On a Reel of 50)
units
Power - 17 dB 20dBm 4.5dB 1 18 GHz Surface Mount SMT 12 3 x 3 x 0.92mm 0.92mm 3mm -
RS Stock No. 697-7262
Mfr. Part No.AD8302ARUZ
HK$226.18
Each
units
Gain and Phase Detector 30MHz - 30dBm - 2 - Surface Mount TSSOP 14 5 x 4.4 x 1mm 1mm 5mm -
RS Stock No. 862-6363
Mfr. Part No.HMC441LC3B
HK$541.52
Each
units
Power - 17 dB 20dBm 4.5dB 1 18 GHz Surface Mount SMT 12 3 x 3 x 0.92mm 0.92mm 3mm -
RS Stock No. 160-2678
Mfr. Part No.HMC903LP3E
HK$305.388
Each (On a Reel of 50)
units
Low Noise - 18.5 dB 14.5dBm 2.2dB 1 17 GHz Surface Mount SMT 16 3.1 x 3.1 x 1mm 1mm 3.1mm -
RS Stock No. 160-2695
Mfr. Part No.HMC451LP3E
HK$247.821
Each (On a Reel of 50)
units
Power - 18 dB 19.5dBm 7dB 1 18 GHz Surface Mount SMT 16 3.1 x 3.1 x 1mm 1mm 3.1mm -
RS Stock No. 862-6256
Mfr. Part No.HMC903LP3E
HK$323.00
Each
units
Low Noise - 18.5 dB 14.5dBm 2.2dB 1 17 GHz Surface Mount SMT 16 3.1 x 3.1 x 1mm 1mm 3.1mm -
RS Stock No. 862-6372
Mfr. Part No.HMC451LP3E
HK$262.35
Each
units
Power - 18 dB 19.5dBm 7dB 1 18 GHz Surface Mount SMT 16 3.1 x 3.1 x 1mm 1mm 3.1mm -
RS Stock No. 160-2669
Mfr. Part No.HMC561LP3E
HK$455.606
Each (On a Reel of 50)
units
Low Noise - - 14dBm - 2 10.5 GHz Surface Mount QFN 16 3.1 x 3.1 x 1mm 1mm 3.1mm -
RS Stock No. 862-6183
Mfr. Part No.HMC561LP3E
HK$458.41
Each
units
Low Noise - - 14dBm - 2 10.5 GHz Surface Mount QFN 16 3.1 x 3.1 x 1mm 1mm 3.1mm -
RS Stock No. 159-9278
Mfr. Part No.ADL5511ACPZ-R7
HK$119.225
Each (On a Reel of 1500)
units
RF Power Detector 130MHz - - - 2 6 GHz Surface Mount LFCSP 16 3.1 x 3.1 x 0.75mm 0.75mm 3.1mm -
RS Stock No. 160-2694
Mfr. Part No.HMC441LP3E
HK$218.422
Each (On a Reel of 50)
units
Power - 14 dB 18dBm 5dB 1 13.5 GHz Surface Mount SMT 16 3.1 x 3.1 x 1mm 1mm 3.1mm -
RS Stock No. 795-8026
Mfr. Part No.ADL5544ARKZ-R7
HK$33.875
Each (In a Pack of 2)
units
Gain - 14.5 dB 7dBm 5.4dB 1 6 GHz Surface Mount SOT-89 3 4.6 x 2.6 x 1.6mm 1.6mm 4.6mm -
RS Stock No. 862-6045
Mfr. Part No.HMC1082LP4E
HK$420.95
Each
units
MMIC - 23.5 dB 24dBm - 1 18 GHz Surface Mount SMT 24 4.1 x 4.1 x 1mm 1mm 4.1mm -
RS Stock No. 862-6118
Mfr. Part No.HMC430LP4E
HK$173.50
Each
units
Low Noise - - 2dBm - 1 5.5 GHz Surface Mount SMT 24 4.1 x 4.1 x 1mm 1mm 4.1mm -
RS Stock No. 160-2711
Mfr. Part No.HMC902LP3E
HK$306.406
Each (On a Reel of 50)
units
Low Noise - 19.5 dB 16dBm 1.8dB 1 10 GHz Surface Mount SMT 16 3.1 x 3.1 x 1mm 1mm 3.1mm -
RS Stock No. 160-2696
Mfr. Part No.HMC462LP5E
HK$1,297.17
Each (On a Reel of 50)
units
Low Noise - 14 dB 15dBm - 1 20 GHz Surface Mount QFN 32 5.1 x 5.1 x 1mm 1mm 5.1mm -
RS Stock No. 160-2658
Mfr. Part No.HMC453ST89E
HK$146.744
Each (On a Reel of 50)
units
Power - 20.5 dB 32.5dBm 9dB 1 2.17 GHz Surface Mount SOT-89 3 4.6 x 2.59 x 1.6mm 1.6mm 4.6mm -
RS Stock No. 862-6376
Mfr. Part No.HMC462LP5E
HK$1,285.64
Each
units
Low Noise - 14 dB 15dBm - 1 20 GHz Surface Mount QFN 32 5.1 x 5.1 x 1mm 1mm 5.1mm -
RS Stock No. 160-9927
Mfr. Part No.ADL5601ARKZ-R7
HK$21.506
Each (On a Reel of 1000)
units
Linear - 15.6 dB 16.3dBm 3.9dB 1 4 GHz Surface Mount SOT-89 3 4.6 x 2.6 x 1.6mm 1.6mm 4.6mm -
RS Stock No. 496-9492
Mfr. Part No.AD8351ARMZ
HK$61.91
Each
units
General Purpose 3000MHz - 13dBm - 1 - Surface Mount MSOP 10 3 x 3 x 0.85mm 0.85mm 3mm -