RF Amplifier ICs

RF amplifiers - or radio frequency amplifiers - are tuned amplifiers that increase the high-frequency signal used in radio communications. They're used in electronic circuits with other components.

Types of RF amplifiers

RF amplifiers can tune into a desired range of input frequencies. They can also provide gain, buffering and drive for fragile signals. There are several different types of RF amplifiers characterised by their frequency range, supply current, supply voltage, gain and output power.

Common types include:

  • RF amplifier power gain - if signal is too low to be useful elsewhere in the circuit, it can be increased by this amplifier. The amplifier boosts the signal level with minimum noise or distortion and can even be used with extremely low-level signals, such as those from an antenna.
  • RF power amplifier - this type of electronic amplifier converts a low-power radio-frequency signal into a higher power signal.

RF amplifiers applications

RF amplifiers have a variety of applications, including communications testing and medical diagnostics as well as voice and data communications.


...
Read more Read less

Filters

Viewing 1 - 20 of 83 products
Results per page
Description Price Amplifier Type Typical 3dB Bandwidth Typical Power Gain Typical Output Power Typical Noise Figure Number of Channels per Chip Maximum Operating Frequency Mounting Type Package Type Pin Count Dimensions Height Length Automotive Standard
RS Stock No. 912-6249
Mfr. Part No.AD8302ARUZ
HK$173.96
Each (In a Tube of 96)
units
Gain and Phase Detector 30MHz - 30dBm - 2 - Surface Mount TSSOP 14 5 x 4.4 x 1mm 1mm 5mm -
RS Stock No. 697-7262
Mfr. Part No.AD8302ARUZ
HK$203.49
Each
units
Gain and Phase Detector 30MHz - 30dBm - 2 - Surface Mount TSSOP 14 5 x 4.4 x 1mm 1mm 5mm -
RS Stock No. 160-2693
Mfr. Part No.HMC441LC3B
HK$476.784
Each (On a Reel of 50)
units
Power - 17 dB 20dBm 4.5dB 1 18 GHz Surface Mount SMT 12 3 x 3 x 0.92mm 0.92mm 3mm -
RS Stock No. 862-6363
Mfr. Part No.HMC441LC3B
HK$475.94
Each
units
Power - 17 dB 20dBm 4.5dB 1 18 GHz Surface Mount SMT 12 3 x 3 x 0.92mm 0.92mm 3mm -
RS Stock No. 862-6256
Mfr. Part No.HMC903LP3E
HK$304.54
Each
units
Low Noise - 18.5 dB 14.5dBm 2.2dB 1 17 GHz Surface Mount SMT 16 3.1 x 3.1 x 1mm 1mm 3.1mm -
RS Stock No. 862-6372
Mfr. Part No.HMC451LP3E
HK$247.38
Each
units
Power - 18 dB 19.5dBm 7dB 1 18 GHz Surface Mount SMT 16 3.1 x 3.1 x 1mm 1mm 3.1mm -
RS Stock No. 160-2695
Mfr. Part No.HMC451LP3E
HK$205.11
Each (On a Reel of 50)
units
Power - 18 dB 19.5dBm 7dB 1 18 GHz Surface Mount SMT 16 3.1 x 3.1 x 1mm 1mm 3.1mm -
RS Stock No. 160-2678
Mfr. Part No.HMC903LP3E
HK$252.52
Each (On a Reel of 50)
units
Low Noise - 18.5 dB 14.5dBm 2.2dB 1 17 GHz Surface Mount SMT 16 3.1 x 3.1 x 1mm 1mm 3.1mm -
RS Stock No. 183-2360
Mfr. Part No.HMC799LP3E
HK$229.33
Each (On a Tape of 50)
units
- 700MHz 42 dB 4dBm - 1 350 MHz Surface Mount SMT 16 3.1 x 3.1 x 0.95mm 0.95mm 3.1mm -
RS Stock No. 786-3170
Mfr. Part No.ADL5511ACPZ-R7
HK$131.69
Each
units
RF Power Detector 130MHz - - - 2 6 GHz Surface Mount LFCSP 16 3.1 x 3.1 x 0.75mm 0.75mm 3.1mm -
RS Stock No. 850-7893
Mfr. Part No.ADL5601ARKZ-R7
HK$37.74
Each (In a Pack of 2)
units
Linear - 15.6 dB 16.3dBm 3.9dB 1 4 GHz Surface Mount SOT-89 3 4.6 x 2.6 x 1.6mm 1.6mm 4.6mm -
RS Stock No. 159-9296
Mfr. Part No.ADL5610ARKZ-R7
HK$28.147
Each (On a Reel of 1000)
units
Gain - 13.2 dB 12.5dBm 6.1dB 1 6 GHz Surface Mount SOT-89 3 4.6 x 2.6 x 1.6mm 1.6mm 4.6mm -
RS Stock No. 131-1247
Mfr. Part No.HMC717ALP3E
HK$104.74
Each
units
Low Noise - 14.5 dB 19dBm 1.3dB 1 6 GHz Surface Mount QFN 16 3.1 x 3.1 x 0.95mm 0.95mm 3.1mm -
RS Stock No. 862-6388
Mfr. Part No.HMC516LC5
HK$439.15
Each
units
Low Noise - 20.5 dB 14dBm 2dB 1 18 GHz Surface Mount SMT 32 5 x 5 x 1.12mm 1.12mm 5mm -
RS Stock No. 183-2352
Mfr. Part No.HMC565LC5
HK$398.31
Each (On a Tape of 50)
units
Low Noise - 21 dB 11dBm 2.5dB 1 20 GHz Surface Mount Chip 32 5.05 x 5.05 x 1.1mm 1.1mm 5.05mm -
RS Stock No. 850-7896
Mfr. Part No.ADL5535ARKZ-R7
HK$37.74
Each (In a Pack of 2)
units
Linear - 16.7 dB 17.7dBm 3dB 1 1 GHz Surface Mount SOT-89 3 4.6 x 2.6 x 1.6mm 1.6mm 4.6mm -
RS Stock No. 160-9953
Mfr. Part No.HMC1082LP4E
HK$315.798
Each (On a Reel of 50)
units
MMIC - 23.5 dB 24dBm - 1 18 GHz Surface Mount SMT 24 4.1 x 4.1 x 1mm 1mm 4.1mm -
RS Stock No. 160-2688
Mfr. Part No.HMC311LP3E
HK$79.15
Each (On a Reel of 50)
units
MMIC - 14.5 dB 15.5dBm 4.5dB 1 6 GHz Surface Mount SMT 16 3.1 x 3.1 x 1mm 1mm 3.1mm -
RS Stock No. 160-9927
Mfr. Part No.ADL5601ARKZ-R7
HK$24.752
Each (On a Reel of 1000)
units
Linear - 15.6 dB 16.3dBm 3.9dB 1 4 GHz Surface Mount SOT-89 3 4.6 x 2.6 x 1.6mm 1.6mm 4.6mm -
RS Stock No. 862-6329
Mfr. Part No.HMC311LP3E
HK$91.82
Each
units
MMIC - 14.5 dB 15.5dBm 4.5dB 1 6 GHz Surface Mount SMT 16 3.1 x 3.1 x 1mm 1mm 3.1mm -