Op Amps

Op Amps, short for Operational Amplifiers, are semiconductor devices commonly used in analogue electronic circuits. They work by receiving an input signal and amplifying it into a stronger output signal. Op Amps offer a very high voltage gain.

How do Op Amps work?

Op Amps provide mathematical operations such as addition, multiplication, differentiation, and integration. They are voltage amplifiers which usually have a differential input and a single-ended output.

There are two inputs into an Operational Amplifier which are called inverting (-) and non-inverting (+) inputs. If you were to increase the voltage to the inverting input, the output voltage decreases. Alternatively, if you increase the voltage to the non-inverting input, the output voltage increases. If an equal voltage is supplied to both inputs, the output will not change.

What is a differential amplifier?

Op Amps are often referred to as differential amplifiers. This is because the output of an Op-Amp is relative to the difference between the input voltages.

Where are Op Amps used?

Operational amplifiers have a wide variety of uses in electronic circuits.

Op Amp Applications

  • Crystal oscillators and waveform generators
  • Audio- and video-frequency pre-amplifiers and buffers
  • Integrators
  • Comparators
  • Analogue-to-digital (ADC) and digital-to-analogue (DAC) converters
  • Voltage Clamps
  • Analogue Calculators
  • Filters
  • Differentiators
  • Precision rectifiers
  • Linear voltage regulators
  • Current regulators
  • Precision rectifiers
  • Precision peak to peak detectors

...
Read more Read less

Filters

Viewing 1 - 3 of 3 products
Results per page
Description Price Amplifier Type Mounting Type Package Type Power Supply Type Number of Channels per Chip Pin Count Typical Single Supply Voltage Typical Gain Bandwidth Product Output Type Typical Dual Supply Voltage Typical Slew Rate Maximum Operating Frequency Maximum Operating Temperature Minimum Operating Temperature
RS Stock No. 146-2234
Mfr. Part No.TS358CD C3G
HK$3.591
Each (In a Tube of 50)
units
- Through Hole PDIP Dual, Single 2 8 5 → 28 V - - ±12 V, ±15 V, ±3 V, ±5 V, ±9 V - - +70 °C 0 °C
RS Stock No. 398-445
Mfr. Part No.TS358CD C3G
HK$2.667
Each (In a Pack of 100)
units
- Through Hole PDIP Dual, Single 2 8 5 → 28 V - - ±12 V, ±15 V, ±3 V, ±5 V, ±9 V - - +70 °C 0 °C
RS Stock No. 169-8954
Mfr. Part No.TS358CS RLG
HK$1.284
Each (On a Reel of 2500)
units
- Surface Mount SOP Dual, Single 2 8 5 → 28 V - - ±12 V, ±15 V, ±3 V, ±5 V, ±9 V - - +70 °C 0 °C