Compandors

Filters

Viewing 1 - 2 of 2 products
Results per page
Description Price Number of Channels per Chip Package Type Pin Count Dimensions Length Width Height Maximum Operating Supply Voltage Minimum Operating Supply Voltage Maximum Operating Temperature Minimum Operating Temperature Mounting Type
RS Stock No. 145-4719
Mfr. Part No.SA575DTBG
HK$27.04
Each (In a Tube of 75)
units
2 TSSOP 20 6.6 x 4.5 x 1.05mm 6.6mm 4.5mm 1.05mm 7 V 3 V +85 °C -40 °C Surface Mount
RS Stock No. 775-2941
Mfr. Part No.SA575DTBG
HK$31.83
Each
units
2 TSSOP 20 6.6 x 4.5 x 1.05mm 6.6mm 4.5mm 1.05mm 7 V 3 V +85 °C -40 °C Surface Mount
Related Products
The Insulated Gate Bipolar Transistor or IGBT is ...
Description:
The Insulated Gate Bipolar Transistor or IGBT is a three-terminal power semiconductor device, noted for high efficiency and fast switching. The IGBT combines the simple gate-drive characteristics of the MOSFETs with the high-current and low–saturation-voltage capability of bipolar transistors by ...
Vishay’s high-efficiency IGBT modules come with a choice ...
Description:
Vishay’s high-efficiency IGBT modules come with a choice of PT, NPT, and Trench IGBT technologies. The range includes single switches, inverters, choppers, half-bridges, or in custom configurations. These IGBT Modules are designed to be used as a main switching device ...
A Thyristor is a solid-state semiconductor device with ...
Description:
A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are ...
The Infineon Thyristor modules vary in configuration, offering ...
Description:
The Infineon Thyristor modules vary in configuration, offering half controlled bridges, half controlled bridge with NTC and half controlled bridge with Chopper (IGBT) and NTC (negative temperature coefficient) temperature sensor. They cover 1600 volts and current ranges from 95A to ...