Access Control Door Magnets

Filters

Viewing 1 - 20 of 47 products
Results per page
Description Price Holding Force Door Type AC or DC Operation Supply Voltage Depth Diameter Height Length Width
RS Stock No. 739-3239
BrandRS PRO
HK$750.13
Each
units
1670N - - 240V ac - 65mm - 111mm -
RS Stock No. 741-8256
BrandRS PRO
HK$471.33
Each
units
600lb Single Door - 12 V dc, 24 V dc 26 mm - - 250mm 42mm
RS Stock No. 190-5681
Mfr. Part No.1320-24
BrandFulleon
HK$475.89
Each
units
390N - - 24V dc 47 mm 65mm 95 mm - 95mm
RS Stock No. 171-9682
Mfr. Part No.7.80.05
BrandMecalectro
HK$618.36
Each
units
120N - - 24V dc - 30mm - 50mm 30mm
RS Stock No. 741-8253
BrandRS PRO
HK$934.99
Each
units
1200lb Single Door - 12 V dc, 24 V dc 40 mm - - 266mm 68mm
RS Stock No. 774-8232
BrandRS PRO
HK$1,158.99
Each
units
1200lb Single Door - 12 V dc, 24 V dc 40 mm - 68 mm - 266mm
RS Stock No. 774-8235
BrandRS PRO
HK$1,276.25
Each
units
1200lb Single Door - 12 V dc, 24 V dc 40 mm - 62 mm - 220mm
RS Stock No. 739-3270
BrandRS PRO
HK$367.11
Each
units
550N - - 24V dc 27 mm 40mm - - -
RS Stock No. 190-5697
Mfr. Part No.1320-240
BrandFulleon
HK$438.79
Each
units
390N - - 240V ac 47 mm 95mm 95 mm - 95mm
RS Stock No. 785-8519
BrandRS PRO
HK$197.87
Each
units
53N - - 12V dc 18 mm 20mm - - -
RS Stock No. 739-3267
BrandRS PRO
HK$555.18
Each
units
1000N - - 24V dc 30 mm 50mm - - -
RS Stock No. 774-8229
BrandRS PRO
HK$530.93
Each
units
600lb Single Door - 12 V dc, 24 V dc 26 mm - 42 mm - 250mm
RS Stock No. 739-3223
BrandRS PRO
HK$2,388.44
Each
units
500N - DC 24V dc - 50mm - 94mm 63mm
RS Stock No. 785-8512
BrandRS PRO
HK$174.74
Each
units
53N - - 24V dc 18 mm 20mm - - -
RS Stock No. 739-3277
BrandRS PRO
HK$263.12
Each
units
150N - - 24V dc 20 mm 25mm - - -
RS Stock No. 739-3242
BrandRS PRO
HK$638.47
Each
units
1670N - - 12V dc 35 mm 65mm - 111mm -
RS Stock No. 236-9367
Mfr. Part No.5.86.01
BrandMecalectro
HK$3,300.96
Each
units
5500N - - 24V dc - 110mm - 50mm -
RS Stock No. 121-9828
BrandRS PRO
HK$1,403.57
Each
units
3600N - - 12V dc - 100mm 43 mm - -
RS Stock No. 741-8262
BrandRS PRO
HK$2,278.73
Each
units
1200lb Double Door - 12 V dc, 24 V dc 40 mm - - - -
RS Stock No. 171-9777
Mfr. Part No.P71844
BrandMecalectro
HK$1,326.77
Each
units
500N - - 24V dc - 48mm - 49mm -
Related Products
A laminate plastic based on a fine weave ...
Description:
A laminate plastic based on a fine weave high quality fabric. It combines excellent mechanicals strength and low water absorption with high electrical properties. Conforms to EN60893 type PF CC 305Various applications include fine pitched gears and other precision components. ...
Typical frictional coefficient half that of other lubricated ...
Description:
Typical frictional coefficient half that of other lubricated nylonsHigh resistance to water absorbtionExcellent hardness, durability and creep resistance qualitiesFree cutting properties enable tight machining tolerancesSuitable for bearing, bush, roller and wheel applicationsGreen in colour.
Epoxy glass laminate with extremely high mechanical and ...
Description:
Epoxy glass laminate with extremely high mechanical and electrical strength. Good dielectric properties under dry and humid conditions Excellent rigidity and dimensional stabilityConforms to EN60893 type RP GC 201.
From RS Pro a range of high-quality PEEK ...
Description:
From RS Pro a range of high-quality PEEK polymer solid plastic sheets available in a range of sizes and thicknesses. • Resistance to harsh chemicals including wide range of acids and bases• High performance in hydrocarbons (natural gas and fuels) ...