Back Support Belts

Back support belts, or lumbar support belts, are designed to be worn around the torso to provide support to the lower back area.In an environment where lifting heavy or awkward objects is a possibility, back support belts can help to ensure health and wellbeing in the workplace. By supporting the lower back, the support belt reduces back stress and tension, which can help prevent injury.Lightweight and easy to attach, our range of back support belts are made from durable nylon and cover 36in to 42in waists. Ensure health, safety and comfort in the workplace.

...
Read more Read less

Filters

Viewing 1 - 2 of 2 products
Results per page
Description Price Waist Size Colour Belt Material Closure Type
RS Stock No. 154-857
BrandRS PRO
HK$193.68
Each
units
34 → 38in - Nylon Hook & Loop
RS Stock No. 656-7105
BrandRS PRO
HK$192.76
Each
units
36 → 42in Black Nylon Hook & Loop
Related Products
High Quality Water Research Advisory Scheme (WRAS) approved ...
Description:
High Quality Water Research Advisory Scheme (WRAS) approved type A brass compression fittings and accessoriesSuitable for connecting copper tubes in accordance with BS2871 part 1These fittings are also suitable for connecting low carbon steel tube, stainless steel tube and many ...
Chromium plated brass fittings. Type A fittings suitable ...
Description:
Chromium plated brass fittings. Type A fittings suitable for mechanically joining metric o/d tubing in accordance with: Copper tube to BS2871: Part 1: Table X Table Z. Stainless steel tube to BS4127: Part 2: 1972.For suitable chromium plated copper tubeBS864/2 ...
Type 'A' compression fittings are suitable for mechanically ...
Description:
Type 'A' compression fittings are suitable for mechanically joining copper or stainless steel by means of compressing a cone onto the tube without the application of heat.Manufactured to EN 1254 (formerly BS864/2), and carrying the prestigious Kitemark. Kitemark Licence No. ...
Type 'A' compression fittings are suitable for mechanically ...
Description:
Type 'A' compression fittings are suitable for mechanically joining copper or stainless steel by means of compressing a cone onto the tube without the application of heat.Manufactured to EN 1254 (formerly BS864/2), and carrying the prestigious Kitemark. Kitemark Licence No. ...