Safes

A safe is a secure lockable box for putting valuable objects in for protection against theft. Some safes are fireproof and are designed for protecting documents and valuables from fire. Safes are hollow boxes made from steel with a hinged door. The hinges are often concealed to prevent the door from being pried open. Live bolts found at the top or front of the door retract and secure and unsecure the door. Internal shelving and linings enable valuables to be stored in an ordered way and offer extra protection to fragile items like jewellery. Some safes have internal lighting and contain movement alarms that go off when the safe is tampered with. Safes can be bolted to a wall or floor for extra security or can be moved around and stored on shelves or in cupboards. Safes are designed to meet different security levels and requirements with the less secure safes used for petty cash are called cash-boxes

Types of Safe
Floor Safes: If you want to hide your safe, this is great opportunity for you to do it. These are usually hidden under ground and secured by concrete, some of them have welded mesh panels integrated within the concrete.

Key Lock Safe: This locking method is the most popular. A high security key lock is used to lock and unlock the safe and help keep valuables safe and secure. Some safes feature dual key locks that require both keys to unlock the safe for added security. These safes can be wall or floor mounted for extra security and are ideal for storing smaller cash and valuables.

Electronic Keypad Safe: This locking method features an electronic keypad where a resettable PIN code is required to open the safe. A low battery warning indicates when the batteries need replacing. Some keypads have a time delay built in or an audit trail to track who opened the safe. These safes can be wall or floor mounted for extra security

Fingerprint Safe: These safes can only be opened when a pre-scanned fingerprint is swiped over the fingerprint reader. A resettable digital keypad and override keys are also incorporated. These safes can be bolted down for extra security.

Fireproof Security Chest
These safes or chests have a fire and water resistant construction and are designed to provide protection to paper documents, media and valuables from fire and flood damage. They have a top and lid and a key-lock locking mechanism.

...
Read more Read less

Filters

Viewing 21 - 24 of 24 products
Results per page
Description Price Model Type Capacity Fireproof Water Resistant Lock Type Interior Light Fire Protection Time Colour Alarm Height Width Depth Weight
RS Stock No. 121-8760
Mfr. Part No.T6-331ML
HK$5,418.41
Each
units
- Office 61.7L Yes - - Yes - Black - 610 mm 410mm 390 mm 47kg
RS Stock No. 183-7319
Mfr. Part No.2017FE
HK$398.62
Each
units
- - 5.5L Yes Yes - - 30min - Yes 152 mm 405mm 320 mm 8.6kg
RS Stock No. 183-7318
Mfr. Part No.2013FE
HK$331.80
Each
units
- - 4.9L Yes Yes - - 30min - Yes 155 mm 354mm 283 mm 6.6kg
RS Stock No. 187-9487
Mfr. Part No.SFMV-2ZE-S-S2
BrandSecurikey
HK$4,360.13
Each
units
- - 67L - - Electronic Yes - - - 532 mm 374mm 425 mm 52kg
Related Products
RS Pro digital panel meters measure important electrical ...
Description:
RS Pro digital panel meters measure important electrical parameters in 3 phase 4-wire, 3 phase three wire and single phase network. The controllers replace the multiple analogue panel meters. It measures electrical parameters such as AC voltage, AC current, Frequency ...
5 digit, high luminosity LED displayTotaliser, adjustable decimals ...
Description:
5 digit, high luminosity LED displayTotaliser, adjustable decimals functionsWith adaptor for cut outProgrammed with 2 keys in front faceLabels for identification of unitDisplayed value storage control inputPanel cut-out: 22.2mm x 45mmOperating temperature: -10 to +50°CIP65 Rated.
Programmable display as permanently red or green, or ...
Description:
Programmable display as permanently red or green, or can change colour at a preset limit valueLarge Display: 5-digit 18mm height. Small Display: 1-digit 11mm height14 bit resolutionProgrammable High and Low alarmsFront panel sealing to IP66Dimensions: H48 x W96 x D100mm, ...
Multi-function process indicators with input signal range ±10 ...
Description:
Multi-function process indicators with input signal range ±10 Vdc, ±20 mA, potentiometer.5, 10 and 24 V sensor excitation.Easy programming using 5 keys on front panel.14 mm red LED display.Three versions:standard, two thresholds or two thresholds + analogue output.27 pre-programmed functions ...