Non-Latching Relays

Relays are electrical switches that are operated by electrical impulses with the primary function to open and close a circuit, they can also be referred to as industrial switches. There are 2 main types available, latching and non–latching relays.


How do non-latching relays work?


Non-latching relays are in a normally closed (NC) position and will stay in this state without power. When power passes through the circuit, the relay switched to a normally open (NO) position by using an internal coil to generate a magnetic force, holding this NO position. Once the current is turned off, it returns to the NC position. This makes non-latching relays well suited to push-button applications like keyboards and micro-controller input buttons.


What are non-latching relays used for?


Non-latching relays are highly durable and versatile components, making their performance long lasting and suitable for use in a wide range of applications, such as:


  • Automotive engines

  • Household appliances

  • Industrial machinery

  • Medical equipment

  • Telecommunications equipment

What is the difference between latching and non-latching relays?


Both types of relays in similar in design and function, however, a significant difference between them is that a latching relay will remain in the last position it when it was last powered, whereas a non-latching goes back to its normal position. This makes each more type of relay suitable for different applications.


Considerations when selecting a relay


When choosing a relay, it is important to consider a number of specifications to ensure it is fit for purpose, some factors include:


  • Coil voltage - the required voltage to actuate the switching mechanism. If a voltage is too high this could damage the components, if it is too low then it will not actuate.

  • Contact configuration - This is the state the contacts are in without power. For example SPST, single pole single throw.

  • Contact material - the relay contacts are available in many materials that have certain properties. Common materials are gold, silver, tin oxide and nickel

  • Coil power - the amount of power (watts) the coil operates at. This must match the power in the circuit for correct function.

  • Coil resistance - the amount of resistance (ohms) in the circuit that the coil creates.


...
Read more Read less

Filters

Viewing 4381 - 4400 of 5379 products
Results per page
Description Price Coil Voltage Coil Power Contact Configuration Coil Resistance Mounting Type Switching Current Isolation Coil To Contact Terminal Type Series Maximum Switching Voltage AC Maximum Switching Voltage DC Application Number of Poles Length
New
RS Stock No. 2552554723
Mfr. Part No.8501KUDR13V51 (1)
HK$252.00
Each
units
- - - - - - - - - - - - - -
RS Stock No. 2508330321
Mfr. Part No.R51-5D40-12F
HK$83.30
Each
units
- - - - - - - - - - - - - -
New
RS Stock No. 2552555601
Mfr. Part No.9050JCK1F30V20 (1)
HK$660.00
Each
units
- - - - - - - - - - - - - -
New
RS Stock No. 2552559051
Mfr. Part No.9050JCK54V20 (1)
HK$1,180.00
Each
units
- - - - - - - - - - - - - -
New
RS Stock No. 2552555614
Mfr. Part No.9050JCK1F60V36 (1)
HK$106.53
Each
units
- - - - - - - - - - - - - -
New
RS Stock No. 2552558996
Mfr. Part No.9050JCK47PTV14 (1)
HK$900.00
Each
units
- - - - - - - - - - - - - -
New
RS Stock No. 2552555550
Mfr. Part No.9050JCK13V17 (1)
HK$660.00
Each
units
- - - - - - - - - - - - - -
New
RS Stock No. 2552555705
Mfr. Part No.9050JCK2F10V20 (1)
HK$830.00
Each
units
- - - - - - - - - - - - - -
New
RS Stock No. 2552555391
Mfr. Part No.8501RSD41V51 (1)
HK$303.00
Each
units
- - - - - - - - - - - - - -
New
RS Stock No. 2552564685
Mfr. Part No.725BXXSC3ML-24D (1)
HK$218.00
Each
units
- - - - - - - - - - - - - -
RS Stock No. 2509287638
Mfr. Part No.G6S-2F-DC24
BrandOmron
HK$81.20
Each
units
- - - - - - - - - - - - - -
New
RS Stock No. 2552564691
Mfr. Part No.725AXXBC3ML-24D (1)
HK$164.00
Each
units
- - - - - - - - - - - - - -
New
RS Stock No. 2552565414
Mfr. Part No.RPM12BD (1)
HK$76.20
Each
units
- - - - - - - - - - - - - -
New
RS Stock No. 2552565011
Mfr. Part No.782XBXM4L-24A (1)
HK$103.00
Each
units
- - - - - - - - - - - - - -
New
RS Stock No. 2552564583
Mfr. Part No.70S2-04-B-06-S (1)
HK$333.00
Each
units
- - - - - - - - - - - - - -
New
RS Stock No. 2552555636
Mfr. Part No.9050JCK22V24 (1)
HK$830.00
Each
units
- - - - - - - - - - - - - -
RS Stock No. 2508632706
Mfr. Part No.AZ769-1A-5DK
HK$29.82
Each
units
- - - - - - - - - - - - - -
New
RS Stock No. 2552555564
Mfr. Part No.9050JCK16V24 (1)
HK$740.00
Each
units
- - - - - - - - - - - - - -
New
RS Stock No. 2552569397
Mfr. Part No.2834203 (1)
HK$210.00
Each
units
- - - - - - - - - - - - - -
New
RS Stock No. 2552555541
Mfr. Part No.9050JCK11V14 (1)
HK$660.00
Each
units
- - - - - - - - - - - - - -
Related Products
Shaded pole ac motor gear unitSuitable for many ...
Description:
Shaded pole ac motor gear unitSuitable for many applications requiring a low speed, high torque and quiet running unitTypical applications include catering equipment, vending machines, feed screw and transport mechanismsMotor is rated for continuous operation with Class B insulation and ...
Genuine spare motor for S series fans. ...
Description:
Genuine spare motor for S series fans.
These axial fans comprise a helix with 5 ...
Description:
These axial fans comprise a helix with 5 blades with a diameter ranging from 154 to 300 mm depending on model and an IP42 protection AC motor (230 V - 50 Hz).Applications: Blower mode: the air flows from the motor ...
The iQ fan motor assembly is designed to ...
Description:
The iQ fan motor assembly is designed to run with 70% less power than its Q motor predecessor. The use of EC motor technology, combining permanent magnet operation and microprocessor controls, achieves more efficient and cooler running which consumes 8W ...