Description | Price | Coil Voltage | Contact Configuration | Mounting Type | Switching Current | Maximum Switching Current AC | Maximum Switching Current DC | Maximum Switching Voltage AC | Maximum Switching Voltage DC | Maximum Switching Power DC | Series | Length | Depth | Height | Dimensions | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
RS Stock No.
159-745
Mfr. Part No.20.21.8.230.0000
BrandFinder
|
HK$171.22
Each
units
|
230 V | SPNO | DIN Rail | 16 A | - | - | - | - | - | 20 | - | 58.4mm | - | - | |
RS Stock No.
827-6319
Mfr. Part No.G5RLK1AEDC12
BrandOmron
|
HK$33.46
Each
units
|
12 V dc | SPNO | PCB Mount | 16 A | - | - | 250V | 24V | - | - | 29mm | 12.7mm | 15.7mm | 29 x 12.7 x 15.7mm | |
RS Stock No.
350-377
Mfr. Part No.C3-R20 / DC 12 V
BrandReleco
|
HK$314.49
Each
units
|
12 V dc | DPDT | Plug In | 10 A | - | - | 250V ac | 30V dc | - | C3-R20 | 35mm | 35mm | 66mm | 35 x 66 x 35mm | |
RS Stock No.
683-9396
Mfr. Part No.G6CK2117PUS24DC
BrandOmron
|
HK$55.35
Each
units
|
24 V dc | SPDT | PCB Mount | 8 A | - | - | 250V ac | 125V dc | 240 W | - | 20mm | 15mm | 10mm | 20 x 10 x 15mm | |
RS Stock No.
135-5116
Mfr. Part No.RT314F12
BrandTE Connectivity
|
HK$45.33
Each (In a Tube of 20)
units
|
12 V dc | SPDT | PCB Mount | 16 A | - | - | 400V ac | - | - | Schrack | 29mm | 12.7mm | 15.7mm | 29 x 15.7 x 12.7mm | |
RS Stock No.
135-5121
Mfr. Part No.RT424F12 5-1393243-4
BrandTE Connectivity
|
HK$54.30
Each (In a Tube of 20)
units
|
12 V dc | DPDT | PCB Mount | 8 A | - | - | 400V ac | - | - | Schrack | 29mm | 12.7mm | 15.7mm | 29 x 15.7 x 12.7mm | |
RS Stock No.
680-3880
Mfr. Part No.RT424F12
BrandTE Connectivity
|
HK$63.69
Each
units
|
12 V dc | DPDT | PCB Mount | 15 A | - | - | 400V ac | - | - | Schrack | 29mm | 12.7mm | 15.7mm | 29 x 15.7 x 12.7mm | |
RS Stock No.
293-5239
Mfr. Part No.RHK412B
BrandSchneider Electric
|
HK$2,701.70
Each
units
|
24 V dc | 4PDT | - | 5 A | - | - | 24V ac | - | - | RHK | 90mm | 33mm | 43mm | 90 x 43 x 33mm | |
RS Stock No.
350-383
Mfr. Part No.C3-R20 / DC 24 V
BrandReleco
|
HK$287.81
Each
units
|
24 V dc | DPDT | Plug In | 10 A | - | - | 250V ac | - | - | C3-R20 | 35mm | 35mm | 66mm | 35 x 35 x 66mm | |
RS Stock No.
808-387
Mfr. Part No.G6BK-1114P-US 12DC
BrandOmron
|
HK$72.40
Each
units
|
12 V dc | SPNO | PCB Mount | 5 A | - | - | 380V ac | 125V dc | 150 W | - | 21mm | 10mm | 10mm | 21 x 10 x 10mm | |
RS Stock No.
680-3779
Mfr. Part No.RT314F12
BrandTE Connectivity
|
HK$46.75
Each
units
|
12 V dc | SPDT | PCB Mount | 16 A | - | - | 400V ac | - | - | Schrack | 29mm | 12.7mm | 15.7mm | 29 x 15.7 x 12.7mm | |
RS Stock No.
683-8753
Mfr. Part No.G2RK-1A 24DC
BrandOmron
|
HK$48.28
Each
units
|
24 V dc | SPNO | PCB Mount | 5 A | - | - | 380V ac | 125V dc | 150 W | - | 29mm | 13mm | 25.5mm | 29 x 25.5 x 13mm | |
RS Stock No.
164-0174
Mfr. Part No.RT314F24
BrandTE Connectivity
|
HK$35.099
Each (In a Box of 500)
units
|
24 V dc | SPDT | PCB Mount | 16 A | - | - | 400V ac | - | - | - | 29mm | 12.7mm | 15.7mm | 29 x 15.7 x 12.7mm | |
RS Stock No.
683-8763
Mfr. Part No.G2RK248DC
BrandOmron
|
HK$68.16
Each
units
|
48 V dc | DPDT | PCB Mount | 3 A | - | - | 380V ac | 125V dc | 90 W | - | 29mm | 13mm | 25.5mm | 29 x 25.5 x 13mm | |
RS Stock No.
511-1098
Mfr. Part No.20.23.9.024.0000
BrandFinder
|
HK$258.88
Each
units
|
24 V dc | DPST | DIN Rail | 16 A | - | - | 250V ac | - | - | 20 | - | 58.4mm | 84mm | - | |
RS Stock No.
161-4080
Mfr. Part No.RT424F24
BrandTE Connectivity
|
HK$54.57
Each (In a Tube of 20)
units
|
24 V dc | DPDT | PCB Mount | 8 A | - | - | 400V ac | - | - | Schrack | 29mm | 12.7mm | 15.7mm | 29 x 15.7 x 12.7mm | |
RS Stock No.
680-3773
Mfr. Part No.RT314F24
BrandTE Connectivity
|
HK$55.68
Each
units
|
24 V dc | SPDT | PCB Mount | 16 A | - | - | 400V ac | - | - | Schrack | 29mm | 12.7mm | 15.7mm | 29 x 15.7 x 12.7mm | |
RS Stock No.
808-422
Mfr. Part No.G6CK-2114P-US 24DC
BrandOmron
|
HK$66.62
Each
units
|
24 V dc | SPDT | PCB Mount | 8 A | - | - | 250V ac | 125V dc | 240 W | - | 20mm | 15mm | 10mm | 20 x 10 x 15mm | |
RS Stock No.
161-3986
Mfr. Part No.RT424A06
BrandTE Connectivity
|
HK$46.939
Each (In a Box of 20)
units
|
6 V dc | DPDT | PCB Mount | 8 A | - | - | 400V ac | - | - | - | 29mm | 12.7mm | 15.7mm | 29 x 15.7 x 12.7mm | |
RS Stock No.
476-628
BrandRS PRO
|
HK$67.36
Each
units
|
24 V dc | SPNO | PCB Mount | 50 A | - | - | 440V ac | - | - | - | 39mm | 15mm | 30.2mm | 39 x 30.2 x 15mm |