Telecom Transformers

Telecom transformers can serve a variety of roles. For example, they can function as isolation transformers, preparing the voltage before transmission across telecom cables or adjusting the voltage so that it is suitable for a low-voltage application inside the home.

What are telecom transformers used for?

The telecom transformer is one of the most common and vital components in any telecommunications system. Other types of equipment, such as resistors and capacitors, are sometimes used to achieve the same goals that a telecom transformer achieves. However, telecom transformers perform these tasks with a greater degree of efficiency and ease of use, and thus are more commonly used than their alternatives.

Types of telecom transformers

Telecom transformers are designed with different types of inductance, mounting styles and other specifications that dictate whether those devices will be appropriate for a given application or use in a given device.

They can be mounted in different ways. Some designs are surface mounted, while others are mounted through the holes in a breadboard.


...
Read more Read less

Filters

Viewing 1 - 20 of 39 products
Results per page
Description Price Primary Inductance Primary DC Resistance Secondary DC Resistance Insertion Loss Turns Ratio Mounting Type Leakage Inductance Dimensions Depth Length Width Maximum Operating Frequency Minimum Operating Frequency Construction
RS Stock No. 756-7531
Mfr. Part No.750311592
HK$115.35
Each
units
8µH 0.015Ω 0.02Ω - 1:1 Surface Mount 400nH 32.31 x 27.03 x 13.69mm 13.69mm 32.31mm 27.03mm - - -
RS Stock No. 163-4306
Mfr. Part No.750311592
HK$93.87
Each (On a Reel of 100)
units
8µH 0.015Ω 0.02Ω - 1:1 Surface Mount 400nH 32.31 x 27.03 x 13.69mm 13.69mm 32.31mm 27.03mm - - -
RS Stock No. 756-7500
Mfr. Part No.750311599
HK$94.13
Each
units
8µH 0.03Ω 0.012Ω - 1.5:1 Surface Mount 1µH 29.08 x 23.11 x 11.43mm 11.43mm 29.08mm 23.11mm - - -
RS Stock No. 163-4320
Mfr. Part No.750311771
HK$93.87
Each (On a Reel of 100)
units
500µH 0.45Ω 0.05Ω - 6:1 Surface Mount 10µH 32.31 x 27.03 x 13.69mm 13.69mm 32.31mm 27.03mm - - -
RS Stock No. 756-7538
Mfr. Part No.750311591
HK$115.35
Each
units
8µH 0.015Ω 0.012Ω - 1.5:1 Surface Mount 400nH 32.31 x 27.03 x 13.69mm 13.69mm 32.31mm 27.03mm - - -
RS Stock No. 163-4322
Mfr. Part No.750311889
HK$65.20
Each (On a Reel of 100)
units
37µH 0.038Ω 0.175Ω - 1:2.5 Surface Mount 160nH 32.31 x 27.03 x 13.69mm 13.69mm 32.31mm 27.03mm - - -
RS Stock No. 756-7550
Mfr. Part No.750311771
HK$115.35
Each
units
500µH 0.45Ω 0.05Ω - 6:1 Surface Mount 10µH 32.31 x 27.03 x 13.69mm 13.69mm 32.31mm 27.03mm - - -
RS Stock No. 163-4314
Mfr. Part No.750311607
HK$76.67
Each (On a Reel of 125)
units
14µH 0.04Ω 0.01Ω - 2.5:1 Surface Mount 500nH 29.08 x 23.11 x 11.43mm 11.43mm 29.08mm 23.11mm - - -
RS Stock No. 756-7496
Mfr. Part No.750311597
HK$88.22
Each
units
6µH 0.02Ω 0.004Ω - 3:1 Surface Mount 300nH 29.08 x 23.11 x 11.43mm 11.43mm 29.08mm 23.11mm - - -
RS Stock No. 756-7406
Mfr. Part No.750311889
HK$80.01
Each
units
37µH 0.038Ω 0.175Ω - 1:2.5 Surface Mount 160nH 32.31 x 27.03 x 13.69mm 13.69mm 32.31mm 27.03mm - - -
RS Stock No. 163-4305
Mfr. Part No.750311591
HK$93.87
Each (On a Reel of 100)
units
8µH 0.015Ω 0.012Ω - 1.5:1 Surface Mount 400nH 32.31 x 27.03 x 13.69mm 13.69mm 32.31mm 27.03mm - - -
RS Stock No. 756-7507
Mfr. Part No.750311604
HK$94.13
Each
units
8µH 0.03Ω 0.035Ω - 1:1 Surface Mount 400nH 29.08 x 23.11 x 11.43mm 11.43mm 29.08mm 23.11mm - - -
RS Stock No. 756-7412
Mfr. Part No.750311305
HK$87.74
Each
units
50µH 0.175Ω 0.028Ω - 3:1 Surface Mount 2µH 15.24 x 13.34 x 11.43mm 11.43mm 15.24mm 13.34mm - - -
RS Stock No. 756-7484
Mfr. Part No.750311385
HK$75.30
Each
units
15µH 0.02Ω 0.012Ω - 1.25:1 Surface Mount 200nH 29.08 x 23.11 x 11.43mm 11.43mm 29.08mm 23.11mm - - -
RS Stock No. 756-7519
Mfr. Part No.750311607
HK$96.95
Each
units
14µH 0.04Ω 0.01Ω - 2.5:1 Surface Mount 500nH 29.08 x 23.11 x 11.43mm 11.43mm 29.08mm 23.11mm - - -
RS Stock No. 756-7430
Mfr. Part No.750311567
HK$77.70
Each
units
7µH 0.07Ω 0.023Ω - 2:1 Surface Mount 800nH 15.24 x 13.34 x 11.43mm 11.43mm 15.24mm 13.34mm - - -
RS Stock No. 163-4299
Mfr. Part No.750311385
HK$61.35
Each (On a Reel of 125)
units
15µH 0.02Ω 0.012Ω - 1.25:1 Surface Mount 200nH 29.08 x 23.11 x 11.43mm 11.43mm 29.08mm 23.11mm - - -
RS Stock No. 163-4301
Mfr. Part No.750311457
HK$48.35
Each (On a Reel of 200)
units
50µH 0.115Ω 0.012Ω - 4:1 Surface Mount 1.2µH 17.75 x 13.46 x 12.7mm 12.7mm 17.75mm 13.46mm - - -
RS Stock No. 756-7468
Mfr. Part No.750311911
HK$84.71
Each
units
6.78µH 0.02Ω 0.45 (12-11 and 10-9) Ω, 0.47 (14-13 and 8-7) Ω - 1:3 Surface Mount 200nH 25 x 22.2 x 16mm 16mm 25mm 22.2mm - - -
RS Stock No. 756-7440
Mfr. Part No.750311564
HK$80.03
Each
units
9.07µH 0.036Ω 0.007Ω - 3:1 Surface Mount 250nH 17.75 x 13.46 x 12.7mm 12.7mm 17.75mm 13.46mm - - -