LAN Ethernet Transformers

Filters

Viewing 1 - 20 of 132 products
Results per page
Description Price Number of Output Ports Insertion Loss Mounting Type Dimensions Depth Length Width Construction Core Type Isolation Voltage Maximum Operating Frequency Maximum Temperature Minimum Operating Frequency Minimum Temperature
RS Stock No. 163-5602
Mfr. Part No.7499111121A
HK$72.48
Each (In a Tube of 29)
units
1 -1.1dB Through Hole 15.88 x 13.95 x 21.84mm 21.84mm 15.88mm 13.95mm - - - 100MHz +70°C 1MHz 0°C
RS Stock No. 617-1192
Mfr. Part No.7491193912
HK$52.64
Each
units
3 - Surface Mount 17.5 x 8.3 x 22.1mm 22.1mm 17.5mm 8.3mm - Bobbin - 300kHz +125°C 200kHz -40°C
RS Stock No. 814-9926
Mfr. Part No.7499111121A
HK$73.42
Each
units
1 -1.1dB Through Hole 15.88 x 13.95 x 21.84mm 21.84mm 15.88mm 13.95mm - - - 100MHz +70°C 1MHz 0°C
RS Stock No. 863-1211
Mfr. Part No.7491196501
HK$59.30
Each
units
2 - Surface Mount 14 x 17.65 x 14.5mm 14.5mm 14mm 17.65mm - - - 400kHz +125°C 200kHz -40°C
RS Stock No. 134-9190
Mfr. Part No.74990111211
HK$51.17
Each (In a Tube of 29)
units
1 -1dB PCB - - 15.88mm 13.95mm Enclosed Ferrite - 100MHz +85°C 1MHz -40°C
RS Stock No. 135-3930
Mfr. Part No.749020111A
HK$32.30
Each (In a Pack of 5)
units
1 -1dB Surface Mount 16.5 x 9mm - 16.5mm 9mm Enclosed - 1500V ac - +70°C - 0°C
RS Stock No. 814-9897
Mfr. Part No.74990112116A
HK$79.24
Each
units
1 -1dB Through Hole 13.5 x 16.2 x 25.3mm 25.3mm 13.5mm 16.2mm - - - 100MHz +85°C 1MHz -40°C
RS Stock No. 814-9863
Mfr. Part No.74990100011A
HK$65.55
Each
units
1 -1dB Through Hole 13.74 x 16.13 x 21.84mm 21.84mm 13.74mm 16.13mm - - - 100MHz +85°C 1MHz -40°C
RS Stock No. 163-5591
Mfr. Part No.74990110030
HK$64.43
Each (In a Tube of 29)
units
1 -1dB Through Hole 13.5 x 16.25 x 25.35mm 25.35mm 13.5mm 16.25mm - - - 100MHz +70°C 1MHz 0°C
RS Stock No. 617-1108
Mfr. Part No.749119133
HK$50.91
Each
units
3 - Surface Mount 12.9 x 6.2 x 13mm 13mm 12.9mm 6.2mm - Bobbin - 300kHz +125°C 200kHz -40°C
RS Stock No. 814-9888
Mfr. Part No.7499010441
HK$79.50
Each
units
1 -1dB Through Hole 13.5 x 16.04 x 21.3mm 21.3mm 13.5mm 16.04mm - - - 100MHz +85°C 300kHz -40°C
RS Stock No. 135-3933
Mfr. Part No.749014011
HK$94.98
Each
units
1 -1.2dB Surface Mount 24.55 x 18.25mm - 24.55mm 18.25mm Enclosed - 4000V ac - +70°C - 0°C
RS Stock No. 135-3814
Mfr. Part No.749014012
HK$79.07
Each (On a Tape of 250)
units
1 -1.2dB Surface Mount 24.55 x 18.25mm - 24.55mm 18.25mm Enclosed - 4000V ac - +70°C - 0°C
New
RS Stock No. 201-3627
Mfr. Part No.749020100A
HK$34.32
Each
units
0.5 -1.1dB Surface Mount 12.7 x 9.5 x 3mm 9.5mm - - - - - - - - -
RS Stock No. 814-9885
Mfr. Part No.74990110030
HK$65.55
Each
units
1 -1dB Through Hole 13.5 x 16.25 x 25.35mm 25.35mm 13.5mm 16.25mm - - - 100MHz +70°C 1MHz 0°C
RS Stock No. 135-3824
Mfr. Part No.749022015
HK$71.832
Each (On a Tape of 1500)
units
1 -1dB Surface Mount 18.28 x 12.98mm - 18.28mm 12.98mm Enclosed - 1500V ac - +85°C - -40°C
RS Stock No. 134-9369
Mfr. Part No.7499410213
HK$80.61
Each
units
1 -1.2dB PCB - - 16mm 13.74mm Enclosed Ferrite - 100MHz +85°C 1MHz -40°C
RS Stock No. 814-9951
Mfr. Part No.7499211002A
HK$80.61
Each
units
1 -1dB Through Hole 13.74 x 15.88 x 21.84mm 21.84mm 13.74mm 15.88mm - - - 100MHz +70°C 1MHz 0°C
RS Stock No. 134-9196
Mfr. Part No.7499410213
HK$80.61
Each (In a Tube of 30)
units
1 -1.2dB PCB - - 16mm 13.74mm Enclosed Ferrite - 100MHz +85°C 1MHz -40°C
RS Stock No. 163-5611
Mfr. Part No.7499211125
HK$77.87
Each (In a Tube of 29)
units
1 -1.7dB Through Hole 16 x 13.55 x 21.3mm 21.3mm 16mm 13.55mm - - - 100MHz +85°C 1MHz -40°C