Description | Price | Primary Voltage Rating | Secondary Voltage Rating | Power Rating | Mounting Type | Number of Outputs | Length | Width | Depth | Dimensions | Minimum Operating Frequency | Maximum Operating Frequency | Minimum Temperature | Maximum Temperature | Weight | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
RS Stock No.
383-364
Mfr. Part No.6 423 65
BrandLegrand
|
HK$674.56
Each
units
|
230V ac, 400V ac | 115V ac | 220VA | Chassis | 1 | - | - | - | 110 x 96 x 115mm | - | - | - | +35°C | - | |
RS Stock No.
436-9864
Mfr. Part No.STEU1600/23
BrandBlock
|
HK$2,863.93
Each
units
|
215V ac, 230V ac, 245V ac, 385V ac, 400V ac, 415V ac | 2 x 115V ac | 1.6kVA | - | 2 | 192mm | 161mm | 180.5mm | 192 x 161 x 180.5mm | - | - | - | +40°C | 20.8kg | |
RS Stock No.
776-2960
Mfr. Part No.A9A15214
BrandSchneider Electric
|
HK$534.59
Each
units
|
230V ac | 8V ac | 4VA | DIN Rail | 1 | 89mm | 36mm | 60mm | 89 x 36 x 60mm | 50Hz | 60Hz | -20°C | +50°C | - | |
RS Stock No.
361-8115
Mfr. Part No.STEU500/23
BrandBlock
|
HK$847.19
Each
units
|
215V ac, 230V ac, 245V ac, 385V ac, 400V ac, 415V ac | 115V ac | 500VA | Panel | 2 | 120mm | 122mm | 126mm | 120 x 122 x 126mm | 50Hz | 60Hz | - | +40°C | 7kg | |
RS Stock No.
890-8858
Mfr. Part No.E050
BrandSolaHD
|
HK$340.03
Each
units
|
220 → 480V ac | 110 → 120V ac | 50VA | Panel | - | - | - | - | 76.5 x 101.3 x 69.1mm | 50Hz | 60Hz | - | - | - | |
RS Stock No.
361-8070
Mfr. Part No.STEU100/23
BrandBlock
|
HK$377.44
Each
units
|
215V ac, 230V ac, 245V ac, 385V ac, 400V ac, 415V ac | 115V ac | 100VA | DIN Rail, Panel | 2 | 84mm | 85mm | 96mm | 84 x 85 x 96mm | 50Hz | 60Hz | - | +40°C | 1.3kg | |
RS Stock No.
890-8618
Mfr. Part No.E500TF
BrandSolaHD
|
HK$2,032.54
Each
units
|
200 → 600V ac | 110 → 120V ac | 500 (Continuous) VA, 1200 (Instantaneous) VA | Panel | - | - | - | - | 162.1 x 176 x 141.2mm | 50Hz | 60Hz | - | - | - | |
RS Stock No.
383-386
Mfr. Part No.0 428 74
BrandLegrand
|
HK$757.65
Each
units
|
230V ac, 400V ac | 24V ac | 220VA | DIN Rail | 2 | 110mm | 96mm | 115mm | 110 x 96 x 115mm | 50Hz | 60Hz | - | +35°C | 3.4kg | |
RS Stock No.
422-9659
Mfr. Part No.0 427 86
BrandLegrand
|
HK$755.94
Each
units
|
230 V ac, 400 | 115 V ac, 230 V ac | 63VA | Chassis Mount, Top Hat Rail | 1 | 98mm | 84mm | 77mm | 98 x 84 x 77mm | 50Hz | 60Hz | - | +35°C | 1.3kg | |
RS Stock No.
535-7755
Mfr. Part No.0 442 35
BrandLegrand
|
HK$853.31
Each
units
|
230V ac, 400V ac | 24V ac | 250VA | DIN Rail | - | 115mm | 106mm | 123mm | 115 x 106 x 123mm | - | - | - | +50°C | 3.8kg | |
RS Stock No.
436-9870
Mfr. Part No.STEU2000/23
BrandBlock
|
HK$2,666.56
Each
units
|
230V ac, 400V ac | 115V ac | 2kVA | - | 2 | 192mm | 161mm | 180.5mm | 192 x 161 x 180.5mm | - | - | - | +40°C | 26kg | |
RS Stock No.
422-9671
Mfr. Part No.0 427 88
BrandLegrand
|
HK$1,092.11
Each
units
|
230V ac, 400V ac | 115V ac, 230V ac | 160VA | Chassis Mount, Top Hat Rail | 1 | 98mm | 84mm | 104mm | 98 x 84 x 104mm | 50Hz | 60Hz | - | +35°C | 2.4kg | |
RS Stock No.
383-308
Mfr. Part No.0 427 86
BrandLegrand
|
HK$403.22
Each
units
|
230V ac, 400V ac | 115V ac, 230V ac | 63VA | DIN Rail | 1 | 98mm | 84mm | 77mm | 98 x 84 x 77mm | 50Hz | 60Hz | - | +35°C | 1.3kg | |
RS Stock No.
608-6375
Mfr. Part No.ABL6TS02B
BrandSchneider Electric
|
HK$673.28
Each
units
|
230V ac, 400V ac | 24V ac | 25VA | Chassis | 1 | 66mm | 90mm | 55mm | 66 x 90 x 55mm | 47Hz | 63Hz | -20°C | +50°C | 700g | |
RS Stock No.
797-5948
BrandRS PRO
|
HK$682.41
Each
units
|
115V ac | 24V ac | 72VA | DIN Rail | 1 | 89.5mm | 82.5mm | 82mm | 89.5 x 82.5 x 82mm | 50Hz | 60Hz | - | +40°C | 1.3kg | |
RS Stock No.
278-7052
Mfr. Part No.SIM 300
BrandBlock
|
HK$703.50
Each
units
|
230V ac | 12V ac | 300VA | Panel | 2 | 223mm | 117mm | 117mm | 223 x 117 x 117mm | 50Hz | 60Hz | - | +40°C | 4.9kg | |
RS Stock No.
745-7995
Mfr. Part No.TRA2400001
BrandCarel
|
HK$99.07
Each
units
|
240V ac | 24V ac | 3VA | Surface Mount | 1 | - | - | - | - | - | - | -10°C | +50°C | - | |
RS Stock No.
419-7524
Mfr. Part No.USTE250/2X12
BrandBlock
|
HK$700.75
Each
units
|
208V ac, 230V ac, 380V ac, 400V ac, 415V ac, 440V ac, 460V ac, 480V ac, 500V ac, 525V ac, 550V ac, 575V ac, 600V ac | 12V ac | 250VA | Chassis, DIN Rail, 40 °C | 2 | 96mm | 102mm | 104mm | 96 x 102 x 104mm | 50Hz | 60Hz | - | - | 3.6kg | |
RS Stock No.
504-161
BrandRS PRO
|
HK$485.52
Each
units
|
230 V ac, 245 V ac, 400 V ac, 415 V ac | ±55V ac | 100VA | DIN Rail | 1 | 84mm | 97mm | 91mm | 84 x 97 x 91mm | 50Hz | 60Hz | - | +35°C | 2.5kg | |
RS Stock No.
608-6410
Mfr. Part No.ABL6TS100U
BrandSchneider Electric
|
HK$2,630.21
Each
units
|
230V ac, 400V ac | 230V ac | 1000VA | Chassis | 1 | 174mm | 180mm | 146mm | 174 x 180 x 146mm | 47Hz | 63Hz | -20°C | +50°C | 14.3kg |