DIN Rail & Panel Mount Transformers

Filters

Viewing 261 - 280 of 357 products
Results per page
Description Price Primary Voltage Rating Secondary Voltage Rating Power Rating Mounting Type Number of Outputs Length Width Depth Dimensions Minimum Operating Frequency Maximum Operating Frequency Minimum Temperature Maximum Temperature Weight
RS Stock No. 123-2500
BrandRS PRO
HK$410.91
Each
units
208 V ac, 230 V ac, 380 V ac, 400 V ac, 415 V ac, 440 V ac, 460 V ac, 480 V ac, 500 V ac, 525 V ac, 550 V ac, 575 V ac, 600 V ac 2 x 115V 100VA DIN Rail Mount, Screw Mount - 84mm 86mm 95mm 84 x 86 x 95mm 50Hz 60Hz - - 2kg
RS Stock No. 383-396
Mfr. Part No.6 423 68
BrandLegrand
HK$1,914.13
Each
units
230V ac, 400V ac 115V ac 630VA DIN Rail - 126mm 123mm 126mm 126 x 123 x 126mm 50Hz 60Hz - +35°C 7.8kg
RS Stock No. 504-212
BrandRS PRO
HK$969.41
Each
units
230 V ac, 245 V ac, 400 V ac, 415 V ac ±55V ac 300VA DIN Rail 1 120mm 143mm 130mm 120 x 143 x 130mm 50Hz 60Hz - +35°C 6.9kg
RS Stock No. 535-7806
Mfr. Part No.0 442 63
BrandLegrand
HK$637.36
Each
units
230V ac, 400V ac 115V ac 100VA DIN Rail - 113mm 94mm 94mm 113 x 94 x 94mm - - - +50°C 2kg
RS Stock No. 158-7463
Mfr. Part No.STS250/4/23
BrandBlock
HK$601.13
Each
units
380V ac, 400V ac, 420V ac 230V ac 250VA DIN Rail 1 96mm 107mm 105mm 96 x 107 x 105mm - - - +40°C 3.9kg
RS Stock No. 891-3604
Mfr. Part No.HZ4X3000
BrandSolaHD
HK$21,402.78
Each
units
220V ac, 230V ac, 240V ac, 440V ac, 460V ac, 480V ac 110V ac, 115V ac, 120V ac 3kVA Panel - - - - 355.6 x 228.6 x 431.8mm 50Hz 60Hz - - -
RS Stock No. 772-0704
BrandRS PRO
HK$333.79
Each
units
230V ac 12V ac 16VA DIN Rail 2 86mm 52.5mm 58mm 52.5 x 86 x 58mm 50Hz 60Hz - +130°C -
RS Stock No. 880-2602
BrandRS PRO
HK$538.56
Each
units
230V ac 24V ac 100VA DIN Rail - 106mm 90mm 107mm 106 x 90 x 107mm 50Hz 60Hz - +130°C 2.3kg
RS Stock No. 123-5703
BrandRS PRO
HK$1,175.82
Each
units
0 → 230 → 400V ac 4 x 0-55-60V ac 500VA Screw Mount - 150mm 112mm 158mm - 50Hz 60Hz - - 7.9kg
RS Stock No. 158-7407
Mfr. Part No.STS250/23/24
BrandBlock
HK$601.13
Each
units
218V ac, 230V ac, 242V ac 24V ac 250VA DIN Rail 1 96mm 107mm 105mm 96 x 107 x 105mm - - - +40°C 3.9kg
RS Stock No. 250-0136
Mfr. Part No.TRA12UN111
BrandCarel
HK$103.22
Each
units
110V ac 12V ac 3VA Surface Mount 1 - - - - - - - - -
RS Stock No. 890-8860
Mfr. Part No.E100
BrandSolaHD
HK$398.75
Each
units
220 → 480V ac 110 → 120V ac 100VA Panel - - - - 86.1 x 117.1 x 75.2mm 50Hz 60Hz - - -
RS Stock No. 504-123
BrandRS PRO
HK$823.44
Each
units
230 V ac, 245 V ac, 400 V ac, 415 V ac ±24V ac 200VA DIN Rail 1 108mm 114mm 110mm 108 x 114 x 110mm 50Hz 60Hz - +35°C 5kg
RS Stock No. 123-4142
BrandRS PRO
HK$506.22
Each
units
15 → 400V ac 12V ac 160VA DIN Rail Mount, Screw Mount - 96mm 89mm 110mm 96 x 89 x 110mm 50Hz 60Hz - - 2.9kg
RS Stock No. 422-9687
Mfr. Part No.0 427 90
BrandLegrand
HK$1,820.77
Each
units
230 V ac, 400 115 V ac, 230 V ac 310VA DIN Rail 1 115mm 106mm 123mm 115 x 106 x 123mm 50Hz 60Hz - +35°C 3.8kg
RS Stock No. 890-8646
Mfr. Part No.CE1000MH
BrandSola
HK$3,781.49
Each
units
200 → 600V ac 110 → 240V ac 1000VA Panel - - - - 162.1 x 152.4 x 143mm 50Hz 60Hz - - -
RS Stock No. 805-5314
BrandRS PRO
HK$555.78
Each
units
230V ac 24V ac 35VA DIN Rail 1 90mm 88mm 58mm 88 x 58 x 90mm 50Hz 60Hz - +130°C 900g
RS Stock No. 123-4243
BrandRS PRO
HK$3,225.99
Each
units
15 → 400V ac 115V ac 2500VA DIN Rail Mount, Screw Mount - 192mm 172mm 175mm 192 x 172 x 175mm 50Hz 60Hz - - 26kg
RS Stock No. 772-0717
BrandRS PRO
HK$387.11
Each
units
230V ac 4V ac 16VA DIN Rail 2 86mm 52.5mm 58mm 52.5 x 86 x 58mm 50Hz 60Hz - +130°C -
RS Stock No. 123-2505
BrandRS PRO
HK$541.67
Each
units
208 V ac, 230 V ac, 380 V ac, 400 V ac, 415 V ac, 440 V ac, 460 V ac, 480 V ac, 500 V ac, 525 V ac, 550 V ac, 575 V ac, 600 V ac 2x12V ac 100VA DIN Rail Mount, Screw Mount - 84mm 86mm 95mm 84 x 86 x 95mm 50Hz 60Hz - - 2kg