Rod Ends

A rod end (or rose joint) is a type of bearing that has a circular head with an opening and a threaded shaft attached. It is a type of mechanical articulating joint. They are often used in the automotive industry and can also be found in industrial machinery, boats, and remote control helicopters.Types of Rod EndThey are available with the following variations:Female (internal) or male (external) threadsLeft or right hand threadMetric or imperial sizingLining materials

...
Read more Read less

Filters

Viewing 1 - 20 of 761 products
Results per page
Description Price Connection Size Bore Size Dynamic Load Rating Static Load Rating Overall Length Material Connection Thread Size Connection Thread Standard Maximum Operating Temperature Minimum Operating Temperature Connection Gender
RS Stock No. 382-318
BrandRS PRO
HK$195.05
Each
units
M5 x 0.8 Female 5mm - 5600N 35mm Steel M5 x 0.8 Metric - - Female
RS Stock No. 198-8945
BrandRS PRO
HK$141.17
Each
units
M5 x 0.8 Female 5mm 6700N 4100N 35mm Steel M5 x 0.8 Metric - - Female
RS Stock No. 375-2489
Mfr. Part No.KBRM-10 F
BrandIgus
HK$80.88
Each
units
M10 x 1.25 Female 10mm - 1550N 58mm Igumid G M10 x 1.25 Metric +80°C -30°C Female
RS Stock No. 198-9077
BrandRS PRO
HK$132.13
Each
units
M6 x 1 Male 6mm 8600N 4800N 45mm Steel M6 x 1 Metric - - Male
RS Stock No. 456-6661
Mfr. Part No.P1A-4CRS
BrandParker
HK$132.54
Each
units
M4 Female 5mm - - 38.2mm Galvanized Steel M4 Metric +80°C -20°C Female
RS Stock No. 198-9083
BrandRS PRO
HK$139.80
Each
units
M8 x 1.25 Male 8mm 14300N 7900N 53mm Steel M8 x 1.25 Metric - - Male
RS Stock No. 311-2982
Mfr. Part No.KBRM-08
BrandIgus
HK$69.90
Each
units
M8 Female 8mm - 1050N 48mm Igumid G M8 Metric +80°C -30°C Female
RS Stock No. 712-4973
Mfr. Part No.EBRM-05
BrandIgus
HK$58.69
Each
units
M5 Female 5mm - 650N 39.5mm Igumid G M5 Metric +80°C -30°C Female
RS Stock No. 263-9183
Mfr. Part No.KJ10D
BrandSMC
HK$96.83
Each
units
M10 x 1.25 Female 10mm - - - Steel M10 x 1.25 Metric - - Female
RS Stock No. 198-8967
BrandRS PRO
HK$159.13
Each
units
M8 x 1.25 Female 8mm 14300N 7900N 47mm Steel M8 x 1.25 Metric - - Female
RS Stock No. 185-0123
Mfr. Part No.BRF 10-00-501
BrandDurbal
HK$768.65
Each
units
M10 x 1.5 Female 10mm 4.5kN 1.5kN 57mm Forged Steel M10 Metric +120°C -20°C Female
RS Stock No. 185-6513
Mfr. Part No.ARHTL4E(R)
BrandNMB
HK$845.07
Each
units
5/16-24 Male 6.35mm - 4448 (Static) N, 33582 (Ultimate) N - Stainless Steel 5/16 in UNF +121°C -54°C Male
RS Stock No. 185-0132
Mfr. Part No.BRF 18-00-502
BrandDurbal
HK$1,369.25
Each
units
M18 x 1.5 Female 18mm 11kN 5.7kN 94mm Forged Steel M18 Metric +120°C -20°C Female
RS Stock No. 185-0124
Mfr. Part No.BRF 10-00-502
BrandDurbal
HK$768.65
Each
units
M10 x 1.5 Female 10mm 4.5kN 1.5kN 57mm Forged Steel M10 Metric +120°C -20°C Female
RS Stock No. 185-6514
Mfr. Part No.ARHTL5E(R)
BrandNMB
HK$923.89
Each
units
3/8-24 Male 7.93mm - 4893 (Static) N, 40922 (Ultimate) N - Stainless Steel 3/8 in UNF +121°C -54°C Male
RS Stock No. 185-2553
Mfr. Part No.PHSB4
BrandLDK
HK$108.11
Each
units
- 6.35mm 4.8kN 11.2kN 42.85mm Carbon Steel 1/4 in UNF - - Female
RS Stock No. 185-2926
Mfr. Part No.GILSW25
BrandFluro
HK$1,073.19
Each
units
M24 x 2 Female 25mm 122kN 62kN 124mm Galvanized Steel M24 Metric +200°C -50°C Female
RS Stock No. 185-2771
Mfr. Part No.AB16T
HK$3,307.53
Each
units
1-1/4-12 Male 1in - - - Alloy Steel 1-1/4 in UNF +250 (AT1400) °F, +325 (AT3200) °F -65 (AT1400, AT3200)°F Male
RS Stock No. 185-6525
Mfr. Part No.ARYT8E(R)
BrandNMB
HK$1,563.96
Each
units
5/8-18 Male 12.7mm - 77529N - Stainless Steel 5/8 in UNF +121°C -54°C Male
RS Stock No. 185-0133
Mfr. Part No.BRF 20-00-501
BrandDurbal
HK$1,467.07
Each
units
M20 x 1.5 Female 20mm 14.2kN 7.5kN 102mm Forged Steel M20 Metric +120°C -20°C Female
Related Products
Series of standard combination spanners with 15° angleVariable ...
Description:
Series of standard combination spanners with 15° angleVariable handle cross-section provides better grip and stability for added comfortImproved accessibility thanks to unobstructed viewOptimised open-end / handle geometry for greater accessibilitySatin chrome finish12-point OGV profile for a high torque without ...
Bahco non-sparking combination spanner provides grip and applies ...
Description:
Bahco non-sparking combination spanner provides grip and applies torque to various objects usually nuts and bolts. It also prevents them from turning. Combination wrench, both ends fit the same size of bolts and nutsMaterial: Aluminium BronzeNon-sparkingDie-forgedProduced according to DIN 3113. ...
Manufactured from chrome vanadium steel with chrome finish ...
Description:
Manufactured from chrome vanadium steel with chrome finish to ISO 3318 and NF E 74.304 standards. The ring end of the spanner is offset by 70 degrees to give excellent clearance in confined and restricted spaces. Also features the Facom ...
RS Pro Combination Spanner is a tool suitable ...
Description:
RS Pro Combination Spanner is a tool suitable for professionals and enthusiast. RS Pro spanners are manufactured with a quality in mind and made from a chrome-vanadium steel to ensure a long service. Spanners comprising of a ring style spanner ...