O-Ring Tools

O-ring tools are components that help with the installation and functioning of an O-ring. An O-ring is a gasket or seal in the form of a ring with a circular cross section, typically made of rubber and used for swivelling joints.

O-ring gauges

O-ring gauges help to determine the right size of O-ring to use. They have a series of silhouettes to the side of the gauge that identifies small section O-ring sizes. Larger sizes are determined by placing the O-ring around the two halves of the appropriate spindles at the top of the gauge. The slide is then extended and the size number is displayed in a window of the main body of the gauge.

O-ring testers

An O-ring tester is a compact tool that performs a non-destructive field test of an O-ring by releasing a weight that falls to a set distance to indicate the material composition. O-ring testers are typically made from durable stainless steel which allows them to be carried safely in tool boxes.


...
Read more Read less

Filters

Viewing 1 - 2 of 2 products
Results per page
Description Price Type
RS Stock No. 705-8961
BrandRS PRO
HK$336.00
Each
units
O-Ring Gauge
RS Stock No. 705-8986
BrandRS PRO
HK$1,721.67
Each
units
O-Ring Material Tester
Related Products
The PT3009 series are constructed from a Gallium ...
Description:
The PT3009 series are constructed from a Gallium Arsenide Infrared Emitting Diode and Silicon Triac Bi directional (double Thyristor) Detector, housed in a plastic package. Surface Mount Option Available. All electrical parameters are 100% tested by manufacturing. Specifications are guaranteed ...
The TLP521-2 are dual channel optocouplers. Each channel ...
Description:
The TLP521-2 are dual channel optocouplers. Each channel is composed of a Gallium Arsenide infra-red emitting diode and a silicon photo transistor. Package style for this devices is 8 pin, with surface mount, butt cut and gull wing options available. ...
The TLP521-4 are quad channel optocouplers. Each channel ...
Description:
The TLP521-4 are quad channel optocouplers. Each channel is composed of a Gallium Arsenide infra-red emitting diode and a silicon photo transistor. Package style for this devices is 16 pin, with surface mount, butt cut and gull wing options available. ...
The 4N29, 4N30, 4N31, 4N32, 4N33 series of ...
Description:
The 4N29, 4N30, 4N31, 4N32, 4N33 series of optically coupled isolators consist of an infrared light emitting diode NPN silicon photo in line plastic package. High Current Transfer RatioHigh Isolation Voltage (5.3kVRMS, 7.5kVPK )All electrical parameters 100% tested APPLICATIONS:Computer terminalsIndustrial ...