Gland & Valve Packings

Gland and valve packings are compression packing elements used for valves and pumps. They are designed to provide a seal between a moving spindle or shaft and the pressurised housing that it penetrates. They have excellent chemical resistance to strong acids and alkalis.

What are gland packings made of?

Gland packings are made from specially selected polytetrafluoroethylene (PTFE) filaments, or acrylic fibreand exfoliated graphite. The braiding process in gland packings ensures a firm but flexible product of consistent density, suitable for continuous operation in varying temperatures.

Gland packings have excellent dimensional stability and extrusion resistance, making them ideal for high stress environments such as in plunger pumps.

What are gland packings used for?

Gland packings are used in a wide range of industries, including chemical processing, food production, pharmaceuticals, hospitals and plumbing. They offer a non-contaminating packing with a low coefficient of friction, and are also self lubricating.

Gland packings are suitable for valve and pump packing in harsh environments such as refineries, mines, steel works and cement works.


...
Read more Read less

Filters

Viewing 1 - 20 of 45 products
Results per page
Description Price Material Size Rotary Speed Maximum Operating Pressure Maximum Operating Temperature Minimum pH Minimum Operating Temperature Maximum pH Type
RS Stock No. 796-0707
Mfr. Part No.PAC00025001400008
BrandKlinger
HK$2,520.92
Each
units
PTFE 14 mm 20m/s 30 bar, 100 bar +280°C 2 -100°C 12 Solid
RS Stock No. 796-0710
Mfr. Part No.PAC00049000650008
BrandKlinger
HK$1,188.39
Each
units
PTFE 6.5 mm 18m/s 20 bar, 200 bar, 250 bar +280°C - -240°C 14 Solid
RS Stock No. 796-0678
Mfr. Part No.PAC0054F001600008
BrandKlinger
HK$3,632.20
Each
units
PTFE 16 mm 3m/s 200 bar +260°C - -240°C 14 Solid
RS Stock No. 796-0722
Mfr. Part No.PAC00049001000008
BrandKlinger
HK$2,036.21
Each
units
PTFE 10 mm 18m/s 20 bar, 200 bar, 250 bar +280°C - -240°C 14 Solid
RS Stock No. 796-0662
Mfr. Part No.PAC0054F001000008
BrandKlinger
HK$2,374.14
Each
units
PTFE 10 mm 3m/s 200 bar +260°C - -240°C 14 Solid
RS Stock No. 796-0653
Mfr. Part No.PAC0054F000800008
BrandKlinger
HK$1,845.84
Each
units
PTFE 8 mm 3m/s 200 bar +260°C - -240°C 14 Solid
RS Stock No. 796-0647
Mfr. Part No.PAC0054F000300008
BrandKlinger
HK$390.90
Each
units
PTFE 3 mm 3m/s 200 bar +260°C - -240°C 14 Solid
RS Stock No. 700-1485
Mfr. Part No.PAC03222000320008
BrandKlinger
HK$195.97
Each
units
Exfoliated Graphite 3.2 mm 20m/s 280 bar +430°C - -200°C 14 Solid
RS Stock No. 700-1549
Mfr. Part No.PAC00010000160008
BrandKlinger
HK$1,960.59
Each
units
Acrylic Fibre 16 mm 10m/s 100 bar +260°C 2 -100°C 12 Solid
RS Stock No. 796-0656
Mfr. Part No.PAC0054F000500008
BrandKlinger
HK$771.51
Each
units
PTFE 5 mm 3m/s 200 bar +260°C - -240°C 14 Solid
RS Stock No. 700-1533
Mfr. Part No.PAC00010000110008
BrandKlinger
HK$1,020.91
Each
units
Acrylic Fibre 11 mm 10m/s 100 bar +260°C 2 -100°C 12 Solid
RS Stock No. 700-1524
Mfr. Part No.PAC00010000950008
BrandKlinger
HK$794.28
Each
units
Acrylic Fibre 9.5 mm 10m/s 100 bar +260°C 2 -100°C 12 Solid
RS Stock No. 796-0687
Mfr. Part No.PAC00025000650008
BrandKlinger
HK$750.12
Each
units
PTFE 6.5 mm 20m/s 30 bar, 100 bar +280°C 2 -100°C 12 Solid
RS Stock No. 796-0700
Mfr. Part No.PAC00025001600008
BrandKlinger
HK$3,079.65
Each
units
PTFE 16 mm 20m/s 30 bar, 100 bar +280°C 2 -100°C 12 Solid
RS Stock No. 700-1491
Mfr. Part No.PAC03222000800008
BrandKlinger
HK$769.00
Each
units
Exfoliated Graphite 8 mm 20m/s 280 bar +430°C - -200°C 14 Solid
RS Stock No. 796-0681
Mfr. Part No.PAC00025000800008
BrandKlinger
HK$1,043.79
Each
units
PTFE 8 mm 20m/s 30 bar, 100 bar +280°C 2 -100°C 12 Solid
RS Stock No. 796-0726
Mfr. Part No.PAC00049001250008
BrandKlinger
HK$3,360.04
Each
units
PTFE 12.5 mm 18m/s 20 bar, 200 bar, 250 bar +280°C - -240°C 14 Solid
RS Stock No. 796-0665
Mfr. Part No.PAC0054F001250008
BrandKlinger
HK$3,943.48
Each
units
PTFE 12.5 mm 3m/s 200 bar +260°C - -240°C 14 Solid
RS Stock No. 700-1505
Mfr. Part No.PAC03222000110008
BrandKlinger
HK$1,297.18
Each
units
Exfoliated Graphite 11 mm 20m/s 280 bar +430°C - -200°C 14 Solid
RS Stock No. 796-0675
Mfr. Part No.PAC00025000300008
BrandKlinger
HK$292.29
Each
units
PTFE 3 mm 20m/s 30 bar, 100 bar +280°C 2 -100°C 12 Solid
Related Products
Series of standard combination spanners with 15° angleVariable ...
Description:
Series of standard combination spanners with 15° angleVariable handle cross-section provides better grip and stability for added comfortImproved accessibility thanks to unobstructed viewOptimised open-end / handle geometry for greater accessibilitySatin chrome finish12-point OGV profile for a high torque without ...
Bahco non-sparking combination spanner provides grip and applies ...
Description:
Bahco non-sparking combination spanner provides grip and applies torque to various objects usually nuts and bolts. It also prevents them from turning. Combination wrench, both ends fit the same size of bolts and nutsMaterial: Aluminium BronzeNon-sparkingDie-forgedProduced according to DIN 3113. ...
Manufactured from chrome vanadium steel with chrome finish ...
Description:
Manufactured from chrome vanadium steel with chrome finish to ISO 3318 and NF E 74.304 standards. The ring end of the spanner is offset by 70 degrees to give excellent clearance in confined and restricted spaces. Also features the Facom ...
RS Pro Combination Spanner is a tool suitable ...
Description:
RS Pro Combination Spanner is a tool suitable for professionals and enthusiast. RS Pro spanners are manufactured with a quality in mind and made from a chrome-vanadium steel to ensure a long service. Spanners comprising of a ring style spanner ...