CV Boots

What are CV joint gaiters?
Constant velocity joint (CV joint) gaiters are a covering used to protect and extend the life of a CV joint. They provide protection from the ingress of dust, dirt and corrosive elements.

What are CV joint gaiters made from?
CV gaiters are typically made from durable synthetic rubbers (such as polychloroprene) or plastic. This ensures that they are resistant to most oils, chemicals and greases. Some models can be filled with grease to help with the lubrication of plain bearing points. Their durable construction gives them a long working life, in which they will need little or no maintenance.

How do you install CV joint gaiters?
Gaiters are incredibly easy to install over a joint. Simply put the gaiter in place over the joint, and use nylon cable ties on the locating ring on the outside of the gaiter. This covers the joint, offering protection while the ties firmly secure the gaiter in place.

In a situation where a double joint is being used, it is advised to use to use two joint gaiters to provide maximum protection to the joint.

Should every joint be covered with a gaiter?
Some joints do not require gaiters to offer additional protection. For example, joints with needle roller bearings will not benefit.

...
Read more Read less

Filters

Viewing 1 - 18 of 18 products
Results per page
Description Price Size Bore Overall Diameter Overall Length Material Maximum Operating Temperature Minimum Operating Temperature
RS Stock No. 790-6848
BrandRS PRO
HK$99.19
Each
units
4 24.5mm 48mm 50mm Polychloroprene - -
RS Stock No. 790-6841
BrandRS PRO
HK$100.25
Each
units
5 27.5mm 52mm 56mm Polychloroprene - -
RS Stock No. 790-6832
BrandRS PRO
HK$94.59
Each
units
1 15mm 28mm 34mm Polychloroprene - -
RS Stock No. 790-6839
BrandRS PRO
HK$98.96
Each
units
3 20.5mm 40mm 45mm Polychloroprene - -
RS Stock No. 264-5510
Mfr. Part No.143.50
BrandHuco
HK$115.77
Each
units
- 50mm 93mm 110mm Rubber +100°C -20°C
RS Stock No. 790-6857
BrandRS PRO
HK$151.17
Each
units
3 40mm 75mm 82mm Polychloroprene - -
RS Stock No. 264-5481
Mfr. Part No.143.32
BrandHuco
HK$83.28
Each
units
- 30.5mm 56mm 67mm Rubber +100°C -20°C
RS Stock No. 264-5497
Mfr. Part No.143.40
BrandHuco
HK$112.80
Each
units
- 40mm 75mm 84mm Rubber +100°C -20°C
RS Stock No. 790-6845
BrandRS PRO
HK$104.47
Each
units
1 30.5mm 56mm 65mm Polychloroprene - -
RS Stock No. 264-5453
Mfr. Part No.143.17
BrandHuco
HK$68.07
Each
units
- 16.5mm 32mm 40mm Rubber +100°C -20°C
RS Stock No. 790-6854
BrandRS PRO
HK$104.69
Each
units
2 35.5mm 66mm 72mm Polychloroprene - -
RS Stock No. 265-1694
Mfr. Part No.143.20
BrandHuco
HK$47.48
Each
units
- 20.5mm 39mm 47mm Rubber +100°C -20°C
RS Stock No. 264-5504
Mfr. Part No.143.45
BrandHuco
HK$101.24
Each
units
- 45mm 83mm 97mm Rubber +100°C -20°C
RS Stock No. 790-6860
BrandRS PRO
HK$170.24
Each
units
5 50mm 92mm 108mm Polychloroprene - -
RS Stock No. 790-6835
BrandRS PRO
HK$98.37
Each
units
2 16.5mm 32mm 40mm Polychloroprene - -
RS Stock No. 264-5475
Mfr. Part No.143.29
BrandHuco
HK$60.29
Each
units
- 27.5mm 51mm 58mm Rubber +100°C -20°C
RS Stock No. 790-6851
BrandRS PRO
HK$151.40
Each
units
4 45mm 84mm 95mm Polychloroprene - -
RS Stock No. 264-5469
Mfr. Part No.143.26
BrandHuco
HK$63.15
Each
units
- 24.5mm 47mm 52mm Rubber +100°C -20°C