Round Polyurethane Belts

Round polyurethane belts are widely used in industry as a means of transferring power. They have greater elasticity than rubber and are rated to different temperature settings and petrol resistance. They have high load capacity, high tensile strength and are easy to clean. The material they're made of is resistant to oil, chemicals and abrasion.

What are round polyurethane belts used for?

Round polyurethane belts are used in power transmissions and roller conveyors, such as line-shaft conveyors. They are used where a twist in a belt is needed to drive a pulley at an angle. Because of their highly elastic properties, round belts require no special safety measures or complicated joining procedures.

Types of round polyurethane belts

Round polyurethane belts are available in a range of diameters and material specifications to suit different end uses. Other features include hardness, length, ambient temperature and working load. The colour or material of a polyurethane belt are the most common specifications to look for. Most polyurethane belting is clear but they also come in see-through blue, a rough green and an orange, for thicker, less stretching applications.


...
Read more Read less

Filters

Viewing 1 - 20 of 68 products
Results per page
Description Price Colour Diameter Minimum Pulley Diameter Length Working Load Hardness Food Certified Minimum Operating Temperature Maximum Operating Temperature
RS Stock No. 309-8167
BrandRS PRO
HK$96.10
Each
units
Red 3mm 30mm 5m 1.95kg 90Type A Yes -30°C +60°C
RS Stock No. 309-8173
BrandRS PRO
HK$121.26
Each
units
Red 4mm 40mm 5m 3.45kg 90Type A Yes -30°C +60°C
RS Stock No. 259-6496
BrandRS PRO
HK$503.59
Each
units
Red 4mm 40mm 30m 3.45kg 90Type A Yes -30°C +60°C
RS Stock No. 309-8202
BrandRS PRO
HK$102.87
Each
units
Orange 3mm 20mm 5m 0.45kg 83Type A Yes -40°C +55°C
RS Stock No. 880-2227
Mfr. Part No.4941103
HK$3,490.57
Each
units
Blue 9.5mm 67mm 30m 3.6kg 80Type A Yes -30°C +66°C
RS Stock No. 701-0631
BrandRS PRO
HK$42.76
Each
units
Clear 2mm 16mm 5m 0.18kg 85 Shore A No -30°C +66°C
RS Stock No. 309-8224
BrandRS PRO
HK$241.96
Each
units
Orange 6.3mm 38mm 5m 1.59kg 83Type A Yes -40°C +55°C
RS Stock No. 880-2220
Mfr. Part No.4941102
HK$1,823.54
Each
units
Blue 7.9mm 56mm 30m 2.5kg 80Type A Yes -30°C +66°C
RS Stock No. 701-0666
BrandRS PRO
HK$611.12
Each
units
Clear 5mm 40mm 30m 1.09kg 85 Shore A No -30°C +66°C
RS Stock No. 701-0635
BrandRS PRO
HK$66.35
Each
units
Clear 3mm 24mm 5m 0.45kg 85 Shore A No -30°C +66°C
RS Stock No. 309-8230
BrandRS PRO
HK$374.66
Each
units
Orange 8mm 48mm 5m 2.77kg 83Type A Yes -40°C +55°C
RS Stock No. 712-4894
BrandRS PRO
HK$229.37
Each
units
Green 2mm 19mm 30m 0.23kg 89Type A No -30°C +66°C
RS Stock No. 880-2233
Mfr. Part No.49411055M
HK$1,036.46
Each
units
Blue 12.7mm 89mm 5m 6.3kg 80Type A Yes -30°C +66°C
RS Stock No. 798-3952
Mfr. Part No.EAGLE-BLUE80EC-6MMX5M
HK$213.47
Each
units
Blue 6mm 42mm 5m - 80Type A Yes -30°C +66°C
RS Stock No. 259-6503
BrandRS PRO
HK$667.87
Each
units
Red 5mm 50mm 30m 4.9kg 90Type A Yes -30°C +60°C
RS Stock No. 701-0669
BrandRS PRO
HK$808.46
Each
units
Clear 6mm 48mm 30m 1.59kg 85 Shore A No -30°C +66°C
RS Stock No. 259-6446
BrandRS PRO
HK$897.81
Each
units
Green 6mm 57mm 30m 7.6kg 88Type A No -30°C +80°C
RS Stock No. 880-2236
Mfr. Part No.49411035M
HK$598.54
Each
units
Blue 9.5mm 67mm 5m 3.6kg 80Type A Yes -30°C +66°C
RS Stock No. 798-3955
Mfr. Part No.EAGLE-BLUE80EC-8MMX30M
HK$1,650.68
Each
units
Blue 8mm 56mm 30m - 80Type A Yes -30°C +66°C
RS Stock No. 259-6480
BrandRS PRO
HK$404.75
Each
units
Red 3mm 30mm 30m 1.95kg 90Type A Yes -30°C +60°C
Related Products
From MH Connectors, a range of RJ45 multiple ...
Description:
From MH Connectors, a range of RJ45 multiple jack connectors. These RJ45 connectors are fully shielded offering EMI protection. The MH3012 series have a 4.57mm PCB spacing making them compatible with industry standard PCB layouts. This range of RJ45 connectors ...
From TE Connectivity, a series of 4 pole ...
Description:
From TE Connectivity, a series of 4 pole RJ14 and RJ22 connectors. These Cat3 RJ14 and RJ22 modular connectors have gold plated phosphor bronze contacts and are constructed from PBT housing material. All the modular jacks are through hole, right ...
The ix Industrial™ connector features small robust design ...
Description:
The ix Industrial™ connector features small robust design for use in industrial environments. The high-speed transmission design contributes to equipment evolution and smart manufacturing applications. Compact and reduced installation spaceRobust (High retention force against high cable pull-out force and ...
From Amphenol, the MRJ series RJ45 connector provides ...
Description:
From Amphenol, the MRJ series RJ45 connector provides the ideal connector solution for network data transfer in harsh and demanding environmental conditions. These RJ45 connectors are underwater submersible rather than just water resistant in both mated and unmated conditions. Suitable ...