Tube Cutters

A tube cutter is a hand held tool used for cutting plastic and nitrile rubber tubing and air line hose to the required length.What does it do?Tubing or hose is inserted into the head of the cutting tool. Pressure is applied to the handles of the tool closing the head where the internal blades are held. Blades cut through the wall of the tubing slicing off the end or section.Why do you need it?Air line tubing and hose are supplied longer coils and lengths. A tube cutter enables you to cut the tube to the required length for the application in hand.TypesThere are two types of tube cutter available; Finger type: The two finger type cutter is a handy small tube cutter that could easily be attached to a keyring or popped into a pocket or overall. The tube cutter has a plastic body with small internal blades in the tip of the tool. A two finger pincer action is all that is required operate the tool. Plier type: The pliers tool is a more robust industrial type cutter. The metal handles of the tool require a full hand squeeze to clamp together the cutting head.

...
Read more Read less

Filters

Viewing 1 - 11 of 11 products
Results per page
Description Price Suitable For For Maximum Tube Outer Diameter Body Material Blade Material Weight
RS Stock No. 667-9390
Mfr. Part No.TK-2
BrandSMC
HK$269.33
Each
units
Plastic 18mm Steel - 140g
RS Stock No. 722-198
Mfr. Part No.3000 71 00
BrandLegris
HK$100.91
Each
units
Plastic 14mm Nylon Stainless Steel 1.09oz
RS Stock No. 667-9396
Mfr. Part No.TK-1
BrandSMC
HK$262.36
Each
units
Plastic 13mm Plastic Stainless Steel 140g
RS Stock No. 667-9400
Mfr. Part No.TK-3
BrandSMC
HK$85.04
Each
units
Plastic 12mm Plastic Stainless Steel 32g
RS Stock No. 172-8969
BrandRS PRO
HK$59.95
1 Set
Set(s)
- 15mm Polyacetal Stainless Steel 33g
RS Stock No. 176-0977
BrandRS PRO
HK$85.022
Each (In a Pack of 10)
units
Plastic - - - -
RS Stock No. 764-9731
Mfr. Part No.3000 70 00
BrandLegris
HK$172.63
Each
units
- 14mm - - 200g
RS Stock No. 144-7934
Mfr. Part No.3000 71 11
BrandLegris
HK$290.46
Each
units
Plastic 12 25mm Steel Steel 227g
RS Stock No. 701-3179
Mfr. Part No.TG-1
BrandSMC
HK$140.04
Each
units
Plastic 6mm - - 33g
RS Stock No. 172-8970
BrandRS PRO
HK$211.95
1 Bag of 10
Bag(s)
- 15mm - Stainless Steel -
RS Stock No. 366-3799
BrandLegris
HK$39.588
Each (In a Pack of 10)
units
Plastic 16mm Technical Polymer Stainless Steel -
Related Products
Based on the ARM® Cortex®-M3 Flash microcontroller, the ...
Description:
Based on the ARM® Cortex®-M3 Flash microcontroller, the Atmel® SMART SAM3U comes with on-chip high-speed USB Device-and-Transceiver, SDIO/SDCard/MMC and SPI interfaces. The series also includes QTouch capacitive touch support, dual-bank Flash, and memory protection unit.
Atmel AVR XMEGA microcontrollers deliver the best possible ...
Description:
Atmel AVR XMEGA microcontrollers deliver the best possible combination of real-time performance, high integration and low power consumption for 8/16-bit MCU applications.Atmel AVR XMEGA devices employ advanced analogue-to-digital converters (ADCs) that deliver both high speed and high resolution. These ADCs ...
The PIC24EPxxxGP/MC20x family of microcontrollers from Microchip is ...
Description:
The PIC24EPxxxGP/MC20x family of microcontrollers from Microchip is a comprehensive range of 16-bit MCUs based upon the PIC24E core, offering up to 70MIPS performance. The range has an extensive array memory and package variants, all offering a large variety of ...
Low power, high performance 8/16-bit AVR microcontroller featuring ...
Description:
Low power, high performance 8/16-bit AVR microcontroller featuring 128KB self-programming flash program memory, 4KB boot code section, 8KB SRAM, 2048-Byte EEPROM, external bus interface, 4-channel DMA controller, 8-channel event system, and up to 32 MIPS throughput at 32MHz. The ATxmega ...