Copper Tubing

Copper tubing, or copper piping, are tubes made from copper - a strong yet flexile material. Copper piping is popular in both domestic and commercial applications for the movement of liquids, gases and oils. Copper piping is popular due to various characteristics. It is hard for bacteria to grow on copper, so it is ideal for carrying water supplies. It is also a conductive material and is great for transferring heat in HVAC systems. Copper is a strong and durable material, with little corrosion, yet it is still flexible. Therefore its suitable for installing into buildings and systems where it is required to negotiate corners. Copper tubing is available in various diameters to suit different applications.

...
Read more Read less

Filters

Viewing 1 - 8 of 8 products
Results per page
Description Price Length Tube Inside Diameter Tube Outside Diameter Maximum Operating Pressure Maximum Operating Temperature Minimum Operating Temperature
RS Stock No. 846-828
BrandRS PRO
HK$908.22
Each
units
10m 6.4mm 8mm 81 bar +200°C -50°C
RS Stock No. 846-503
BrandRS PRO
HK$558.96
Each
units
10m 2.8mm 4mm 128 bar +200°C -50°C
RS Stock No. 846-474
BrandRS PRO
HK$768.54
Each
units
10m 0.178in 1/4in 120 bar +200°C -50°C
RS Stock No. 846-525
BrandRS PRO
HK$698.64
Each
units
10m 4.4mm 6mm 112 bar +200°C -50°C
RS Stock No. 846-531
BrandRS PRO
HK$1,799.437
Each (In a Pack of 3)
units
3m 0.404in 1/2in 77 bar +200°C -50°C
RS Stock No. 846-480
BrandRS PRO
HK$838.32
Each
units
10m 0.24in 5/16in 94 bar +200°C -50°C
RS Stock No. 846-519
BrandRS PRO
HK$628.74
Each
units
10m 3.4mm 5mm 138 bar +200°C -50°C
RS Stock No. 846-496
BrandRS PRO
HK$978.12
Each
units
10m 0.303in 3/8in 77 bar +200°C -50°C
Related Products
Series of standard combination spanners with 15° angleVariable ...
Description:
Series of standard combination spanners with 15° angleVariable handle cross-section provides better grip and stability for added comfortImproved accessibility thanks to unobstructed viewOptimised open-end / handle geometry for greater accessibilitySatin chrome finish12-point OGV profile for a high torque without ...
Bahco non-sparking combination spanner provides grip and applies ...
Description:
Bahco non-sparking combination spanner provides grip and applies torque to various objects usually nuts and bolts. It also prevents them from turning. Combination wrench, both ends fit the same size of bolts and nutsMaterial: Aluminium BronzeNon-sparkingDie-forgedProduced according to DIN 3113. ...
Manufactured from chrome vanadium steel with chrome finish ...
Description:
Manufactured from chrome vanadium steel with chrome finish to ISO 3318 and NF E 74.304 standards. The ring end of the spanner is offset by 70 degrees to give excellent clearance in confined and restricted spaces. Also features the Facom ...
RS Pro Combination Spanner is a tool suitable ...
Description:
RS Pro Combination Spanner is a tool suitable for professionals and enthusiast. RS Pro spanners are manufactured with a quality in mind and made from a chrome-vanadium steel to ensure a long service. Spanners comprising of a ring style spanner ...