Pressure & Vacuum Switches

Pressure and vacuum switches are used in pneumatic systems to allow pressure or vacuum to flow from one place to another, ensuring that the overall system remains stable. They form part of the control system, ensuring that optimal conditions are maintained.

How do pressure and vacuum switches work?

Pressure and vacuum switches work in different ways. Pressure switches are controlled by the level of fluid pressure on the input. When the pressure reaches a certain level, an electrical contact will be closed, ensuring that the pressure stays within given bounds. Vacuum switches regulate the flow of vacuum between two spaces, ensuring it is present where it is needed.

Types of pressure and vacuum switches

Different pressure and vacuum switches operate under different types of pressure, such as negative pressure, electro-mechanical pressure, relative pressure and compound pressure. This is determined by the conditions in which they operate, and of course will impact which one you choose for your project. These switches also have different types of connection, different maximum and minimum pressure settings, and varying voltage drops.


...
Read more Read less

Filters

Viewing 1 - 20 of 198 products
Results per page
Description Price Minimum Operating Pressure Maximum Operating Pressure Pressure Type Suitable Media Connection Type Voltage Rating Connection Thread Size Manufacturer Series Contact Operation Connection Thread Standard Minimum Operating Temperature Maximum Operating Temperature IP Rating
RS Stock No. 100-0674
Mfr. Part No.PAC50-BCD
BrandSick
HK$1,321.96
Each
units
-1bar 1 bar Negative Pressure, Positive Pressure Air G 1/4 Female, M12 4-Pin, 4 mm Pneumatic Hose - 17 30V dc M12, 1/4 in PAC50 Normally Closed, Normally Open G, Metric 0°C +60°C IP65, IP67
RS Stock No. 297-0052
BrandRS PRO
HK$366.05
Each
units
1bar 12 bar Positive Pressure - G 1/4 Adjustable 250V ac 1/4 in F4 Normally Closed, Normally Open G -25°C +85°C IP65
RS Stock No. 296-9989
BrandRS PRO
HK$1,340.40
Each
units
2bar 40 bar Positive Pressure Oil G 1/4 Adjustable 250V ac/dc 1/4 in K5 Normally Closed, Normally Open G -20°C +80°C IP65
RS Stock No. 297-0080
BrandRS PRO
HK$381.69
Each
units
20bar 200 bar Positive Pressure - G 1/4 Adjustable 250V ac 1/4 in F4 Normally Closed, Normally Open G -25°C +85°C IP65
RS Stock No. 723-012
Mfr. Part No.81513552
BrandCrouzet
HK$561.96
Each
units
2bar 8 bar Positive Pressure Air, Gas, Liquid Push In Adjustable 220 230V 4 mm 81 Normally Closed, Normally Open - -10°C +70°C IP20
RS Stock No. 302-5759
Mfr. Part No.IS 3000-F02
BrandSMC
HK$828.33
Each
units
- 8 bar Positive Pressure Air, Gas Rc 1/4 - 30 V dc, 125 V ac, 125 V dc, 250 V ac 1/4 in IS3000 Normally Closed, Normally Open Rc -5°C +60°C -
RS Stock No. 363-5968
BrandRS PRO
HK$555.90
Each
units
1bar 10 bar Positive Pressure - G 1/4 Adjustable 250V ac/dc 1/4 in K3 Normally Closed, Normally Open G -20°C +80°C IP65
RS Stock No. 847-7048
Mfr. Part No.ZS-38-A1
BrandSMC
HK$46.56
Each
units
- - - - - - - - ZS - - - - -
RS Stock No. 511-6655
Mfr. Part No.SCPSD-060-04-16
BrandParker
HK$3,509.44
Each
units
0bar 60 bar Positive Pressure - G 1/4 - 1.5V dc 1/4 in SCPSD - G -20°C +85°C IP65, IP67
RS Stock No. 880-2299
BrandRS PRO
HK$988.35
Each
units
0.2bar 2.5 bar - Fluid 1/4 in BSP Male Adjustable 250V ac 1/4 in F4 Normally Closed, Normally Open G -25°C +85°C IP65
RS Stock No. 535-2299
Mfr. Part No.0862442000000000RS
BrandNorgren
HK$3,523.00
Each
units
0bar 10 bar Positive Pressure Air, Gas G 1/8 - 10.8 30V dc 1/8 in 40D - G 0°C +50°C IP65
RS Stock No. 407-6089
Mfr. Part No.0882300
BrandNorgren
HK$1,163.47
Each
units
25bar 250 bar Positive Pressure Fluid, Oil G 1/4 - - 1/4 in 18D Normally Closed, Normally Open G -20°C +80°C IP65
RS Stock No. 777-069
Mfr. Part No.04015600
BrandNorgren
HK$2,288.34
Each
units
0bar 10 bar Positive Pressure Air, Gas G 1/8 - 24 V dc, 240 V ac 1/8 in 040 Normally Closed, Normally Open G -20°C +80°C IP65
RS Stock No. 906-9540
Mfr. Part No.DH3-005
HK$3,282.48
Each
units
0psi 0.09 psi Differential Air, Non Combustible NPT 1/8 in Female Pressure Transmitter 12 → 28V ac/dc 1/8 in DH3 SPDT NPT 0°C +60°C -
RS Stock No. 246-2416
Mfr. Part No.IS3000-02
BrandSMC
HK$820.48
Each
units
- 0.8 MPa Positive Pressure Air, Gas Rc 1/4 - 30 V dc, 125 V ac, 125 V dc, 250 V ac 1/4 in IS3000 Normally Closed, Normally Open Rc -5°C +60°C -
RS Stock No. 389-6006
Mfr. Part No.PS1-P1091
BrandParker
HK$682.09
Each
units
2bar 5 bar Positive Pressure - - - 250V - PS1 Normally Closed, Normally Open - -15°C +60°C -
RS Stock No. 511-2192
Mfr. Part No.3301074101
BrandTecsis
HK$1,202.46
Each
units
0bar 6 bar Negative Pressure, Positive Pressure - G 1/4 - 0 10V 1/4 in 330 - G -20°C +80°C IP67
RS Stock No. 843-0367
Mfr. Part No.IS3000-N02
BrandSMC
HK$819.90
Each
units
- 0.8 (Operating) MPa, 1 (Proof) MPa - Air, Inlet Gas NPT 1/4 Reed 125 V dc, 250 V ac 1/4 IS3000 Normally Closed, Normally Open NPT -5°C +60°C IP40
RS Stock No. 725-305
Mfr. Part No.ZSM1-021L(P31806-01)
BrandSMC
HK$792.86
Each
units
-80kPa -27 kPa Vacuum Air, Gas R 1/8 Reed 100V ac/dc 1/8 in ZSM1 - R -5°C +60°C -
RS Stock No. 366-3979
Mfr. Part No.0880200
BrandNorgren
HK$1,039.55
Each
units
0.2bar 2 bar Positive Pressure Gas, Liquid G 1/4 - - 1/4 in 18D Normally Closed, Normally Open G 0°C +80°C IP65
Related Products
A Category 6 cable, more commonly referred to ...
Description:
A Category 6 cable, more commonly referred to as Cat-6, is usually for Gigabit Ethernet and other network protocols that are backward compatible with the Category 5/5e and Category 3 cable standards. • Category 6 cable terminated with high grade ...
A Category 6 cable, more commonly referred to ...
Description:
A Category 6 cable, more commonly referred to as Cat-6, is usually for Gigabit Ethernet and other network protocols that are backward compatible with the Category 5/5e and Category 3 cable standards. • Category 6 cable terminated with high grade ...
From Commscope, a range of UTP Cat6 Ethernet ...
Description:
From Commscope, a range of UTP Cat6 Ethernet cable assemblies. The RJ45 patch cords have an LSZH (Low Smoke Zero Halogen) jacket with overmoulded strain relief boots for extra protection. The RJ45 plug to plug cable assemblies are available in ...
This enhanced category 6 cable has been designed ...
Description:
This enhanced category 6 cable has been designed to accommodate digital video, multiple and mixed ATM, and Ethernet signals within the same sheath, eliminating the need for other cables. Features and Benefits· 4 bonded pairs· Ripcord· UL Flame Test UL1666 ...