Slide Unit Actuators

Slide unit actuators are a part of pneumatic machinery that moves a sliding device up and down along rails of machinery. They work by converting highly pressured compressed air into energy for linear motion. They are designed with grooves in their side to allow for mounting onto different types of surfaces, and are usually a rough rectangular shape.

What are slide unit actuators used for?

Slide unit actuators are common in a number of different industrial processes. This can include picking and placing of items in a warehouse and precision placement of work pieces, general low friction transport, positioning of pallets and conveyors, and in vertical movement applications.

Types of slide unit actuators

Slide unit actuators can differ from one another by their stroke length, which describes how far the unit can move at once, and their bore size, which represents the diameter of the pneumatic cylinder in which the piston operates. They also come in a range of different sizes, depending on the equipment they are to be fitted to, and may have differing port connections and cushioning methods.


...
Read more Read less

Filters

Viewing 1 - 20 of 114 products
Results per page
Description Price Manufacturer Series Action Bore Stroke Maximum Operating Pressure Absolute Maximum Pressure Force at 7 bar Cushioning Type Port Connection Dimensions Weight Height Length Width
RS Stock No. 700-7373
Mfr. Part No.MXS12-50
BrandSMC
HK$4,169.29
Each
units
MXS Double 12mm 50mm 0.7 MPa - - Rubber M5 x 0.8 112 x 50 x 32mm 480g 32mm 112mm 50mm
RS Stock No. 700-7433
Mfr. Part No.MXS8-50
BrandSMC
HK$4,063.45
Each
units
MXS Double 8mm 50mm 0.7 MPa - - Rubber M5 x 0.8 108 x 40 x 24mm 285g 24mm 108mm 40mm
RS Stock No. 843-0569
Mfr. Part No.MXS12-40A
BrandSMC
HK$4,297.77
Each
units
MXS Double 12mm 40mm 0.7 MPa 1.05MPa - Rubber Bumper M5 x 0.8 92 x 50 x 32mm 385g 32mm 92mm 50mm
RS Stock No. 700-7437
Mfr. Part No.MXS8-75
BrandSMC
HK$4,858.74
Each
units
MXS Double 8mm 75mm 0.7 MPa - - Rubber M5 x 0.8 158 x 40 x 24mm 410g 24mm 158mm 40mm
RS Stock No. 124-4590
Mfr. Part No.MXQ16B-50Z
BrandSMC
HK$3,383.23
Each
units
- Double 16mm 50mm 0.7 MPa 1.05MPa 242 (In) N, 281 (Out) N Rubber M5 x 0.8 159.5 x 73 x 37mm 920g 37mm 159.5mm 73mm
RS Stock No. 124-4566
Mfr. Part No.MXQ12-100Z
BrandSMC
HK$5,657.84
Each
units
- Double 12mm 100mm 0.7 MPa 1.05MPa 119 (In) N, 158 (Out) N Rubber M5 x 0.8 199.5 x 49 x 30mm 670g 30mm 199.5mm 49mm
RS Stock No. 124-4625
Mfr. Part No.MXQ8B-100Z
BrandSMC
HK$4,350.71
Each
units
- Double 8mm 100mm 0.7 MPa 1.05MPa 53 (In) N, 71 (Out) N Rubber M5 x 0.8 199.5 x 42 x 23mm 500g 23mm 199.5mm 42mm
RS Stock No. 124-4604
Mfr. Part No.MXQ25-150Z
BrandSMC
HK$8,643.37
Each
units
- Double 25mm 150mm 0.7 MPa 1.05MPa 577 (In) N, 687 (Out) N Rubber M5 x 0.8 339.5 x 91 x 55mm 3.3kg 55mm 339.5mm 91mm
RS Stock No. 843-0581
Mfr. Part No.MXS16-30A
BrandSMC
HK$4,096.50
Each
units
MXS Double 16mm 30mm 0.7 MPa 1.05MPa - Rubber Bumper M5 x 0.8 87 x 62 x 40mm 580g 40mm 87mm 62mm
RS Stock No. 124-4626
Mfr. Part No.MXQ8B-10Z
BrandSMC
HK$2,535.30
Each
units
- Double 8mm 10mm 0.7 MPa 1.05MPa 53 (In) N, 71 (Out) N Rubber M5 x 0.8 82.5 x 42 x 23mm 220g 23mm 82.5mm 42mm
RS Stock No. 124-4615
Mfr. Part No.MXQ6B-10Z
BrandSMC
HK$2,085.18
Each
units
- Double 6mm 10mm 0.7 MPa 1.05MPa 29 (In) N, 40 (Out) N Rubber M5 x 0.8 68.5 x 34 x 20mm 120g 20mm 68.5mm 34mm
RS Stock No. 124-4567
Mfr. Part No.MXQ12-20Z
BrandSMC
HK$3,470.93
Each
units
- Double 12mm 20mm 0.7 MPa 1.05MPa 119 (In) N, 158 (Out) N Rubber M5 x 0.8 92.5 x 49 x 30mm 310g 30mm 92.5mm 49mm
RS Stock No. 124-4597
Mfr. Part No.MXQ20A-20Z
BrandSMC
HK$3,015.30
Each
units
- Double 20mm 20mm 0.7 MPa 1.05MPa 369 (In) N, 440 (Out) N Rubber M5 x 0.8 123.5 x 75 x 43mm 840g 43mm 123.5mm 75mm
RS Stock No. 124-4631
Mfr. Part No.MXQ8C-75Z
BrandSMC
HK$3,705.76
Each
units
- Double 8mm 75mm 0.7 MPa 1.05MPa 53 (In) N, 71 (Out) N Rubber M5 x 0.8 156.5 x 38 x 21mm 280g 21mm 156.5mm 38mm
RS Stock No. 124-4618
Mfr. Part No.MXQ8-10Z
BrandSMC
HK$3,054.84
Each
units
- Double 8mm 10mm 0.7 MPa 1.05MPa 53 (In) N, 71 (Out) N Rubber M5 x 0.8 68.5 x 38 x 23mm 150g 23mm 68.5mm 38mm
RS Stock No. 124-4617
Mfr. Part No.MXQ6B-75Z
BrandSMC
HK$3,630.70
Each
units
- Double 6mm 75mm 0.7 MPa 1.05MPa 29 (In) N, 40 (Out) N Rubber M5 x 0.8 156.5 x 34 x 20mm 260g 20mm 156.5mm 34mm
RS Stock No. 124-4605
Mfr. Part No.MXQ25-20Z
BrandSMC
HK$4,477.72
Each
units
- Double 25mm 20mm 0.7 MPa 1.05MPa 577 (In) N, 687 (Out) N Rubber M5 x 0.8 141.5 x 91 x 55mm 1.4kg 55mm 141.5mm 91mm
RS Stock No. 124-4591
Mfr. Part No.MXQ20-100Z
BrandSMC
HK$6,057.15
Each
units
- Double 20mm 100mm 0.7 MPa 1.05MPa 369 (In) N, 440 (Out) N Rubber M5 x 0.8 266.5 x 75 x 46mm 1.7kg 46mm 266.5mm 75mm
RS Stock No. 124-4560
Mfr. Part No.MXQ6B-30Z
BrandSMC
HK$2,535.30
Each
units
- Double 6mm 30mm 0.7 MPa 1.05MPa 29 (In) N, 40 (Out) N Rubber M5 x 0.8 88.5 x 34 x 20mm 150g 20mm 88.5mm 34mm
RS Stock No. 124-4609
Mfr. Part No.MXQ25A-50Z
BrandSMC
HK$4,021.05
Each
units
- Double 25mm 50mm 0.7 MPa 1.05MPa 577 (In) N, 687 (Out) N Rubber M5 x 0.8 184.5 x 91 x 52mm 1.9kg 52mm 184.5mm 91mm