Slide Unit Actuators

Slide unit actuators are a part of pneumatic machinery that moves a sliding device up and down along rails of machinery. They work by converting highly pressured compressed air into energy for linear motion. They are designed with grooves in their side to allow for mounting onto different types of surfaces, and are usually a rough rectangular shape.

What are slide unit actuators used for?

Slide unit actuators are common in a number of different industrial processes. This can include picking and placing of items in a warehouse and precision placement of work pieces, general low friction transport, positioning of pallets and conveyors, and in vertical movement applications.

Types of slide unit actuators

Slide unit actuators can differ from one another by their stroke length, which describes how far the unit can move at once, and their bore size, which represents the diameter of the pneumatic cylinder in which the piston operates. They also come in a range of different sizes, depending on the equipment they are to be fitted to, and may have differing port connections and cushioning methods.


...
Read more Read less

Filters

Viewing 1 - 20 of 114 products
Results per page
Description Price Manufacturer Series Action Bore Stroke Maximum Operating Pressure Absolute Maximum Pressure Force at 7 bar Cushioning Type Port Connection Dimensions Weight Height Length Width
RS Stock No. 700-7373
Mfr. Part No.MXS12-50
BrandSMC
HK$4,169.29
Each
units
MXS Double 12mm 50mm 0.7 MPa - - Rubber M5 x 0.8 112 x 50 x 32mm 480g 32mm 112mm 50mm
RS Stock No. 124-4581
Mfr. Part No.MXQ16-20Z
BrandSMC
HK$3,558.64
Each
units
- Double 16mm 20mm 0.7 MPa 1.05MPa 242 (In) N, 281 (Out) N Rubber M5 x 0.8 108.5 x 65 x 37mm 520g 37mm 108.5mm 65mm
RS Stock No. 124-4582
Mfr. Part No.MXQ16-40Z
BrandSMC
HK$3,869.35
Each
units
- Double 16mm 40mm 0.7 MPa 1.05MPa 242 (In) N, 281 (Out) N Rubber M5 x 0.8 135.5 x 65 x 37mm 650g 37mm 135.5mm 65mm
RS Stock No. 700-7405
Mfr. Part No.MXS6-10
BrandSMC
HK$2,667.56
Each
units
MXS Double 6mm 10mm 0.7 MPa - - Rubber M3 x 0.5 48 x 32 x 20mm 80g 20mm 48mm 32mm
RS Stock No. 124-4591
Mfr. Part No.MXQ20-100Z
BrandSMC
HK$6,028.54
Each
units
- Double 20mm 100mm 0.7 MPa 1.05MPa 369 (In) N, 440 (Out) N Rubber M5 x 0.8 266.5 x 75 x 46mm 1.7kg 46mm 266.5mm 75mm
RS Stock No. 700-7409
Mfr. Part No.MXS6-20
BrandSMC
HK$3,021.48
Each
units
MXS Double 6mm 20mm 0.7 MPa - - Rubber M3 x 0.5 58 x 32 x 20mm 100g 20mm 58mm 32mm
RS Stock No. 843-0648
Mfr. Part No.MXS20-150
BrandSMC
HK$7,678.48
Each
units
MXS Double 20mm 150mm 0.7 MPa 1.05MPa - Rubber Bumper R 1/8 320 x 76 x 50mm 3.2kg 50mm 320mm 76mm
RS Stock No. 124-4583
Mfr. Part No.MXQ16-75Z
BrandSMC
HK$4,957.64
Each
units
- Double 16mm 75mm 0.7 MPa 1.05MPa 242 (In) N, 281 (Out) N Rubber M5 x 0.8 176.5 x 65 x 37mm 840g 37mm 176.5mm 65mm
RS Stock No. 700-7437
Mfr. Part No.MXS8-75
BrandSMC
HK$4,858.74
Each
units
MXS Double 8mm 75mm 0.7 MPa - - Rubber M5 x 0.8 158 x 40 x 24mm 410g 24mm 158mm 40mm
RS Stock No. 124-4618
Mfr. Part No.MXQ8-10Z
BrandSMC
HK$3,040.41
Each
units
- Double 8mm 10mm 0.7 MPa 1.05MPa 53 (In) N, 71 (Out) N Rubber M5 x 0.8 68.5 x 38 x 23mm 150g 23mm 68.5mm 38mm
RS Stock No. 124-4592
Mfr. Part No.MXQ20-150Z
BrandSMC
HK$7,583.23
Each
units
- Double 20mm 150mm 0.7 MPa 1.05MPa 369 (In) N, 440 (Out) N Rubber M5 x 0.8 316.5 x 75 x 46mm 2.1kg 46mm 316.5mm 75mm
RS Stock No. 124-4584
Mfr. Part No.MXQ16A-125Z
BrandSMC
HK$5,062.09
Each
units
- Double 16mm 125mm 0.7 MPa 1.05MPa 242 (In) N, 281 (Out) N Rubber M5 x 0.8 245.5 x 65 x 35mm 1.1kg 35mm 245.5mm 65mm
RS Stock No. 124-4601
Mfr. Part No.MXQ20B-20Z
BrandSMC
HK$3,232.60
Each
units
- Double 20mm 20mm 0.7 MPa 1.05MPa 369 (In) N, 440 (Out) N Rubber M5 x 0.8 141.5 x 83 x 46mm 1.2kg 46mm 141.5mm 83mm
RS Stock No. 700-7427
Mfr. Part No.MXS8-20
BrandSMC
HK$3,109.64
Each
units
MXS Double 8mm 20mm 0.7 MPa - - Rubber M5 x 0.8 61 x 40 x 24mm 160g 24mm 61mm 40mm
RS Stock No. 124-4619
Mfr. Part No.MXQ8-30Z
BrandSMC
HK$3,350.89
Each
units
- Double 8mm 30mm 0.7 MPa 1.05MPa 53 (In) N, 71 (Out) N Rubber M5 x 0.8 88.5 x 38 x 23mm 190g 23mm 88.5mm 38mm
RS Stock No. 124-4614
Mfr. Part No.MXQ6A-50Z
BrandSMC
HK$3,016.04
Each
units
- Double 6mm 50mm 0.7 MPa 1.05MPa 29 (In) N, 40 (Out) N Rubber M5 x 0.8 117.5 x 37 x 23mm 210g 23mm 117.5mm 37mm
RS Stock No. 768-1637
Mfr. Part No.MXS8-10AS
BrandSMC
HK$3,366.61
Each
units
MXS Double 8mm 10mm 0.7 MPa - - Rubber M5 x 0.8 56 x 40 x 24mm 150g 24mm 56mm 40mm
RS Stock No. 700-7415
Mfr. Part No.MXS6-50
BrandSMC
HK$3,975.06
Each
units
MXS Double 6mm 50mm 0.7 MPa - - Rubber M3 x 0.5 106 x 32 x 20mm 180g 20mm 106mm 32mm
RS Stock No. 124-4599
Mfr. Part No.MXQ20B-100Z
BrandSMC
HK$5,017.24
Each
units
- Double 20mm 100mm 0.7 MPa 1.05MPa 369 (In) N, 440 (Out) N Rubber M5 x 0.8 250.5 x 83 x 46mm 2kg 46mm 250.5mm 83mm
RS Stock No. 124-4596
Mfr. Part No.MXQ20A-150Z
BrandSMC
HK$5,898.35
Each
units
- Double 20mm 150mm 0.7 MPa 1.05MPa 369 (In) N, 440 (Out) N Rubber M5 x 0.8 316.5 x 75 x 43mm 2kg 43mm 316.5mm 75mm
Related Products
Based on the ARM® Cortex®-M3 Flash microcontroller, the ...
Description:
Based on the ARM® Cortex®-M3 Flash microcontroller, the Atmel® SMART SAM3U comes with on-chip high-speed USB Device-and-Transceiver, SDIO/SDCard/MMC and SPI interfaces. The series also includes QTouch capacitive touch support, dual-bank Flash, and memory protection unit.
Atmel AVR XMEGA microcontrollers deliver the best possible ...
Description:
Atmel AVR XMEGA microcontrollers deliver the best possible combination of real-time performance, high integration and low power consumption for 8/16-bit MCU applications.Atmel AVR XMEGA devices employ advanced analogue-to-digital converters (ADCs) that deliver both high speed and high resolution. These ADCs ...
The PIC24EPxxxGP/MC20x family of microcontrollers from Microchip is ...
Description:
The PIC24EPxxxGP/MC20x family of microcontrollers from Microchip is a comprehensive range of 16-bit MCUs based upon the PIC24E core, offering up to 70MIPS performance. The range has an extensive array memory and package variants, all offering a large variety of ...
Low power, high performance 8/16-bit AVR microcontroller featuring ...
Description:
Low power, high performance 8/16-bit AVR microcontroller featuring 128KB self-programming flash program memory, 4KB boot code section, 8KB SRAM, 2048-Byte EEPROM, external bus interface, 4-channel DMA controller, 8-channel event system, and up to 32 MIPS throughput at 32MHz. The ATxmega ...