Pneumatic Profile Cylinders

Pneumatic profile cylinders are commonly referred to as an Air cylinder, they provide motion and force to industrial and automation applications. Our range of Pneumatic cylinders create linear motion using a collection of pistons.

In contrast to a standard Single-acting Pneumatic cylinder, a Double-acting Pneumatic cylinder uses the output force in both forward and backward motion. This is done through the use of both the air exhaust and air pressure valves, these valves use compressed air to push the piston road in both directions.

What are double acting cylinders used for?

Double-acting Pneumatic profile cylinders are typically required when the force or stroke length is greater than that of a Single-acting cylinder. Industrial uses for Pneumatic profile cylinders can be pushes and presses, robotics, forklifts, jacks, automobiles and aeroplane landing gear.

How Pneumatic cylinders work?

Pneumatic cylinders offer fast movement of the pistons using air compression, enabling application to small scale operations. On the other hand, hydraulic cylinders offer a smoother transition, but are usually applied on larger scales. This is due to the hydraulic oil in the cylinders requiring more energy to create the force.

Features of Air cylinders

  • Our range features VDMA and ISO standard Pneumatic profile cylinders
  • Variety of cushioning types including Air, Cushioned and Rubber

...
Read more Read less

Filters

Viewing 1 - 20 of 133 products
Results per page
Description Price Manufacturer Series Bore Stroke Pneumatic Connection VDMA Standard ISO Standard Piston Rod Thread Gender Maximum Operating Pressure Cushioning Type Dimensions Weight Height Length Maximum Operating Temperature
RS Stock No. 121-5216
Mfr. Part No.DSBC-80-250-PPSA-N3
BrandFesto
HK$2,666.66
Each
units
DSBC 80mm 250mm G 3/8 24562 15552 Male 12 bar Air 467.6 x 93 x 93mm 2.7kg 93mm 467.6mm +80°C
RS Stock No. 121-5195
Mfr. Part No.DSBC-63-250-PPVA-N3
BrandFesto
HK$2,054.96
Each
units
DSBC 63mm 250mm G 3/8 24562 15552 Male 12 bar Air 443.1 x 75 x 75mm 1.7kg 75mm 443.1mm +80°C
RS Stock No. 121-5279
Mfr. Part No.DSBC-40-300-PPSA-N3
BrandFesto
HK$1,509.74
Each
units
DSBC 40mm 300mm G 1/4 24562 15552 Male 12 bar Air 461.9 x 54 x 54mm 740g 54mm 461.9mm +80°C
RS Stock No. 121-5217
Mfr. Part No.DSBC-80-250-PPVA-N3
BrandFesto
HK$2,725.01
Each
units
DSBC 80mm 250mm G 3/8 24562 15552 Male 12 bar Air 467.6 x 93 x 93mm 2.7kg 93mm 467.6mm +80°C
RS Stock No. 121-5196
Mfr. Part No.DSBC-63-25-PPSA-N3
BrandFesto
HK$1,750.09
Each
units
DSBC 63mm 25mm G 3/8 24562 15552 Male 12 bar Air 218.1 x 75 x 75mm 1.7kg 75mm 218.1mm +80°C
RS Stock No. 121-5199
Mfr. Part No.DSBC-63-320-PPVA-N3
BrandFesto
HK$2,126.24
Each
units
DSBC 63mm 320mm G 3/8 24562 15552 Male 12 bar Air 513.1 x 75 x 75mm 1.7kg 75mm 513.1mm +80°C
RS Stock No. 121-5252
Mfr. Part No.DSBC-32-40-PPSA-N3
BrandFesto
HK$1,156.01
Each
units
DSBC 32mm 40mm G 1/8 24562 15552 Male 12 bar Air 185.1 x 45 x 45mm 465g 45mm 185.1mm +80°C
RS Stock No. 121-5245
Mfr. Part No.DSBC-32-25-PPVA-N3
BrandFesto
HK$1,176.26
Each
units
DSBC 32mm 25mm G 1/8 24562 15552 Male 12 bar Air 170.1 x 45 x 45mm 465g 45mm 170.1mm +80°C
RS Stock No. 121-4769
Mfr. Part No.DSBC-50-200-PPSA-N3
BrandFesto
HK$1,661.89
Each
units
DSBC 50mm 200mm G 1/4 24562 15552 Male 12 bar Air 377.8 x 64 x 64mm 1.2kg 64mm 377.8mm +80°C
RS Stock No. 121-4767
Mfr. Part No.DSBC-50-160-PPSA-N3
BrandFesto
HK$1,622.42
Each
units
DSBC 50mm 160mm G 1/4 24562 15552 Male 12 bar Air 337.8 x 64 x 64mm 1.2kg 64mm 337.8mm +80°C
RS Stock No. 121-5280
Mfr. Part No.DSBC-40-300-PPVA-N3
BrandFesto
HK$1,542.46
Each
units
DSBC 40mm 300mm G 1/4 24562 15552 Male 12 bar Air 461.9 x 54 x 54mm 740g 54mm 461.9mm +80°C
RS Stock No. 121-5200
Mfr. Part No.DSBC-63-500-PPSA-N3
BrandFesto
HK$2,284.80
Each
units
DSBC 63mm 500mm G 3/8 24562 15552 Male 12 bar Air 693.1 x 75 x 75mm 1.7kg 75mm 693.1mm +80°C
RS Stock No. 121-5253
Mfr. Part No.DSBC-32-40-PPVA-N3
BrandFesto
HK$1,185.07
Each
units
DSBC 32mm 40mm G 1/8 24562 15552 Male 12 bar Air 185.1 x 45 x 45mm 465g 45mm 185.1mm +80°C
RS Stock No. 121-5239
Mfr. Part No.DSBC-32-200-PPVA-N3
BrandFesto
HK$1,278.42
Each
units
DSBC 32mm 200mm G 1/8 24562 15552 Male 12 bar Air 345.1 x 45 x 45mm 465g 45mm 345.1mm +80°C
RS Stock No. 121-5226
Mfr. Part No.DSBC-80-50-PPSA-N3
BrandFesto
HK$2,355.38
Each
units
DSBC 80mm 50mm G 3/8 24562 15552 Male 12 bar Air 267.6 x 93 x 93mm 2.7kg 93mm 267.6mm +80°C
RS Stock No. 121-4772
Mfr. Part No.DSBC-50-250-PPVA-N3
BrandFesto
HK$1,748.72
Each
units
DSBC 50mm 250mm G 1/4 24562 15552 Male 12 bar Air 427.8 x 64 x 64mm 1.2kg 64mm 427.8mm +80°C
RS Stock No. 121-5291
Mfr. Part No.DSBC-50-100-PPVA-N3
BrandFesto
HK$1,600.80
Each
units
DSBC 50mm 100mm G 1/4 24562 15552 Male 12 bar Air 277.8 x 64 x 64mm 1.2kg 64mm 277.8mm +80°C
RS Stock No. 121-5212
Mfr. Part No.DSBC-80-160-PPSA-N3
BrandFesto
HK$2,526.64
Each
units
DSBC 80mm 160mm G 3/8 24562 15552 Male 12 bar Air 377.6 x 93 x 93mm 2.7kg 93mm 377.6mm +80°C
RS Stock No. 121-5197
Mfr. Part No.DSBC-63-25-PPVA-N3
BrandFesto
HK$1,794.25
Each
units
DSBC 63mm 25mm G 3/8 24562 15552 Male 12 bar Air 218.1 x 75 x 75mm 1.7kg 75mm 218.1mm +80°C
RS Stock No. 121-5289
Mfr. Part No.DSBC-40-80-PPVA-N3
BrandFesto
HK$1,371.20
Each
units
DSBC 40mm 80mm G 1/4 24562 15552 Male 12 bar Air 241.9 x 54 x 54mm 740g 54mm 241.9mm +80°C