Pneumatic Cold Fraction Vortex Tube Kits

Filters

Viewing 1 - 1 of 1 products
Results per page
Description Price Maximum Cooling Capacity Maximum Flow Rate Maximum Operating Pressure Maximum Operating Temperature Minimum Operating Temperature
RS Stock No. 291-1306
Mfr. Part No.A20400
BrandMeech
HK$3,805.92
Each
units
2400Btu/h 35cfm 8 bar +110°C -60°C
Related Products
Suitable for main690V nominal voltageIngress protection IP55Full compliance ...
Description:
Suitable for main690V nominal voltageIngress protection IP55Full compliance with BS/EN 60947-3"Padlockable off" handle assembly (3 padlocks up to 8mm dia shank)Supplied with a 3-pole switch body, terminal shroud, extension shaft door interlock and operation assembly (red/yellow emergency switch)Supplied as ...
All have a nominal voltage of 690V. The ...
Description:
All have a nominal voltage of 690V. The stated motor rating utilisation category AC23A/AC3 is for 3 phase 380/440V supply. Padlockable (x4) in "OFF" positionInterlocked in "ON" position to prevent panel door being opened while switch is "ON"
Switch disconnectors are used to isolate electrical equipment ...
Description:
Switch disconnectors are used to isolate electrical equipment before any essential maintenance or repair work can be completed. Switch disconnectors ensure electrical circuits are de-energized safely in accordance with the electricity at work regulations. Engineers and electricians are then able ...
Totally insulated enclosures to IP65Black thumb grip and ...
Description:
Totally insulated enclosures to IP65Black thumb grip and grey front plate, emergency stop versions have a red thumb grip and yellow front plateSurface mounting.