Pneumatic Bulkhead Threaded-to-Tube Adaptors

Filters

Viewing 1 - 20 of 84 products
Results per page
Description Price Manufacturer Series Type Tube Connection Threaded Connection Body Material Mounting Hole Diameter Thread Material Finish Maximum Operating Pressure Maximum Operating Temperature Threaded Connection - Gender Threaded Connection - Thread Size Minimum Operating Temperature Tube Connection - Tube Size
RS Stock No. 771-4923
Mfr. Part No.KQ2E04-01A
BrandSMC
HK$50.33
Each (In a Pack of 5)
units
KQ2 Straight Push In 4 mm Rc 1/8 Female Brass 13mm Brass - - +60°C Female 1/8in -5°C 4mm
RS Stock No. 771-4933
Mfr. Part No.KQ2E06-02A
BrandSMC
HK$45.918
Each (In a Pack of 5)
units
KQ2 Straight Push In 6 mm Rc 1/4 Female Brass 15mm Brass - - +60°C Female 1/4in -5°C 6mm
RS Stock No. 771-4961
Mfr. Part No.KQ2E10-03A
BrandSMC
HK$97.334
Each (In a Pack of 5)
units
KQ2 Straight Push In 10 mm Rc 3/8 Female Brass 21mm Brass - - +60°C Female 3/8in -5°C 10mm
New
RS Stock No. 202-3230
Mfr. Part No.QSSF-1/4-4-B
BrandFesto
HK$515.31
1 Bag of 10
Bag(s)
QS - - - - - - - - - - - - 3mm
RS Stock No. 840-4611
Mfr. Part No.KQ2E06-00N
BrandSMC
HK$54.745
Each (In a Pack of 10)
units
KQ2 Bulkhead Push In 6 mm - Nickel Plated Brass 15mm Nickel Plated Brass Nickel Plated 1 MPa, 3 MPa +40 °C, +60 °C - - -5 °C, 0 °C 6mm
RS Stock No. 176-1782
BrandRS PRO
HK$28.966
Each (In a Pack of 10)
units
- Male Adaptor (Parallel) Push In 12 mm - Brass - Brass Nickel Plated 20 bar +80°C Male 9.525mm -20°C 12mm
New
RS Stock No. 202-3198
Mfr. Part No.QSSK-10
BrandFesto
HK$150.74
Each
units
QS - - - PBT - - - - - - - - 5.4mm
RS Stock No. 916-0842
BrandRS PRO
HK$40.888
Each (In a Pack of 10)
units
- Elbow Push In 8 mm - Polyoxymethylene - - Nickel Plated 10 bar +60°C - - 0°C -
RS Stock No. 187-5710
BrandRS PRO
HK$1,303.45
1 Bag of 10
Bag(s)
57000 Bulkhead Elbow Push In 10 mm - Brass - Nickel Plated Brass Nickel Plated 20 bar +80°C - M20 x 1 -20°C 10mm
RS Stock No. 176-1779
BrandRS PRO
HK$26.678
Each (In a Pack of 10)
units
- Male Adaptor (Parallel) Push In 10 mm - Brass - Brass Nickel Plated 20 bar +80°C Male 6.35mm -20°C 10mm
RS Stock No. 176-1783
BrandRS PRO
HK$14.931
Each (In a Pack of 10)
units
- Male Adaptor (Parallel) Push In 10 mm - Brass - Brass Nickel Plated 20 bar +80°C Male 3.175mm -20°C 10mm
New
RS Stock No. 202-3199
Mfr. Part No.QSSK-4
BrandFesto
HK$95.37
Each
units
QS - - - PBT - - - - - - - - 1.5mm
RS Stock No. 187-5708
BrandRS PRO
HK$804.60
1 Bag of 10
Bag(s)
57000 Bulkhead Elbow Push In 4 mm M12 x 1 Brass - Nickel Plated Brass Nickel Plated 20 bar +80°C - M12 x 1 -20°C 4mm
New
RS Stock No. 202-3231
Mfr. Part No.QSSF-1/8-6-B
BrandFesto
HK$506.19
1 Bag of 10
Bag(s)
QS - - - - - - - - - - - - 5mm
RS Stock No. 771-4927
Mfr. Part No.KQ2E04-02A
BrandSMC
HK$52.00
Each (In a Pack of 5)
units
KQ2 Straight Push In 4 mm Rc 1/4 Female Brass 13mm Brass - - +60°C Female 1/4in -5°C 4mm
RS Stock No. 326-8990
Mfr. Part No.3136 04 10
BrandLegris
HK$42.832
Each (In a Pack of 5)
units
3136 Straight Push In 4 mm G 1/8 Female Brass - Brass Nickel Plated 20 bar +80°C Female 1/8in -20°C 4mm
RS Stock No. 176-1780
BrandRS PRO
HK$27.609
Each (In a Pack of 10)
units
- Male Adaptor (Parallel) Push In 10 mm - Brass - Brass Nickel Plated 20 bar +80°C Male 9.525mm -20°C 10mm
RS Stock No. 771-5532
Mfr. Part No.KQ2LE08-00A
BrandSMC
HK$95.67
Each (In a Pack of 5)
units
KQ2 Elbow Push In 8 mm M16 x 1 Male PBT 17mm Brass - - +60°C Male M16 x 1 -5°C 8mm
RS Stock No. 176-1308
BrandRS PRO
HK$23.058
Each (In a Pack of 10)
units
- Male Adaptor (Parallel) Push In 5 mm - Brass - Brass Nickel Plated 20 bar +80°C Male 6.35mm -20°C 5mm
RS Stock No. 771-4986
Mfr. Part No.KQ2E16-04A
BrandSMC
HK$284.538
Each (In a Pack of 5)
units
KQ2 Straight Push In 16 mm Rc 1/2 Female Brass 29mm Brass - - +60°C Female 1/2in -5°C 16mm
Related Products
Chassis mounting mains transformers with twin 115Va.c. 50/60Hz ...
Description:
Chassis mounting mains transformers with twin 115Va.c. 50/60Hz primary windings which may be connected in series for 230V or parallel for 115V operation. The two independent secondary windings may be connected in series or parallel to give a wide range ...
Chassis mounting low voltage mains transformers with a ...
Description:
Chassis mounting low voltage mains transformers with a single 230Va.c. 50/60Hz primary winding. The two independent secondary windings may be connected in series or parallel to give a wide range of output voltage and current options. Double section bobbin constructionFully ...
Twin 115Va.c. 50/60Hz primary windings which may be ...
Description:
Twin 115Va.c. 50/60Hz primary windings which may be connected in series for 230V or parallel for 115V operationFully shrouded bobbins100% electrical and flash testedTested in accordance with BS3535 and EN 60 742.
230Va.c. 50 to 60Hz primarySingle or twin secondary ...
Description:
230Va.c. 50 to 60Hz primarySingle or twin secondary windings for series or parallel connection (For conformance reasons,0.35 to 3.2VA transformers with 2 x 15 and 2 x 18V outputs and all transformers with 2x 24V outputs should not have their ...