Hydraulic Test Point Hose

A hydraulic test point hose is a length of tubing designed to withstand high pressure. It is attached to a hydraulic test point that is used to remotely monitor the status of a hydraulic system, in order to check whether there is a malfunction. This is done by using several pre-installed test point connectors throughout the system, which are then connected to a pressure gauge or a test point adapter to determine correct functionality.

What are hydraulic test points used for?

Hydraulic test points are not only used to monitor whether a hydraulic system is functioning correctly, they can also be used to sample fluids for contamination, and to vent or bleed air from the hydraulics.

Types of hydraulic test point hose

Hydraulic test point hoses can vary by a number of characteristics, including burst pressure, maximum operating pressure, thread standard and size, and also length. The specific test point hose you choose will be largely determined by the conditions the hose will be subjected to.


...
Read more Read less

Filters

Viewing 1 - 5 of 5 products
Results per page
Description Price Connection A Thread Connection B Thread Length Maximum Operating Pressure Burst Pressure Minimum Operating Temperature Connection B - Thread Standard Connection B - Thread Size Connection A - Thread Size Connection A - Thread Standard Hose Outside Diameter Maximum Operating Temperature Minimum Bend Radius
RS Stock No. 432-5628
Mfr. Part No.SMS 20 1000A
BrandStauff
HK$138.47
Each
units
M16 x 2 M16 1m 400 bar 1100bar -35°C Metric M16 M16 x 2 Metric 5mm +100°C 20mm
RS Stock No. 432-5662
Mfr. Part No.SMS 20/M2000A
BrandStauff
HK$232.55
Each
units
M16 G 1/4 2m 630 bar 1100bar -35°C G 1/4 in M16 Metric 5mm +100°C 20mm
RS Stock No. 432-5656
Mfr. Part No.SMS 20/M1000A
BrandStauff
HK$198.14
Each
units
M16 G 1/4 1m 630 bar 1100bar -35°C G 1/4 in M16 Metric 5mm +100°C 20mm
RS Stock No. 432-5678
Mfr. Part No.SMS 20/M 1/2" 1000A
BrandStauff
HK$224.16
Each
units
M16 G 1/2 1m 630 bar 1100bar -35°C G 1/2 in M16 Metric 5mm +100°C 20mm
RS Stock No. 432-5634
Mfr. Part No.SMS 20 2000A
BrandStauff
HK$180.37
Each
units
M16 x 2 M16 2m 400 bar 1100bar -35°C Metric M16 M16 x 2 Metric 5mm +100°C 20mm