Hydraulic Hand Pumps

With applications in filling, pressure testing and hydro test, a hydraulic hand pump needs no electric power to operate, allowing you to work independently from a power source. For the manual transference of fluids, hydraulic hand pumps are a practical and cost effective solution.
The RS Range of hydraulic hand pumps contains models suitable for a variety of requirements, offering variations in liquid volume displaced versus the measured effort of operating the handle.
How Do They Work?
Hydraulic hand pumps contain a reservoir of fluid that is typically activated by a lever. When the lever is pumped ’downward’ it generates pressure on the fluid which leads to it being displaced through the outlet. When the lever is pumped up it ’sucks in’ water from the inlet, resetting the reservoir for the next activation. Hydraulic hand pumps contain safeguard valves that prevent fluid being sucked back in through the outlet. Many hydraulic hand pumps are known as ’double action’ which means force is generated on both the up and down stroke of the lever, for more efficiency.
Features and Benefits
• Easy to operate
• Durable
• Low Maintenance
• Portable
• Cost Effective

...
Read more Read less

Filters

Viewing 1 - 20 of 23 products
Results per page
Description Price Single Or Two Speed Usable Oil Capacity Cylinder Stroke Displacement per Stroke 1st Stage Displacement per Stroke 2nd Stage Maximum Handle Effort Maximum Operating Pressure Dimensions Weight Height Width Length Operation
RS Stock No. 672-419
BrandRS PRO
HK$768.74
Each
units
- - - 250ml - - - 350 x 160 x 120mm 5.2kg 120mm 160mm 350mm Hand Operated
RS Stock No. 809-009
BrandRS PRO
HK$632.40
Each
units
- - - 210L - - - - - - - - Hand Operated
RS Stock No. 672-425
BrandRS PRO
HK$760.45
Each
units
- - - 360ml - - - - 2.5kg - - 1.3m Hand Operated
RS Stock No. 283-1272
Mfr. Part No.P39
BrandEnerpac
HK$3,921.52
Each
units
Single 655cm³ 20.6mm - 2.62cm³ 50kg 700 bar 520 x 133 x 119mm 5.9kg 119mm 133mm 520mm -
RS Stock No. 750-2727
Mfr. Part No.XA11G
BrandEnerpac
HK$10,823.44
Each
units
- 1L - - - - 700 bar 351 x 256 x 152mm 8.8kg 152mm 256mm 351mm -
RS Stock No. 283-1317
Mfr. Part No.PATG1102N
BrandEnerpac
HK$8,816.12
Each
units
Single 2081cm³ - - - - 700 bar 347 x 165 x 211mm 8.2kg 211mm 165mm 347mm -
RS Stock No. 122-2285
Mfr. Part No.XC1201ME
BrandEnerpac
HK$27,439.55
Each
units
Single 1L 100mm - - - 700 bar 18.2 x 8.2 x 11.6in 10kg 11.6in 8.2in 18.2in Hand Operated
RS Stock No. 750-2720
Mfr. Part No.XPG1
BrandEnerpac
HK$894.90
Each
units
- - - - - - - - - - - - -
RS Stock No. 283-1250
Mfr. Part No.P392
BrandEnerpac
HK$5,513.44
Each
units
Two 901cm³ 25.4mm 11.26cm³ 2.47cm³ 42.2kg 700 bar 533 x 120 x 177mm 4.1kg 177mm 120mm 533mm -
RS Stock No. 283-1244
Mfr. Part No.P391
BrandEnerpac
HK$4,358.00
Each
units
Single 901cm³ 25.4mm - 2.47cm³ 38.6kg 700 bar 533 x 120 x 177mm 4.1kg 177mm 120mm 533mm -
RS Stock No. 807-889
Mfr. Part No.HP110
BrandHi-Force
HK$2,540.39
Each
units
Single 1.0L 250mm 2.4cm³ - 50kg 700 bar 560 x 145 x 135mm 5.6kg 135mm 145mm 560mm Hand Operated
RS Stock No. 807-895
Mfr. Part No.HP227
BrandHi-Force
HK$5,289.28
Each
units
Two 2.3L - 11.7cm³ 2.1cm³ 38kg 700 bar 560 x 145 x 135mm 10.5kg 135mm 145mm 560mm Hand Operated
RS Stock No. 750-2718
Mfr. Part No.XA11
BrandEnerpac
HK$8,755.50
Each
units
- 1L - - - - - 351 x 256 x 152mm 8.6kg 152mm 256mm 351mm -
RS Stock No. 903-3591
Mfr. Part No.P141
BrandEnerpac
HK$3,168.18
Each
units
Single 327cm³ 12.7mm - 0.9cm³ 32.7kg 700 bar 336 x 95 x 143mm 2.4kg 143mm 95mm 336mm Hand Operated
RS Stock No. 365-0074
Mfr. Part No.SCR102H
BrandEnerpac
HK$13,145.35
Each
units
Two 10t 54mm - - - 700 bar - - 121mm - - -
RS Stock No. 122-2287
Mfr. Part No.P77
BrandEnerpac
HK$6,107.08
Each
units
Two 770cm³ 25.4mm 16.39cm³ 2.46cm³ 40kg 700 bar 21.63 x 5.51 x 6.39in 7.1kg 6.39in 5.51in 21.63in Hand Operated
RS Stock No. 773-0528
Mfr. Part No.HP212
BrandHi-Force
HK$4,262.87
Each
units
Two 1L - 12.9cm³ 2.3cm³ 40kg - 540 x 100 x 142mm 4kg 142mm 100mm 540mm Hand Operated
RS Stock No. 124-8474
Mfr. Part No.728619E
BrandSKF
HK$32,883.78
Each
units
- 2550cm³ - 20cm³ 1cm³ - 150 MPa - 11.4kg - - - Hand Operated
RS Stock No. 122-2286
Mfr. Part No.XC1201MB
BrandEnerpac
HK$27,439.55
Each
units
Single 1L 100mm - - - 700 bar 18.2 x 8.2 x 11.6in 10kg 11.6in 8.2in 18.2in Hand Operated
RS Stock No. 773-0519
Mfr. Part No.HP211
BrandHi-Force
HK$3,019.94
Each
units
Two 0.5L - 12.9cm³ 1cm³ 27kg - 315 x 100 x 135mm 2kg 135mm 100mm 315mm Hand Operated