Description | Price | Manufacturer Series | Displacement | Continuous Operating Pressure | Maximum Rotational Speed | Minimum Rotational Speed | Minimum Speed At Maximum Pressure | Maximum Operating Pressure | Body Dimensions | Weight | Body Height | Body Length | Body Width | Direction of Rotation | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
RS Stock No.
511-5731
Mfr. Part No.0510525074
BrandBosch Rexroth
|
HK$2,440.61
Each
units
|
AZP | 11cm³ | 250bar | 3500rpm | 500rpm | 700rpm | 280 bar | 97.5 x 87 x 112mm | 3.4kg | 112mm | 97.5mm | 87mm | Clockwise | |
RS Stock No.
511-5652
Mfr. Part No.0510225006
BrandBosch Rexroth
|
HK$2,308.82
Each
units
|
AZP | 4cm³ | - | 4000rpm | 1000rpm | 1200rpm | 280 bar | 85 x 90 x 120mm | 3.2kg | 120mm | 85mm | 90mm | Clockwise | |
RS Stock No.
511-5703
Mfr. Part No.0510225022
BrandBosch Rexroth
|
HK$2,827.62
Each
units
|
AZP | 4cm³ | 250bar | 4000rpm | 1000rpm | 1200rpm | 280 bar | 84.1 x 87 x 112mm | 3.1kg | 112mm | 84.1mm | 87mm | Clockwise | |
RS Stock No.
125-4325
BrandParker
|
HK$1,741.54
Each
units
|
PGP511 | 8cm³ | - | 2500rpm | 500rpm | - | 250 bar | 130.7 x 89.5 x 114mm | - | 114mm | 130.7mm | 89.5mm | Clockwise | |
RS Stock No.
511-5680
Mfr. Part No.0510525022
BrandBosch Rexroth
|
HK$1,847.59
Each
units
|
AZP | 11cm³ | - | 4000rpm | 500rpm | 700rpm | 250 bar | 96.6 x 90 x 118mm | - | 118mm | 91.6mm | 90mm | Clockwise | |
RS Stock No.
511-5719
Mfr. Part No.0510425043
BrandBosch Rexroth
|
HK$2,390.96
Each
units
|
AZP | 8cm³ | 250bar | 4000rpm | 700rpm | 1000rpm | 280 bar | 92.5 x 87 x 112mm | 3.3kg | 112mm | 92.5mm | 87mm | Clockwise | |
RS Stock No.
511-5747
Mfr. Part No.0510725112
BrandBosch Rexroth
|
HK$2,514.35
Each
units
|
AZP | 22.5cm³ | - | 3500rpm | 500rpm | 700rpm | 250 bar | 126.5 x 87 x 112mm | 4.2kg | 112mm | 126.5mm | 87mm | Clockwise | |
RS Stock No.
125-4329
BrandParker
|
HK$2,821.47
Each
units
|
PGP511 | 16cm³ | - | 2700rpm | 500rpm | - | 250 bar | 143.3 x 89.5 x 114mm | - | 114mm | 143.3mm | 89.5mm | Clockwise | |
RS Stock No.
511-5674
Mfr. Part No.0510425022
BrandBosch Rexroth
|
HK$1,520.38
Each
units
|
AZP | 8.2cm³ | - | 4000rpm | 700rpm | 1000rpm | 250 bar | 91.6 x 90 x 118mm | - | 118mm | 91.6mm | 90mm | Clockwise | |
RS Stock No.
511-5696
Mfr. Part No.0510725030
BrandBosch Rexroth
|
HK$2,473.90
Each
units
|
AZP | 22.5cm³ | - | 2500rpm | 500rpm | 700rpm | 210 bar | 115.4 x 90 x 120mm | 3.8kg | 120mm | 115.4mm | 90mm | Clockwise | |
RS Stock No.
125-4330
BrandParker
|
HK$3,040.91
Each
units
|
PGP511 | 23cm³ | - | 1900rpm | 500rpm | - | 225 bar | 154.3 x 89.5 x 114mm | - | 114mm | 154.3mm | 89.5mm | Clockwise |