Hydraulic Quick Connect Couplings

Hydraulic quick connect couplings are robust and secure quick-action couplings designed for high-pressure operation with hydraulic applications. They provide a fast, convenient way to repeatedly connect and disconnect hydraulic fluid lines.

Quick connect couplings are ideal for use with cylinders, pumps, and manifolds where hoses are frequently connected and disconnected. Male and female couplings connect to form a fluid-tight seal, helping to maximise hydraulic system productivity and avoid fluid spills. Couplings can be quickly connected or detached without the need for tools and will self-seal when released.

What are hydraulic quick connect couplings used for?

Hydraulic quick connect couplings are used in a diverse range of industries, including agriculture, construction, forestry and in food and chemical processing. Quick connect couplings are used with water and coolant lines and are suitable for use with mobile equipment. They're recommended for high cycle rates and pressure surges.

Types of hydraulic quick connect couplings

The male halves of couplings are known as nipples or plugs and the female halves as sockets. This system is utilised in several valve styles including poppet or needle, flat-faced, ball-lock, roller-lock, pin lock, ring-lock and bayonet couplings.


...
Read more Read less

Filters

Viewing 1 - 20 of 129 products
Results per page
Description Price Series Compatible With Type Coupling Gender Locking Style Thread Material Finish Seal Material Thread Size Thread Standard Thread Gender Maximum Operating Pressure Maximum Operating Temperature
RS Stock No. 807-867
Mfr. Part No.CF1
BrandHi-Force
HK$303.11
Each
units
CF Series - Union Female - NPT 3/8-18 Male Steel - - 3/8-18 NPT Male 700 bar -
RS Stock No. 498-549
Mfr. Part No.101151222
BrandCEJN
HK$762.99
Each
units
115 Series CEJN 115 Nipple Union Female - G 1/4 Female Steel Hardened Zinc Chromate Plated Nitrile Rubber 1/4in G Female 100 MPa +100°C
RS Stock No. 807-873
Mfr. Part No.CM1
BrandHi-Force
HK$228.85
Each
units
CM Series - Union Male - NPT 3/8-18 Female Steel - - 43315 NPT Female 700 bar -
RS Stock No. 498-539
Mfr. Part No.101151204
BrandCEJN
HK$666.44
Each
units
115 Series CEJN 115 Nipple Union Female - G 3/8 Female Steel Hardened Zinc Chromate Plated Nitrile Rubber 3/8in G Female 100 MPa +100°C
RS Stock No. 122-2308
Mfr. Part No.CH604
BrandEnerpac
HK$306.94
Each
units
C Series 700 bar High-Flow Coupler Union - - - Steel (Dust Cap) - - 3/8in NPTF Male 700 bar -
RS Stock No. 750-2761
Mfr. Part No.C604
BrandEnerpac
HK$800.93
Each
units
C Series Enerpac Pumps and Cylinders, 700 bar High-Flow Coupler Quick Connect Female - NPTF 3/8 Female Steel (Dust Cap) - - 3/8in NPTF Female - -
RS Stock No. 110-797
Mfr. Part No.H4-63-BSPP
BrandParker
HK$311.64
Each
units
60 Series CEJN 320/410, ISO 7241-1-B, Rectus 25/27 Nipple Male Ball Lock G 1/2 Female Steel Yellow Chromated, Zinc Plated Nitrile Rubber 1/2in G Female 28 MPa +110°C
RS Stock No. 122-2307
Mfr. Part No.CR400
BrandEnerpac
HK$478.17
Each
units
C Series 700 bar High-Flow Coupler Union - - - Steel (Dust Cap) - - 3/8in NPTF Female 700 bar -
RS Stock No. 498-545
Mfr. Part No.101151200
BrandCEJN
HK$504.30
Each
units
115 Series CEJN 115 Nipple Union Female - G 1/4 Female Steel Hardened Zinc Chromate Plated Nitrile Rubber 1/4in G Female 80 MPa +100°C
RS Stock No. 733-5640
BrandRS PRO
HK$226.47
Each
units
RS ISO-DIS 16028 Union Female Screw Lock Rp 3/4 Female Carbon Steel Yellow Passivated, Zinc Plated Nitrile Rubber 3/4in Rp Female 350 bar +100°C
RS Stock No. 733-5647
BrandRS PRO
HK$138.54
Each
units
RS - Union Female Screw Lock NPT 1/4 Male Steel - Nitrile Rubber 1/4in NPT Male 700 bar +125°C
RS Stock No. 263-0760
Mfr. Part No.SH2-62-BSPP
BrandParker
HK$1,032.00
Each
units
60 Series CEJN 320/410, ISO 7241-1-B, Rectus 25/27 Union Female Ball Lock G 1/4 Female Stainless Steel - Nitrile Rubber 1/4in G Female 35 MPa +110°C
RS Stock No. 498-191
Mfr. Part No.101151202
BrandCEJN
HK$649.31
Each
units
115 Series CEJN 115 Nipple Union Female - G 1/4 Female Steel Hardened Zinc Chromate Plated Nitrile Rubber 1/4in G Female 100 MPa +100°C
RS Stock No. 189-1736
Mfr. Part No.C105256202
BrandCEJN
HK$163.71
Each
units
525 - Nipple Male - - Steel - Nitrile Rubber 1/4in BSPP Female 450 bar +205°C
RS Stock No. 189-1744
Mfr. Part No.C105256237
BrandCEJN
HK$388.50
Each
units
525 - Nipple Male - - Steel - Nitrile Rubber 3/4in BSPP Female 280 bar +205°C
RS Stock No. 189-1730
Mfr. Part No.C105251209
BrandCEJN
HK$982.81
Each
units
525 - Coupling Female - - Steel - Nitrile Rubber 1in BSPP Female 250 bar +205°C
RS Stock No. 110-769
Mfr. Part No.H1-63-BSPP
BrandParker
HK$132.81
Each
units
60 Series CEJN 320/410, ISO 7241-1-B, Rectus 25/27 Nipple Female Ball Lock G 1/8 Female Steel Yellow Chromated, Zinc Plated Nitrile Rubber 1/8in G Female 35 MPa +110°C
RS Stock No. 768-5857
BrandRS PRO
HK$339.33
Each
units
TGW Gromelle 6000 Series Union Female Screw Lock BSP 1/2 Female Carbon Steel - FMK 1/2in BSP Female 750 bar +200°C
RS Stock No. 110-781
Mfr. Part No.H3-63-BSPP
BrandParker
HK$259.64
Each
units
60 Series CEJN 320/410, ISO 7241-1-B, Rectus 25/27 Nipple Female Ball Lock G 3/8 Female Steel Yellow Chromated, Zinc Plated Nitrile Rubber 3/8in G Female 28 MPa +110°C
RS Stock No. 745-4704
BrandRS PRO
HK$103.34
Each
units
- Faster ANV Series, Hansen HA 15000 (Gromelle), Intertraco A Series, Safeway S565, Stucchi BIR Series Union Female Ball Lock BSP 1/4 Female Steel Yellow Passivated, Zinc Plated Nitrile Rubber 1/4in BSP Female 400 bar +125°C
Related Products
A Category 6 cable, more commonly referred to ...
Description:
A Category 6 cable, more commonly referred to as Cat-6, is usually for Gigabit Ethernet and other network protocols that are backward compatible with the Category 5/5e and Category 3 cable standards. • Category 6 cable terminated with high grade ...
A Category 6 cable, more commonly referred to ...
Description:
A Category 6 cable, more commonly referred to as Cat-6, is usually for Gigabit Ethernet and other network protocols that are backward compatible with the Category 5/5e and Category 3 cable standards. • Category 6 cable terminated with high grade ...
From Commscope, a range of UTP Cat6 Ethernet ...
Description:
From Commscope, a range of UTP Cat6 Ethernet cable assemblies. The RJ45 patch cords have an LSZH (Low Smoke Zero Halogen) jacket with overmoulded strain relief boots for extra protection. The RJ45 plug to plug cable assemblies are available in ...
This enhanced category 6 cable has been designed ...
Description:
This enhanced category 6 cable has been designed to accommodate digital video, multiple and mixed ATM, and Ethernet signals within the same sheath, eliminating the need for other cables. Features and Benefits· 4 bonded pairs· Ripcord· UL Flame Test UL1666 ...