Flaring Tools

Flaring tools are a compression fitting which is used with metal tubing and pipes. A flare is made at the end of a tube or pipe, or made in a bell shaped manner so it can be gripped between the male fitting and nut.
Uses
• Metal tubes
• Copper and other meal pipes
• Prominently used within the plumbing industry
Types
• Durable metal with excellent shelf life
• Flaring tools available as Pins for use on the go, or as a full kit

...
Read more Read less

Filters

Viewing 1 - 5 of 5 products
Results per page
Description Price For Tube Outside Diameter Type Series
RS Stock No. 302-8461
Mfr. Part No.M27406
BrandParker
HK$1,031.19
Each
units
6mm Vice Block Triple-Lok
RS Stock No. 302-8427
Mfr. Part No.P17414
BrandParker
HK$254.68
Each
units
12 → 16mm Flaring Pin Triple-Lok
RS Stock No. 302-8411
Mfr. Part No.P17408
BrandParker
HK$261.99
Each
units
6 → 10mm Flaring Pin Triple-Lok
RS Stock No. 302-8483
Mfr. Part No.M27410
BrandParker
HK$1,229.79
Each
units
10mm Vice Block Triple-Lok
RS Stock No. 302-8499
Mfr. Part No.M27412
BrandParker
HK$1,508.14
Each
units
12mm Vice Block Triple-Lok
Related Products
A plain copper stranded conductor covered by a ...
Description:
A plain copper stranded conductor covered by a PVC insulated sheath.These flexible wires are intended for use with electrical power, lighting and internal wiring. • Flexible class 5 conductors• BS6004 Conductors• Plain annealed copper conductors• Harmonised code H05V-K.
From Lapp, this H07V-K harmonised single-core wire is ...
Description:
From Lapp, this H07V-K harmonised single-core wire is ideal for power and control applications. The cable consists of a fine-wired copper conductor of bare copper strands with a flame-retardant PVC insulation.The wire features a mark for recognized suitability when used ...