Butterfly Valves

A butterfly valve regulates or halts the flow of a fluid using a rotating disk. The disk is positioned in the centre of the pipe and a rod extends through the disk on out of the value to a handle. Rotating the handle turns the disk to open and close the valve. As the disk is always present, it will cause a pressure drop due to friction on the disk.

...
Read more Read less

Filters

Viewing 1 - 4 of 4 products
Results per page
Description Price Connection Size Body Material Disc Material Handle Material Maximum Operating Temperature Minimum Operating Temperature Operating Temperature Range Pressure Rating
RS Stock No. 265-3729
BrandRS PRO
HK$1,366.16
Each
units
1in Stainless Steel EPDM Glass Fibre Reinforced Nylon +120°C -10°C -10 +120 °C 0.9 10bar
RS Stock No. 265-3735
BrandRS PRO
HK$1,368.57
Each
units
1-1/2in Stainless Steel EPDM Glass Fibre Reinforced Nylon +120°C -10°C -10 +120 °C 0.9 10bar
RS Stock No. 265-3763
BrandRS PRO
HK$1,961.85
Each
units
3in Stainless Steel EPDM Glass Fibre Reinforced Nylon +120°C -10°C -10 +120 °C 0.9 10bar
RS Stock No. 265-3741
BrandRS PRO
HK$1,473.59
Each
units
2in Stainless Steel EPDM Glass Fibre Reinforced Nylon +120°C -10°C -10 +120 °C 0.9 10bar
Related Products
Tin plated board to board/board to wire interconnection ...
Description:
Tin plated board to board/board to wire interconnection system. Dual row right angle through-hole strips divisible to the desired length.
Tin plated board to board/board to wire interconnection ...
Description:
Tin plated board to board/board to wire interconnection system. Single row right angle through-hole strips divisible to the desired length.
SMS series quick mating 5.08 mm pitch PCB ...
Description:
SMS series quick mating 5.08 mm pitch PCB mount wire to board connectors pre-loaded with either pin/socket TRIM TRIO contacts which are either solid machined or stamped and formed. Available from 2 position to 36 position. These SMS series quick ...
A large variety of connector options, to cover ...
Description:
A large variety of connector options, to cover the majority of board-to-board, bussing and programming requirements. Various pin heights and PCB tail lengthsCan be snapped to desired length.