Process Tubing

Process tubing is a special type of tubing for use in the fields of chemicals and pharmaceuticals, as well as in the food and drink industry. They are able to handle a wide variety of substances, including ink, hazardous materials and beverages. They are highly resistant to damage and corrosion and tend to be transparent, which aids observation and is helpful in the event of a clog occurring within the tubing.

What is process tubing used for?

Process tubing can be used in hot and cold water plumbing and heating systems.

These flexible tubes can also be used with peristaltic pumps to accurately pump liquid, gases and other solutions at low flow rates. Peristaltic pumps are ideal for use in laboratories, food processing or fermentation plants, and beverage dispensers.

Types of process tubing

Since process tubing can be used to transport substances ranging from hazardous material to beverages, an important factor distinguishing different kinds of process tubing (and a key factor to consider when purchasing) is whether it is food-grade.

Process tubing is made from various kinds of plastic, including silicone, perfluoroalkoxy alkene (PFA), and polytetrafluoroethylene (PTFE).


...
Read more Read less

Filters

Viewing 1 - 20 of 157 products
Results per page
Description Price Material Bore Size Length Food Grade External Diameter Colour Peristaltic Pump Compatible Maximum Operating Temperature Minimum Operating Temperature
RS Stock No. 912-4726
Mfr. Part No.ALR00007
HK$788.92
Each
units
Tygon® LP-1200 3.17mm 15m No 6.4mm Transparent - +82°C -90°C
RS Stock No. 313-9505
Mfr. Part No.ACF00007-C
HK$604.53
Each
units
Tygon S3™ E-3603 3.2mm 15m Yes 6.4mm Transparent - +74°C -36°C
RS Stock No. 762-1314
Mfr. Part No.AN800007
HK$685.07
Each
units
Tygon®XL-60 3.2mm 15m Yes 6.4mm Translucent - +121°C -46°C
RS Stock No. 313-9482
Mfr. Part No.ACF0004-C
HK$233.46
Each
units
Tygon S3™ E-3603 2.4mm 15m Yes 4mm Transparent - +74°C -36°C
RS Stock No. 313-9814
Mfr. Part No.AFL00027
HK$819.79
1 Reel of 15 Metre(s)
Reel(s)
Tygon A-60-G 9.5mm 15m No 12.7mm Opaque Black - +135°C -60°C
RS Stock No. 313-9454
Mfr. Part No.ACF00001-C
HK$300.81
Each
units
Tygon S3™ E-3603 0.8mm 15m Yes 2.4mm Transparent - +74°C -36°C
RS Stock No. 340-0756
Mfr. Part No.AAA00017
HK$934.13
Each
units
Tygon S3™ B-44-4X 6.4mm 15m Yes 9.6mm Transparent - +74°C -36°C
RS Stock No. 419-4373
Mfr. Part No.ACF00002-C
HK$265.18
Each
units
Tygon S3™ E-3603 1.6mm 15m Yes 3.2mm Transparent - +74°C -46°C
RS Stock No. 340-0734
Mfr. Part No.AAA00007
HK$608.51
Each
units
Tygon S3™ B-44-4X 3.2mm 15m Yes 6.4mm Transparent - +74°C -36°C
RS Stock No. 418-9882
Mfr. Part No.ACF1S1518-C
HK$500.67
Each
units
Tygon S3™ E-3603 4mm 15m Yes 6mm Transparent - +74°C -46°C
RS Stock No. 313-9779
Mfr. Part No.AFL00012
HK$720.58
1 Reel of 15 Metre(s)
Reel(s)
Tygon A-60-G 4.8mm 15m No 8mm Opaque Black - +135°C -60°C
RS Stock No. 418-9933
Mfr. Part No.AFL00013
HK$699.33
1 Reel of 15 Metre(s)
Reel(s)
Tygon A-60-G 4.8mm 15m No 9.6mm Opaque Black - +135°C -60°C
RS Stock No. 313-9612
Mfr. Part No.T4012-23
HK$1,395.22
Each
units
Tygon® F-4040-A 9.5mm 15m No 12.7mm Transparent Yellow - +74°C -37°C
RS Stock No. 762-1269
Mfr. Part No.AJK00012
HK$1,250.13
Each
units
Tygon S3™ 2375 4.8mm 15m Yes 8mm Translucent - +54°C -75°C
RS Stock No. 418-9911
Mfr. Part No.ACF1S1505
HK$1,221.27
Each
units
Tygon S3™ E-3603 7mm 15m Yes 10mm Transparent - +74°C -46°C
RS Stock No. 762-1354
Mfr. Part No.AD300027
HK$3,525.50
Each
units
Tygon® Chemical co-extruded 9.6mm 15m No 12.7mm Cream - +74°C -60°C
RS Stock No. 313-9763
Mfr. Part No.AFL00007
HK$491.01
1 Reel of 15 Metre(s)
Reel(s)
Tygon A-60-G 3.2mm 15m No 6.4mm Opaque Black - +135°C -60°C
RS Stock No. 912-4758
Mfr. Part No.AAB00007-C
HK$636.46
Each
units
Tygon S3™ B-44-3 3.2mm 15m Yes 6.4mm Transparent - +74°C -36°C
RS Stock No. 667-8422
BrandRS PRO
HK$196.82
Each
units
Santoprene 4.8mm 3m Yes - Transparent Yes - -
RS Stock No. 313-9561
Mfr. Part No.ACF00029-C
HK$2,477.79
Each
units
Tygon S3™ E-3603 9.5mm 15m Yes 15.9mm Transparent - +74°C -36°C