Flexible ducting can be tubes, hoses, canals or pipes that are designed to funnel, dust fumes and abrasive materials from one location to another. Some ducting pipes can also handle liquids. Flexible ducting is used across many different industries. Comes in a variety of sizes and materials. Used in: ● Chemical industry ● Agriculture ● Automotive industry ● Food industry ● Air conditioning ● Construction industry
Description:
The ABB series C1900 is a fully programmable
circular chart recorder for up to four process signals. It has operated voltages ranges between 115Vac and 230Vac The C1900's straightforward operator controls and robust construction make it suitable for various industrial ...
Description:
The Jumo LOGOSCREEN 700 paperless recorder is characterized
by an intuitive, icon-based operation and visualization concept that makes it easy to operate. Intuitive touch operationUp to 3 analogue outputsUp to 10 customer-specific process screensPROFINET IO device interface (extra code)Integrated web ...
Description:
For recording, visualising, storing and analysing measured data5.5
" TFT colour screenSimple, menu-driven operation via operating keyPresentation of measurement values in various diagrams and process imagesPresentation of alarm notifications and eventsData storage on a CF memory cardAutomatic data read-out through ...
Description:
The SM500F is a field-mountable paperless recorder. Its
unique enclosure design enables wall, pipe or panel mounting of the unit. Process data is displayed clearly to the local operator through various display formats, including chart, bar graph and digital indicator ...