Copper Pipe Fittings

Why use copper pipe fittings?

Copper is used as it can tolerate very high temperatures and as such, is used widely for central heating applications

Different types of Fittings

Adapters
Adapters are used to extend runs, or to simply change the connection type at the end of a pipe

Bushings
Bushings are used to join pipes of different sizes, usually by reducing a larger fitting down to a smaller pipe.

Couplings
A coupling is used to extend the run of a pipe, or change pipe sizes

Elbows
If you need to change the direction of flow, elbows are likely your best bet. Produced primarily in 90 and 45 degree angles (unique sizes like 22.5 and 60 are also available), elbows can be threaded or sweated, and are one of the most crucial fittings used in plumbing

Tees
When more than one branch is required of a water supply, tees are the way to go. Essentially a long coupling with an outlet on the side, these fittings feature their outlets at 90° from the inlet, and are sized according to their "run" (the horizontal, or straight-through dimension of the fitting), and the side outlet (the "top" of the fitting, 90 degrees off the run). When the run of a tee is smaller than the side outlet, it's often referred to as a "bull head" fitting.

Caps and Plugs
A cap, as its name suggests, is a cap that goes over the end of a pipe, creating a dead end. Plugs also stop up a pipe or tube system, but are plugged, like a stopper, into the end of the pipe.

Cross type Fitting
Cross type fittings contains 4 opening in 4 directions. These are connected when there are 4 pipes are meeting at a point.

...
Read more Read less

Filters

Viewing 1 - 9 of 9 products
Results per page
Description Price Fitting Direction Fitting Type Push Fit Pipe Size Threaded Connection Gender Thread Size Thread Standard
RS Stock No. 712-6792
Mfr. Part No.75532
HK$40.27
Each (In a Pack of 2)
units
90° Elbow 22mm - - - -
RS Stock No. 712-6786
Mfr. Part No.75531
HK$27.891
Each (In a Pack of 10)
units
90° Elbow 15mm - - - -
RS Stock No. 712-6796
Mfr. Part No.75502
HK$33.575
Each (In a Pack of 2)
units
Straight Coupler 22mm - - - -
RS Stock No. 712-6856
Mfr. Part No.75592
HK$34.32
Each (In a Pack of 2)
units
- End Stop 22mm - - - -
RS Stock No. 712-6812
Mfr. Part No.75537
HK$29.975
Each (In a Pack of 2)
units
90° Street Elbow 15mm - - - -
RS Stock No. 712-6831
Mfr. Part No.75591
HK$27.34
Each (In a Pack of 2)
units
- End Stop 15mm - - - -
RS Stock No. 712-6799
Mfr. Part No.75556
HK$38.38
Each (In a Pack of 2)
units
- Equal Tee 15mm - - - -
RS Stock No. 712-6780
Mfr. Part No.75501
HK$22.514
Each (In a Pack of 5)
units
Straight Coupler 15mm - - - -
RS Stock No. 712-6837
Mfr. Part No.75510
HK$30.89
Each (In a Pack of 2)
units
Straight Coupler 15mm 1/2 in G Female Female 1/2in G
Related Products
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...