Hose Reels

A hose reel is an essential tool designed to safely and tidily store a hose. Built around a cylindrical barrel, these tools prevent kinking and keep your area organised, whether you are using a garden hose reel or an industrial hose. You can find hose reels in many formats, from mobile and freestanding models to permanently mounted versions for walls, lorries, trucks, and trailers.

Moreover, these reels are designed to manage various fluids, including water, oil, and chemicals. Meanwhile, the working pressure and the hose's diameter and length are key factors to consider, as they all determine the reel's suitability and safe operation for your specific application, from vehicle maintenance to general cleaning.

How Hose Reels Work

A hose reel consists of a cylindrical drum around which the hose is wound. The hose is secured to this drum, and when you turn a handle or crank, the drum rotates, coiling the hose without kinks or twists. This process, which is the basis for all manual hose reels, prevents tangles and reduces wear and tear.

When the hose is needed, you simply pull it out smoothly. This mechanism, used in everything from a metal garden hose reel to industrial hose reels, provides a practical and tidy solution for hose pipe storage.

Furthermore, various designs, such as a wall-mounted hose pipe reel or a mobile hose wheel, ensure there is a product to meet your needs for easy access and organisation.

Benefits of Using Hose Reels

Hose reels offer multiple advantages, simplifying your work and protecting your investment.

  • Extends Hose Lifespan: A hose reel provides protection against kinks, twists, and environmental exposure. By storing your hose neatly on a reel, you can prevent damage and extend its service life, reducing the need for costly replacements.
  • Improves Safety and Organisation: Keeping hoses neatly coiled and off the ground minimises tripping hazards in both work and garden areas. Also, a hose pipe reel that’s mounted on the wall or other dedicated hose pipe storage solutions help maintain a tidy, professional appearance.
  • Saves Time and Effort: Hose reels are designed for efficient hose management. They allow for quick and easy deployment and retrieval, saving time and effort compared to manually coiling the hose.

Types of Hose Reels

A variety of hose reels are available, each designed for specific applications and operational preferences.

Manual Hose Reels

Manual hose reels can be permanently fixed or mobile/portable, which can be carried or wheeled away to be stored safely. Using one is a simple way to store a garden hose, and is normally with a handle or crank allowing you to retract and reel in or out the hose.

Hose Reel Carts

Hose reel carts are the same as mobile/portable hose reels. This type is horizontally designed with a flat shape and often includes added storage for easy and quick connection to the water source.

Spring-Loaded Hose Reels

Spring-loaded hose reels allow you to retract and reel in the hose. The reels are fitted with a spring-loaded mechanism operated by pressing the switch to reel the hose back into the hose reel.

Air Hose Reels

Air hose reels can be installed anywhere, but are typically installed in commercial garages, petrol stations, and service centres. It’s used with compressed air and is available in permanently fixed, mobile, and portable types. In addition, air hose reels come with a quick-connect system, especially for use with compressed air hoses and power tools. Some models are also normally self-retracting, allowing the hose reel to retract via a spring-loaded system.

Applications of Hose Reels

Hose reels are versatile tools used for managing hoses across a variety of demanding environments and tasks.

Gardens

A metal garden hose reel is perfect for keeping your garden tidy and your hose protected. It also provides convenient storage for your hose pipe used for watering plants and lawns.

Industrial workshops

Robust industrial hose reels are essential here for safely dispensing and storing water, oil, and grease hoses. They keep the workspace organised and free of tripping hazards.

Garage and Service Centres

For mechanics, hose reels are a common sight for compressed air lines and water hoses. They are crucial for powering pneumatic tools and for various washing and maintenance tasks.

Trucks and Trailers

Mobile applications often require a dedicated hose pipe reel mounted to the vehicle. This provides a portable solution for on-the-go maintenance and cleaning services.

Construction Sites

Hose reels are used in rugged construction environments to manage water and air lines. A durable manual hose reel ensures hoses are quickly deployed and safely stored at the end of the day.

How to Choose the Right Hose Reel

Selecting the right hose reel ensures optimal performance and a longer hose life. To find the perfect solution for your needs, consider these key factors:

  • Hose Size and Capacity: Confirm the length and diameter of your hose. The hose reel size you choose must have the capacity to accommodate your hose completely, preventing tangles and damage.
  • Material and Durability: Assess the environment in which the reel will be used. For outdoor applications, choose a durable, weather-resistant material, such as a metal garden hose reel, for longevity when used outdoors.
  • Operation: Decide between a manual hose reel that you crank or an automatic, self-retracting model based on your needs.
  • Mounting: Options include a freestanding hose wheel, a mobile cart, or a wall-mounted hose pipe reel solution for saving space.
  • Intended Application: Consider the type of fluid. Standard hose reels are ideal for water, but dedicated industrial hose reels are necessary for handling air, oil, or chemicals.

Why Choose RS Hong Kong for Hose Reels

For a wide selection of hose reels, buy from RS Hong Kong. As a dependable supplier and manufacturer, we offer everything from a metal garden hose reel to robust industrial hose reels from leading brands, including PREVOST, SAM, and our RS PRO. Additionally, we offer other tools to help you with your project, such as flexible ducting pipes and hose connectors.

For more information about our delivery services and fees, please visit our delivery page.

40 Products showing for Hose Reels

Results per page

Popular Searches